Thermocouples

pA Thermocouple is a device which measures temperature. It is made up of two wires of different metals that, when joined together, create an electrical junction. When the temperature changes at this junction it creates a voltage which can be interpreted to read the temperature. This is also known as the Seebeck effect. You can read more about these tools in our bespoke a href="/web/generalDisplay.html?id=ideas-and-advice/thermocouples-guide" target="_self"Thermocouples Guide/a/ph2Types of thermocouples/h2pThere are various types of thermocouples, each with different characteristics, such as temperature range and their robustness. Each thermocouple is defined by a letter such as “K”. Common types include J, K, L and T. The letters refer to the type of materials used and therefore the temperature they are usable at. For example, type J is iron and copper-nickel and is useable from around 0°C to 816°C, depending on other characteristics. Some thermocouples come with an additional sheath which provides protection to prolong its life./ppThermocouples are ideal tools for temperature measurement as they are robust yet affordable solutions./ph2What are Thermocouples used for?/h2ulliThermostats/liliHospital thermometers/liliVehicle diagnostics/liliBoiler/heating sensors/liliOven safety features/liliFood thermometers/liliIndustrial probes/sensor/li/ul

...
Read more Read less

Filters

Viewing 561 - 580 of 729 products
Results per page
Description Price Thermocouple Type Probe Diameter Probe Length Maximum Temperature Sensed Probe Material Minimum Temperature Sensed Termination Type Cable Length Standards Met Response Time
RS Stock No. 136-5876
BrandRS PRO
MYR98.84
Each
units
J - - +250°C Teflon PFA - Miniature Plug 3m EN 60584-3:2008, IEC 584-3 -
RS Stock No. 131-4754
BrandRS PRO
MYR72.47
Each
units
K 1/0.3mm 3m +260°C - - Miniature Plug 3m IEC -
RS Stock No. 123-6310
BrandRS PRO
MYR89.73
Each
units
J 1/0.2mm - +260°C - - Miniature Plug 10m IEC -
RS Stock No. 136-5887
BrandRS PRO
MYR66.73
Each
units
K - - +250°C Teflon PFA - Miniature Plug 3m EN 60584-3:2008, IEC 584-3 -
RS Stock No. 891-9123
BrandRS PRO
MYR136.33
Each
units
T 3mm 500mm +400°C 316 Stainless Steel - Cable 100mm IEC -
RS Stock No. 324-2443
BrandRS PRO
MYR320.24
Each
units
J 1mm 150mm +400°C 316 Stainless Steel - Cable 2m RoHS Compliant 0.7 s
RS Stock No. 123-6332
BrandRS PRO
MYR35.51
Each
units
T - - +250°C - - Miniature Plug 1m IEC -
RS Stock No. 219-4371
BrandRS PRO
MYR141.71
Each
units
K 1.5mm 1m +1100°C Stainless Steel - Cable 100mm IEC -
RS Stock No. 131-4759
BrandRS PRO
MYR67.21
Each
units
K - - +260°C - - Miniature Plug 2m ANSI -
RS Stock No. 131-4736
BrandRS PRO
MYR299.66
Each
units
K 1/2in - +250°C - - Miniature Plug 2m IEC -
RS Stock No. 824-0681
BrandRS PRO
MYR197.13
Each
units
K 3mm 1m +1200°C Inconel 600, Stainless Steel - Cable 1m RoHS Compliant 2.1 s
RS Stock No. 219-4416
BrandRS PRO
MYR152.56
Each
units
K 3mm 2m +1100°C 316 Stainless Steel - Cable 100mm IEC -
RS Stock No. 872-2559
BrandRS PRO
MYR144.99
Each
units
K 4.76mm 25mm +350°C Stainless Steel - Cable 2m IEC -
RS Stock No. 621-2445
BrandRS PRO
MYR435.28
Each
units
K 6mm 600mm +800°C 310 Stainless Steel - Connection Head - RoHS Compliant 5 s
RS Stock No. 814-0140
BrandRS PRO
MYR43.70
Each
units
K 7/0.2mm - +250°C Nickel Aluminium, Nickel Chrome - Miniature Plug 1m ANSI -
RS Stock No. 397-1286
BrandRS PRO
MYR113.61
Each
units
K 6mm 150mm +1100°C Stainless Steel - Cable 1m IEC -
RS Stock No. 621-2136
BrandRS PRO
MYR56.894
Each (In a Pack of 5)
units
N 2mm 1m +250°C Teflon PTFE - Cable 1m RoHS Compliant 5 s
RS Stock No. 787-7747
BrandRS PRO
MYR139.76
Each
units
K 4.5mm 500mm +1100°C Stainless Steel - Cable 1m IEC -
RS Stock No. 824-0568
BrandRS PRO
MYR135.56
Each
units
K 4.5mm 500mm +1200°C 310 Stainless Steel - Overmoulded Plug - RoHS Compliant 3 s
RS Stock No. 131-4751
BrandRS PRO
MYR396.99
Each
units
K - - +700°C - - Standard Connector 20m ANSI -
Related Products
Mineral insulated Type ’K’ Duplex Thermocouple 310 stainless ...
Description:
Mineral insulated Type ’K’ Duplex Thermocouple 310 stainless steel sheath Sheath can be bent/formed to suit many applications and processes 3.0 or 6.0mm Diameters available Insulated hot junction Probe temperature range -40°C up to +1100°C Standard duplex plug termination (200°C) ...
Fast response, welded exposed junction PFA Teflon® insulated ...
Description:
Fast response, welded exposed junction PFA Teflon® insulated flat pair Single pair of PFA insulated conductors, laid flat with PFA jacket Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids Thermocouple type K 1/0.3mm or 1/0.5mm ...
Mineral insulated type ’K’ thermocouple Highly flexible, sheath ...
Description:
Mineral insulated type ’K’ thermocouple Highly flexible, sheath can be bent/formed to suit many applications and processes 2.0mm diameter fast response probe Insulated hot junction Probe temperature range -40°C to +1100°C M8 x 2.0mm pitch threaded pot seal Colour coded ...
The RS PRO IEC K type crocodile clip ...
Description:
The RS PRO IEC K type crocodile clip thermocouple has fibreglass stainless steel over braided PFA Teflon cable. The cable length is 1m and is fitted with a miniature plug. The temperature is between -50°C and 250°C. • Grounded measuring ...