Strain Gauges

A strain gauge is a type of sensor which measures the strain and force on an item. The gauge sticks to an item as it deforms the electrical resistance changes, this particular change can also be known as the gauge factor. The strain gauges we provide offer excellent reliability to their low sensitivity to excessive noise and vibration, giving a clearer reading. Features and Benefits Can be used on various products, such as keypads, medical devices and automotive products Affixed to an object with epoxy or glue

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Gauge Length Gauge Factor Gauge Resistance Terminal Type Maximum Current Maximum DC Voltage Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS Stock No. 632-180
BrandRS PRO
MYR45.51
Each
units
5mm 2.1 120Ω Wire Lead - - 9.5mm 3.5mm - -30°C +80°C 9.5 x 3.5 mm
RS Stock No. 632-168
BrandRS PRO
MYR45.46
Each
units
5mm 2.1 120Ω Wire Lead - - 9.5mm 3.5mm - -30°C +80°C 9.5 x 3.5 mm
RS Stock No. 865-6226
BrandRS PRO
MYR58.74
Each
units
8mm 2 120Ω Wire Lead - - 13mm 4mm - -30°C +180°C 13 x 4 mm
RS Stock No. 632-124
BrandRS PRO
MYR53.37
Each
units
2mm 2 120Ω Wire Lead - - 6mm 2.5mm - -30°C +80°C 6 x 2.5 mm
RS Stock No. 865-6235
BrandRS PRO
MYR56.29
Each
units
8mm 2 120Ω Wire Lead - - 13mm 4mm - -30°C +180°C 13 x 4 mm
RS Stock No. 632-146
BrandRS PRO
MYR53.37
Each
units
2mm 2 120Ω Wire Lead - - 6mm 2.5mm - -30°C +80°C 6 x 2.5 mm