Pressure Switches

Pressure switches work by forming an electrical contact when its input is subjected to a certain amount of fluid or air pressure.How They WorkPressure switches can activate with either rising or falling fluid pressure, so are essential components in any pressurized fluid system where automatic supervision is required.Uses for pressure switchesPressure switches are used in a variety of systems. For example, a pneumatic pressure switch would be used to automatically switch off an electric air compressor when the desired pressure had been achieved in, for instance, a car tire. Hydraulic pressure switches have a number of applications in the automotive industry, such as measuring oil levels.MediaThe RS Range of Pressure Switches can accommodate the measuring of a variety of media, such as air and gas for pneumatic applications, and everything from oil to sea water in fluid applications.Pressure Switch TypesThere are four key variations of pressure switch available in the RS range. Relative or Gauge Pressure Switches are calibrated for a variety of different purposes, and measure pressure relative to a given value. Differential Pressure Switches are commonly used for sensing a difference in pressure between two points in a system Vacuum Pressure Switches provide electrical feedback to measure a rise or fall of pressure in a system.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Pressure Range Pressure Reading Type Media Measured Output Type Supply Voltage Minimum Pressure Reading Maximum Pressure Reading Process Connection Analogue Output Electrical Connection Minimum Operating Temperature Maximum Operating Temperature Accuracy Response Time
RS Stock No. 518-4412
BrandRS PRO
MYR593.28
Each
units
0 4bar Relative Gas, Liquid Analogue 10 30 V dc 0bar 4bar G1/4 4 20 mA M12 Connector +20°C +125°C ≤0.5 % ≤3 ms
RS Stock No. 518-4478
BrandRS PRO
MYR593.28
Each
units
0 40bar Gauge Gas, Liquid Analogue 10 30 V dc 0bar 40bar G1/4 4 20 mA M12 Connector -20°C +125°C ≤0.5 % ≤3 ms
RS Stock No. 518-4406
BrandRS PRO
MYR611.08
Each
units
0 1.6bar Gauge Gas, Liquid Analogue 10 30 V dc 0bar 1.6bar G1/4 4 20 mA M12 Connector -20°C +125°C ≤0.5 % ≤3 ms
RS Stock No. 518-4456
BrandRS PRO
MYR556.56
Each
units
0 16bar Relative Gas, Liquid Analogue 10 30 V dc 0bar 16bar G1/4 4 20 mA M12 Connector +20°C +125°C ≤0.5 % ≤3 ms
RS Stock No. 518-4428
BrandRS PRO
MYR593.28
Each
units
0 6bar Gauge Gas, Liquid Analogue 10 30 V dc 0bar 6bar G1/4 4 20 mA M12 Connector -20°C +125°C ≤0.5 % ≤3 ms
RS Stock No. 518-4462
BrandRS PRO
MYR611.08
Each
units
0 25bar Gauge Gas, Liquid Analogue 10 30 V dc 0bar 25bar G1/4 4 20 mA M12 Connector -20°C +125°C ≤0.5 % ≤3 ms
RS Stock No. 518-4434
BrandRS PRO
MYR578.06
Each
units
0 10bar Gauge Gas, Liquid Analogue 10 30 V dc 0bar 10bar G1/4 4 20 mA M12 Connector -20°C +125°C ≤0.5 % ≤3 ms
RS Stock No. 521-5342
BrandRS PRO
MYR593.28
Each
units
0 60bar Gauge Gas, Liquid Analogue 10 30 V dc 0bar 60bar G1/4 4 20 mA M12 Connector -20°C +125°C ≤0.5 % ≤3 ms
RS Stock No. 518-4490
BrandRS PRO
MYR611.08
Each
units
0 2.5bar Gauge Gas, Liquid Analogue 10 30 V dc 0bar 2.5bar G1/4 4 20 mA M12 Connector -20°C +125°C ≤0.5 % ≤3 ms