Magnetic Pickups

pMagnetic pickups are sensors that detect the speed of a moving part, typically in an engine. When objects like gears or shafts with keyways are passed through the sensor's magnetic field, the field oscillates, which induces  in the sensor's coil an AC voltage to be read by an electrical device such as a counter or oscilloscope./p pbr/p pstrongFeatures of a magnetic pickup/strong/p pA magnetic pickup is a coil that is wound around a magnetised probe. When objects like gear teeth, turbine rotor blades, slotted discs or shafts pass through the probe's magnetic field, the flux density is modulated, inducing a measurable AC voltage. Magnetic pickups tend to have a high-output voltage that is suitable for use with heavy-duty wiring. They are generally unaffected by dust and dirt, and are sturdier than most other plastic sensors. /p pbr/p pstrongWhat can magnetic pickups be used for?/strong/p pMagnetic pickups can be used as parts of speedometers or a href="https://uk.rs-online.com/web/c/test-measurement/rotational-measurement/tachometers/?redirect-relevancy-data=636F3D3126696E3D4931384E53656172636847656E65726963266C753D656E266D6D3D6D61746368616C6C7061727469616C26706D3D5E2E2A2426706F3D31333326736E3D592673723D52656469726563742673743D43415443485F414C4C5F44454641554C542673633D592677633D4E4F4E45267573743D746163686F6D65746572267374613D746163686F6D6574657226&r=f&sra=oss" title="https://uk.rs-online.com/web/c/test-measurement/rotational-measurement/tachometers/?redirect-relevancy-data=636F3D3126696E3D4931384E53656172636847656E65726963266C753D656E266D6D3D6D61746368616C6C7061727469616C26706D3D5E2E2A2426706F3D31333326736E3D592673723D52656469726563742673743D43415443485F414C4C5F44454641554C542673633D592677633D4E4F4E45267573743D746163686F6D65746572267374613D746163686F6D6574657226&r=f&sra=oss"tachometers,/a which are integral parts of engines and industrial equipment./p

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Body Style Output Type Detection Range Switching Frequency Reverse Polarity Protection Short Circuit Overload Protection Terminal Type Mounting Style Switching Current Maximum AC Voltage Maximum DC Voltage Thread Size Supply Voltage Housing Material
RS Stock No. 285-762
BrandRS PRO
MYR392.14
Each
units
Barrel PNP 2.5 mm - - - Connector - - - - 5/8-18 UNF-2A 190 V Stainless Steel
RS Stock No. 304-166
BrandRS PRO
MYR73.25
Each
units
Barrel Analogue 2.5 mm - - - Wire Lead - - - - 1/4-28 UNF-2A 10 V Stainless Steel
RS Stock No. 285-756
BrandRS PRO
MYR226.73
Each
units
Barrel PNP 2.5 mm - - - Wire Lead - - - - 3/8-24 UNF-2A 60 V Stainless Steel
RS Stock No. 304-172
BrandRS PRO
MYR275.17
Each
units
Barrel Digital 2.5 mm - - - Wire Lead - - - - 1/4-40 UNS-2A 5 → 15 V dc Stainless Steel