Description | Price | Body Style | Thread Size | Output Type | Detection Range | Terminal Type | Supply Voltage | Length | Width | Depth | Maximum DC Voltage | Maximum AC Voltage | Mounting Type | IP Rating | Interface | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
701-8269
BrandRS PRO
|
MYR336.32
Each
units
|
Barrel | M30 x 1.5 | NPN-NO | 15 mm | Cable | 10 → 30 V dc | 51mm | - | - | 30V | - | Non Flush | IP67 | - | |
RS Stock No.
208-235
BrandRS PRO
|
MYR289.41
Each
units
|
Barrel | M18 x 1 | PNP-NO | 12 mm | M12 - 4 Pin | 10 → 30 V dc | 52mm | - | - | 30V | - | Non Flush | IP68 | - | |
RS Stock No.
208-178
BrandRS PRO
|
MYR230.25
Each
units
|
Barrel | M8 x 1 | PNP-NO | 4 mm | Cable | 10 → 30 V dc | 40mm | - | - | 30V | - | Non Flush | IP68 | - | |
RS Stock No.
701-8213
BrandRS PRO
|
MYR298.04
Each
units
|
Barrel | M18 x 1 | PNP-NO | 5 mm | Cable | 10 → 30 V dc | 48mm | - | - | 30V | - | Flush Mount | IP67 | - | |
RS Stock No.
701-8253
BrandRS PRO
|
MYR125.90
Each
units
|
Barrel | M12 x 1 | PNP-NO | 4 mm | Cable | 10 → 30 V dc | 44mm | - | - | 30V | - | Non Flush | IP67 | - | |
RS Stock No.
208-128
BrandRS PRO
|
MYR274.10
Each
units
|
Block | - | PNP-NO | 15 mm | M12 - 4 Pin | 10 → 30 V dc | 46mm | 40mm | 40mm | 30V | - | Flush Mount | IP68 | - | |
RS Stock No.
701-8231
BrandRS PRO
|
MYR189.79
Each
units
|
Barrel | M12 x 1 | PNP-NO | 2 mm | M12 - 4 Pin | 10 → 30 V dc | 65mm | - | - | 30V | - | Flush Mount | IP67 | - | |
RS Stock No.
208-308
BrandRS PRO
|
MYR322.05
Each
units
|
Barrel | M30 x 1.5 | PNP-NO | 20 mm | M12 - 4 Pin | 10 → 30 V dc | 62mm | - | - | 30V | - | Non Flush | IP68 | - | |
RS Stock No.
701-8247
BrandRS PRO
|
MYR285.59
Each
units
|
Barrel | M30 x 1.5 | NPN-NO | 10 mm | M12 - 4 Pin | 10 → 30 V dc | 71mm | - | - | 30V | - | Flush Mount | IP67 | - | |
RS Stock No.
701-8216
BrandRS PRO
|
MYR336.32
Each
units
|
Barrel | M30 x 1.5 | PNP-NO | 10 mm | Cable | 10 → 30 V dc | 51mm | - | - | 30V | - | Flush Mount | IP67 | - | |
RS Stock No.
208-285
BrandRS PRO
|
MYR295.47
Each
units
|
Barrel | M30 x 1.5 | PNP-NO | 20 mm | Cable | 10 → 30 V dc | 62mm | - | - | 30V | - | Non Flush | IP68 | - | |
RS Stock No.
208-279
BrandRS PRO
|
MYR253.24
Each
units
|
Block | - | PNP-NO | 40 mm | M20 Gland | 10 → 30 V dc | 114mm | 40mm | 40mm | 30V | - | Non Flush | IP68 | - | |
RS Stock No.
164-6097
BrandRS PRO
|
MYR143.84
Each
units
|
Barrel | M8 x 1 | NPN-NO | 2.5 mm | Cable | 10 → 30 V dc | 52mm | 8 Dia.mm | - | 30V | - | Non-Flush | IP67 | - | |
RS Stock No.
208-207
BrandRS PRO
|
MYR296.71
Each
units
|
Barrel | M18 x 1 | PNP-NO | 12 mm | Cable | 10 → 30 V dc | 50mm | - | - | 30V | - | Non Flush | IP68 | - | |
RS Stock No.
701-8241
BrandRS PRO
|
MYR285.59
Each
units
|
Barrel | M30 x 1.5 | PNP-NO | 10 mm | M12 - 4 Pin | 10 → 30 V dc | 71mm | - | - | 30V | - | Flush Mount | IP67 | - | |
RS Stock No.
208-134
BrandRS PRO
|
MYR611.85
Each
units
|
Block | - | PNP-NO | 75 mm | M20 Gland | 10 → 30 V dc | 80mm | 80mm | 40.5mm | 30V | - | Non Flush | IP67 | - | |
RS Stock No.
701-8250
BrandRS PRO
|
MYR250.15
Each
units
|
Barrel | M12 x 1 | NPN-NO | 4 mm | Cable | 10 → 30 V dc | 44mm | - | - | 30V | - | Non Flush | IP67 | - | |
RS Stock No.
164-6091
BrandRS PRO
|
MYR143.84
Each
units
|
Barrel | M8 x 1 | PNP-NO | 1.5 mm | Cable | 10 → 30 V dc | 52mm | 8 Dia.mm | - | 30V | - | Flush Mount | IP67 | - | |
RS Stock No.
701-8222
BrandRS PRO
|
MYR298.04
Each
units
|
Barrel | M18 x 1 | NPN-NO | 5 mm | Cable | 10 → 30 V dc | 48mm | - | - | 30V | - | Flush Mount | IP67 | - | |
RS Stock No.
164-6095
BrandRS PRO
|
MYR143.84
Each
units
|
Barrel | M8 x 1 | PNP-NO | 2.5 mm | Cable | 10 → 30 V dc | 52mm | 8 Dia.mm | - | 30V | - | Non-Flush | IP67 | - |