Capacitive Proximity Sensors

Capacitive proximity sensors are a type of sensor that can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air. They are able to detect materials in solid form, in powder form or in granulate.
How do they work?
Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.
What are they used for?
Capacitive proximity sensors are incredibly versatile as they are able to sense both ferrous and non-ferrous materials. These sensors are frequently found within the automotive industry, in the food industry and within storage and conveyor systems. Capacitive proximity sensors can be used to detect liquid through non-ferrous materials such as glass or plastic. Typical applications include the induction moulding process, liquid level detection and material level control.
Things to consider
Capacitive proximity sensors are ideal for sensing all sorts of materials, but you must keep them away from non-target materials. Non-target materials can potentially interfere with the sensor, and provide inaccurate or incorrect readings.
Capacitive proximity sensors have an excellent life span and are highly reliable. They are resistant to fault and contaminants such as dust and spray particles have very little impact on them. However, you should bear in mind that they can be a little slower to provide a reading that inductive sensors.

...
Read more Read less

Filters

Viewing 1 - 20 of 94 products
Results per page
Description Price Body Style Thread Size Output Type Detection Range Supply Voltage Terminal Type IP Rating Maximum DC Voltage Mounting Style Length Interface Width Depth Maximum AC Voltage
RS Stock No. 896-7273
BrandRS PRO
MYR184.13
Each
units
Block - PNP-NO 10 mm 10 → 30 V dc Cable IP67 30V Non Flush 50mm - 20mm 10mm -
RS Stock No. 896-7241
BrandRS PRO
MYR247.12
Each
units
Barrel M18 NO 5 mm 20 → 250 V ac Cable IP67 - Flush 83.5mm - - - 250V
RS Stock No. 896-7282
BrandRS PRO
MYR248.84
Each
units
Block - PNP-NO 8 mm 10 → 30 V dc Cable IP67 30V Non Flush 50mm - 30mm 7mm -
RS Stock No. 896-7239
BrandRS PRO
MYR285.37
Each
units
Barrel M18 PNP-NO 5 mm 10 → 30 V dc M12 - 4 Pin IP67 30V Flush 70mm - - - -
RS Stock No. 896-7254
BrandRS PRO
MYR255.54
Each
units
Barrel M30 NPN-NO 10 mm 10 → 30 V dc Cable IP67 30V Flush 79mm - - - -
RS Stock No. 896-7260
BrandRS PRO
MYR232.79
Each
units
Barrel M30 PNP-NO 15 mm 10 → 30 V dc Cable IP67 30V Non Flush 79mm - - - -
RS Stock No. 896-7267
BrandRS PRO
MYR269.03
Each
units
Barrel M30 PNP-NO 15 mm 10 → 30 V dc M12 - 4 Pin IP67 30V Non Flush 79mm - - - -
RS Stock No. 146-6752
BrandRS PRO
MYR380.88
Each
units
Barrel M12 PNP-NC 2 mm 10 → 30 V dc Cable IP67 30V Flush 52mm - - - -
New
RS Stock No. 184-5597
BrandRS PRO
MYR342.78
Each
units
Barrel M18 NO 8 mm 20 → 250 V ac Cable IP67 - Non Flush 78mm - - - 250V
New
RS Stock No. 184-5583
BrandRS PRO
MYR299.94
Each
units
Barrel M12 NPN-NO 2 mm 10 → 30 V dc M12 - 4 Pin IP67 30V Flush 65mm - - - -
New
RS Stock No. 184-5627
BrandRS PRO
MYR344.33
Each
units
Barrel M30 NO 10 mm 20 → 250 V ac Cable IP67 - Flush 62mm - - - 250V
New
RS Stock No. 184-5569
BrandRS PRO
MYR296.64
Each
units
Block - NPN-NO 5 mm 10 → 30 V dc Cable IP67 30V Flush 30mm - 50mm 7mm -
RS Stock No. 896-7235
BrandRS PRO
MYR250.01
Each
units
Barrel M18 PNP-NO 8 mm 10 → 30 V dc Cable IP67 30V Non Flush 70mm - - - -
New
RS Stock No. 184-5575
BrandRS PRO
MYR603.17
Each
units
Block - NPN-NO - 10 → 30 V dc Cable IP67 30V Non Flush 34mm - 33mm 20mm -
RS Stock No. 896-7257
BrandRS PRO
MYR255.54
Each
units
Barrel M30 NPN-NO 15 mm 10 → 30 V dc Cable IP67 30V Non Flush 79mm - - - -
New
RS Stock No. 184-5611
BrandRS PRO
MYR305.70
Each
units
Barrel M18 PNP-NO/NC 8 mm 10 → 30 V dc Cable IP67 30V Non Flush 78mm - - - -
New
RS Stock No. 184-5631
BrandRS PRO
MYR357.10
Each
units
Barrel M30 NPN-NO/NC 10 mm 10 → 30 V dc M12 - 4 Pin IP67 30V Flush 79mm - - - -
New
RS Stock No. 184-5609
BrandRS PRO
MYR305.70
Each
units
Barrel M18 NPN-NO/NC 8 mm 10 → 30 V dc Cable IP67 30V Non Flush 78mm - - - -
New
RS Stock No. 184-5598
BrandRS PRO
MYR357.10
Each
units
Barrel M18 NO 8 mm 20 → 250 V ac M12 - 4 Pin IP67 - Non Flush 91.5mm - - - 250V
New
RS Stock No. 184-5620
BrandRS PRO
MYR357.10
Each
units
Barrel M30 NO 15 mm 20 → 250 V ac Cable IP67 - Non Flush 74mm - - - 250V