- RS Stock No. 149-119
- Mfr. Part No. 6AV7880-4EB01-1AA2
Subtotal (1 unit) MYR24,256.93MYR24,256.93/unit | Siemens | 4 | Intel Core i5 | Industrial Computer | 2.4GHz | 6AV7880 | Windows 10 | IP65 | - | - | - | - | - | - | Yes | Plastic | - | 16GB | Ddr4 Sdram, Ssd | - | - | 192mm | 0°C | FCC, CE, CSA, UL | 272mm | - | - | 45°C |
|
- RS Stock No. 633-662
- Mfr. Part No. EXPC-F2120W-TL7-DC
Subtotal (1 unit) MYR42,959.31MYR42,959.31/unit | MOXA | 3 | Intel Core i7-1185G7E, Intel Core i3-1115G4E, Intel Celeron 6305E | Industrial Computer | - | EXPC-F2120W | Windows 11 Professional 23H2, Windows 10 Enterprise LTSC 21H2, Debian 11 | IP42, IP66 | Ethernet | 36V | - | USB A, RJ45, 3.5 mm Jack | 60W | 2 | Yes | Aluminium | - | 16GB | Ddr4 Sodimm | - | - | 94.05mm | -40°C | IEC60068-2-5 CIE85, WEEE, IEC 60529, EN 55032/35, CRoHS, EN/IEC 60079-0/7/15, IEC 60068-2-27, FCC Part 15B Class A, IECEx Zone 2/Zone 22, CISPR 32, ATEX, EN 61000-6-2/-6-4, EN 62368-1, IEC 61000-4-2/3/4/5/6 | 336.69mm | - | - | 70°C |
|
- RS Stock No. 271-3564
- Mfr. Part No. 6ES7647-8BB24-0CA1
Subtotal (1 unit) MYR14,420.44MYR14,420.44/unit | Siemens | 4 | Intel Atom | Industrial Computer | 1.83GHz | SIMATIC | Windows 10 | IP40 | USB | 24V | - | RJ45 | - | 1 | Yes | - | - | 8GB | DDR3L SO-DIMM | - | - | 60mm | 0°C | CE, UL | 191mm | - | - | 60°C |
|
- RS Stock No. 271-3562
- Mfr. Part No. 6ES7647-8BB21-7EA1
Subtotal (1 unit) MYR12,883.43MYR12,883.43/unit | Siemens | 4 | Intel Atom | Industrial Computer | 1.83GHz | SIMATIC | Windows 10 | IP40 | USB | 24V | - | RJ45 | - | 1 | Yes | - | - | 8GB | DDR3L SO-DIMM | - | - | 60mm | 0°C | UL, CE | 191mm | - | - | 60°C |
|
- RS Stock No. 271-3569
- Mfr. Part No. 6ES7647-8BB31-7EA1
Subtotal (1 unit) MYR14,145.76MYR14,145.76/unit | Siemens | 4 | Intel Atom | Industrial Computer | 1.83GHz | SIMATIC | Windows 10 | IP40 | USB | 24V | - | RJ45 | - | 1 | Yes | - | - | 8GB | DDR3L SO-DIMM | - | - | 60mm | 0°C | UL, CE | 191mm | - | - | 60°C |
|
- RS Stock No. 271-3566
- Mfr. Part No. 6ES7647-8BB31-0MA1
Subtotal (1 unit) MYR14,640.91MYR14,640.91/unit | Siemens | 4 | Intel Atom | Industrial Computer | 1.83GHz | SIMATIC | Windows 10 | IP40 | USB | 24V | - | RJ45 | - | 1 | Yes | - | - | 8GB | DDR3L SO-DIMM | - | - | 60mm | 0°C | UL, CE | 191mm | - | - | 60°C |
|
- RS Stock No. 252-7272
- Mfr. Part No. 6AG40250DF204BB0
Subtotal (1 unit) MYR19,156.50MYR19,156.50/unit | Siemens | 4 | Intel Core i7 | Industrial Computer | 4GHz | 6AG4025 | Windows 10 | IP20 | PCI | 240V ac | - | - | 350W | - | - | - | - | 8000MB | - | - | - | 225mm | 0°C | RoHS | - | - | - | 45°C |
|
- RS Stock No. 633-665
- Mfr. Part No. EXPC-F2150W-TL5-AC
Subtotal (1 unit) MYR43,571.54MYR43,571.54/unit | MOXA | 3 | Intel Core i3-1115G4E, Intel Celeron, Intel Core i5-1145G7E, Intel Core i7-1185G7E | Industrial Computer | - | EXPC-F2150W | Windows 11 Professional 23H2, Debian 11, Windows 10 Enterprise LTSC 21H2 | IP66, IP42 | Ethernet | 240V | - | VGA, Ethernet, RJ45, Serial, USB Type A 3.0, 3.5 mm Jack | 70W | 2 | Yes | Aluminium | - | 16GB | Ddr4 Sodimm | - | - | 99mm | -40°C | UL 62368-1, IEC 61000-4-3, ATEX, RoHS, EN/IEC 60079-0, IEC 60068-2-27, EN 61000-6-2/-6-4, CRoHS, IEC 62368-1, UL C1D2/C2D2, IEC 61000-4-5, IEC 61000-4-8, IEC 61000-4-2, IEC 60529, EN 55032/35, IEC 61000-4-4 | 403.99mm | - | - | 70°C |
|
- RS Stock No. 633-668
- Mfr. Part No. EXPC-F2150W-TL7-AC
Subtotal (1 unit) MYR46,632.95MYR46,632.95/unit | MOXA | 3 | Intel Core i5-1145G7E, Intel Core i3-1115G4E, Intel Core i7-1185G7E | Industrial Computer | - | EXPC-F2150W | Windows 10 Enterprise LTSC 21H2, Windows 11 Professional 23H2, Debian 11 | IP66, IP42 | Ethernet | 240V | - | Ethernet, 2 x USB 2.0 A, 2 x USB Type A 3.0, RJ45, VGA, RS232/422/485 | 70W | 3 | Yes | Aluminium | - | 16GB | Ddr4 Sodimm | - | - | 99mm | -40°C | EN 55032/35, EN 61000-6-2/-6-4, RoHS, UL C1D2/C2D2, WEEE, EN 62368-1, IEC60068-2-5, UL 62368-1, IEC 61000-4-2/3/4/5/6/8, FCC Part 15B Class A, IEC 60529, IEC 62368-1, ATEX, CRoHS, IECEx Zone 2/Zone 22, CISP | 403.99mm | - | - | 70°C |
|
- RS Stock No. 271-3563
- Mfr. Part No. 6ES7647-8BB23-0EA1
Subtotal (1 unit) MYR11,098.39MYR11,098.39/unit | Siemens | 4 | Intel Atom | Industrial Computer | 1.83GHz | SIMATIC | Windows 10 | IP40 | USB | 24V | - | RJ45 | - | 1 | Yes | - | - | 8GB | DDR3L SO-DIMM | - | - | 60mm | 0°C | CE, UL | 191mm | - | - | 60°C |
|
- RS Stock No. 635-073
- Mfr. Part No. EXPC-F2120W-TL1-DC
Subtotal (1 unit) MYR34,387.37MYR34,387.37/unit | MOXA | 3 | Intel Core i7-1185G7E, Intel Celeron 6305E, Intel Core i3-1115G4E | Industrial Computer | - | EXPC-F2120W | Windows 10 Enterprise LTSC 21H2, Debian 11, Windows 11 Professional 23H2 | IP66, IP42 | Ethernet | 36V | - | 3.5 mm Jack, VGA, USB A, RJ45 | 60W | 2 | Yes | Aluminium | - | 16GB | Ddr4 Sodimm | - | - | 94.05mm | -40°C | IEC 60529, IEC 62368-1, IEC 60068-2-27, IECEx Zone 2/Zone 22, IEC 61000-4-2/-3/-4/-5/-6/-8, CRoHS, UL C1D2/C2D2, EN 62368-1, WEEE, RoHS, EN 61000-6-2/-6-4, IEC60068-2-5, EN 55032/35, EN/IEC 60079-0/-7/-15, | 336.69mm | - | - | 70°C |
|
- RS Stock No. 635-074
- Mfr. Part No. EXPC-F2120W-TL3-AC
Subtotal (1 unit) MYR36,836.55MYR36,836.55/unit | MOXA | 3 | Intel Core i7-1185G7E, Intel Celeron 6305E, Intel Core i3-1115G4E | Industrial Computer | - | EXPC-F2120W | Debian 11, Windows 10 Enterprise LTSC 21H2, Windows 11 Professional 23H2 | IP42, IP66 | Ethernet | 240V | - | RJ45, USB A, 3.5 mm Jack | 60W | 2 | Yes | Aluminium | - | 16GB | Ddr4 Sodimm | - | - | 94.05mm | -40°C | IEC 60529, RoHS, IEC 61000-4-2/-3/-4/-5/-6/-8, UL 62368-1, IEC 60068-2-27, EN 55032/35, WEEE, IEC60068-2-5, IEC 62368-1, UL C1D2/C2D2, EN 62368-1, EN/IEC 60079-0/-7/-15, CRoHS, EN 61000-6-2/-6-4, ATEX, IECE | 336.69mm | - | - | 70°C |
|
- RS Stock No. 428-432
- Mfr. Part No. PR100416
Subtotal (1 unit) MYR3,903.92MYR3,903.92/unit | Revolution PI | 4 | ARM Cortex | Industrial Computer | 2.4GHz | RevPi Connect 5 | - | IP20 | USB | 24V dc | - | RJ45 | 22W | - | - | Polycarbonate | - | 32GB | eMMC | - | - | 96mm | -25°C | CE, RoHS, UKCA | - | - | - | 60°C |
|
- RS Stock No. 111-925
- Mfr. Part No. BXP-C100-C1-8L-T
Subtotal (1 unit) MYR13,530.72MYR13,530.72/unit | MOXA | 2 | Intel Celeron 6305E | Industrial Computer | 1.8GHz | BXP-C100 | Windows, Linux | IP20 | - | 24V dc | - | VGA, USB, HDMI, Serial, Ethernet | 90W | 2 | Yes | Metal | - | 8GB | DDR4 | - | - | 210mm | -30°C | IEC 60945, IEC 60068-2-1, IEC 61000-4-5, UL 62368-1, EN 55032/35, CISPR 32, IEC 60068-2-64, IEC 61000-4-8, WEEE, RoHS, FCC Part 15B Class A, IEC 61000-4-4, CRoHS, ISTA 1A, UL 62368-1 (CB), DNV-CG-0339, IEC | 166mm | - | - | 60°C |
|
- RS Stock No. 252-7271
- Mfr. Part No. 6AG40250DF202BB0
Subtotal (1 unit) MYR19,554.50MYR19,554.50/unit | Siemens | 4 | Intel Core i7 | Industrial Computer | 4GHz | 6AG4025 | Windows | IP20 | USB | 240V ac | - | - | 350W | - | - | - | - | 8000MB | - | - | - | 225mm | 0°C | RoHS | - | - | - | 45°C |
|
- RS Stock No. 271-3554
- Mfr. Part No. 6ES7647-8BA11-0AA1
Subtotal (1 unit) MYR7,737.54MYR7,737.54/unit | Siemens | 2 | Intel Atom | Industrial Computer | 1.58GHz | SIMATIC | Windows 10 | IP40 | USB | 24V | - | RJ45 | - | 1 | Yes | - | - | 8GB | DDR3L SO-DIMM | - | - | 60mm | 0°C | UL, CE | 191mm | - | - | 60°C |
|
- RS Stock No. 620-708
- Mfr. Part No. UC-8220-T-LX-US-S
Subtotal (1 unit) MYR9,024.44MYR9,024.44/unit | MOXA | 2 | ARM Cortex-A7 Dual-Core | IoT Gateway | 1GHz | UC-8200 | Kernel 5.10, Kernel 4.4, Linux Debian 31, Linux Debian 1 | IP30 | Ethernet | - | - | - | 10W | 2 | - | Electro Galvanised Steel Sheet Metal | - | 2GB | DDR3 | - | - | 39mm | -40°C | BIS, CE, UL 62368-1, IEC 61000-4-6, EN 61000-6-2/-6-4, UKCA, NCC, Class I Division 2, CRoHS, RCM, ICES-003, PTCRB, IEC 61000-4-3, FCC, IEC 62443-4-2, EN 62368-1, Telcordia (Bellcore) Standard TR/SR, IEC 610 | 141.5mm | - | - | 70°C |
|
- RS Stock No. 252-7269
- Mfr. Part No. 6AG40250CE205CA0
Subtotal (1 unit) MYR15,438.81MYR15,438.81/unit | Siemens | 4 | Intel Core i5 | Industrial Computer | 3.6GHz | 6AG4025 | Windows 10 | IP20 | USB | 240V ac | - | - | 350W | - | - | - | - | 8000MB | - | - | - | 225mm | 0°C | RoHS | - | - | - | 45°C |
|
- RS Stock No. 111-922
- Mfr. Part No. BXP-C100-C1-2L3C-T
Subtotal (1 unit) MYR12,183.76MYR12,183.76/unit | MOXA | 2 | Intel Celeron 6305E | Industrial Computer | 1.8GHz | BXP-C100 | Windows, Linux | IP20 | - | 24V dc | - | USB, Serial, VGA, HDMI, Ethernet | 90W | 2 | Yes | Metal | - | 8GB | DDR4 | - | - | 210mm | -30°C | IEC 60068-2-2, UL 62368-1, IEC 60068-2-1, IEC 61000-4-4, EN 55032/35, IEC 61000-4-8, IEC 62368-1, UL 62368-1 (CB), IEC 60068-2-64, BSMI, IEC 60945, ISTA 1A, DNV-CG-0339, IEC 61000-4-2, IEC 60068-2-27, FCC P | 166mm | - | - | 60°C |
|
- RS Stock No. 111-928
- Mfr. Part No. BXP-C100-C1-T
Subtotal (1 unit) MYR10,959.17MYR10,959.17/unit | MOXA | 2 | Intel Celeron 6305E | Industrial Computer | 1.8GHz | BXP-C100 | Windows, Linux | IP20 | - | 24V dc | - | USB, Serial, HDMI, VGA, Ethernet | 90W | 2 | Yes | Metal | - | 8GB | DDR4 | - | - | 210mm | -30°C | WEEE, IEC 61000-4-5, IEC 60068-2-64, IEC 60068-2-2, UL 62368-1 (CB), IEC 61000-4-4, RoHS, EN 62368-1, IEC 61000-4-8, IEC 60945, IEC 61000-4-2, IEC 61000-4-3, IEC 60068-2-27, BSMI, ISTA 1A, UL 62368-1, EN 55 | 166mm | - | - | 60°C |