- RS Stock No. 249-7738
- Mfr. Part No. PR100364
Subtotal (1 unit) MYR3,262.67MYR3,262.67/unit | Revolution PI | 4 | Broadcom BCM2711, Quad-Core Cortex-A72 | Industrial Computer Raspberry Pi | 1.5GHz | RevPi Connect S | Linux | IP20 | ConBridge, PiBridge | - | - | 2 x USB A2 | 20W | - | Yes | Polycarbonate | - | 32, 1GB | Flash, RAM | - | - | 110.5mm | -25°C | RoHS | 22.5mm | - | - | 55°C |
|
- RS Stock No. 249-7733
- Mfr. Part No. PR100360
Subtotal (1 unit) MYR2,079.56MYR2,079.56/unit | Revolution PI | 4 | Quad-Core Cortex-A72, Broadcom BCM2711 | Industrial Computer Raspberry Pi | 1.5GHz | RevPi Core S | Linux | IP20 | PiBridge | - | - | 2 x USB A1 | 10W | - | Yes | Polycarbonate | - | 16, 1GB | Flash, RAM | - | - | 110.5mm | -25°C | RoHS | 22.5mm | - | - | 55°C |
|
- RS Stock No. 249-7736
- Mfr. Part No. PR100363
Subtotal (1 unit) MYR3,186.29MYR3,186.29/unit | Revolution PI | 4 | Broadcom BCM2711, Quad-Core Cortex-A72 | Industrial Computer Raspberry Pi | 1.5GHz | RevPi Connect S | Linux | IP20 | PiBridge, ConBridge | - | - | 2 x USB A2 | 20W | - | Yes | Polycarbonate | - | 16, 1GB | RAM, Flash | - | - | 110.5mm | -25°C | RoHS | 22.5mm | - | - | 55°C |
|
- RS Stock No. 181-7467
- Mfr. Part No. BB-400
Subtotal (1 unit) MYR2,657.45MYR2,657.45/unit | Brainboxes | 4 | Broadcom BCM2837 | Industrial Computer | 1.2GHz | Neuron Edge | Linux | IP20 | Modbus | - | - | - | 15W | - | - | Polyamide | - | 4GB | LPDDR2 (RAM), eMMC Flash | - | - | 49mm | -20°C | CE, RoHS, WEEE, AEO (C-TPAT), Microsoft Certified Gold Partner | 135mm | - | - | 70°C |
|
- RS Stock No. 249-7735
- Mfr. Part No. PR100362
Subtotal (1 unit) MYR2,609.68MYR2,609.68/unit | Revolution PI | 4 | Quad-Core Cortex-A72, Broadcom BCM2711 | Industrial Computer Raspberry Pi | 1.5GHz | RevPi Connect S | Linux | IP20 | ConBridge, PiBridge | - | - | 2 x USB A2 | 20W | - | Yes | Polycarbonate | - | 8GB | Flash, RAM | - | - | 110.5mm | -25°C | RoHS | 22.5mm | - | - | 55°C |
|
- RS Stock No. 428-429
- Mfr. Part No. PR100413
Subtotal (1 unit) MYR3,678.63MYR3,678.63/unit | Revolution PI | 4 | ARM Cortex | Industrial Computer | 2.4GHz | RevPi Connect 5 | - | IP20 | USB | - | - | RJ45 | 22W | - | - | Polycarbonate | - | 32GB | eMMC | - | - | 96mm | -25°C | UKCA, RoHS, CE | - | - | - | 60°C |
|
- RS Stock No. 428-434
- Mfr. Part No. PR100417
Subtotal (1 unit) MYR4,036.25MYR4,036.25/unit | Revolution PI | 4 | ARM Cortex | Industrial Computer | 2.4GHz | RevPi Connect 5 | - | IP20 | USB | - | - | RJ45 | 22W | - | - | Polycarbonate | - | 32GB | eMMC | - | - | 96mm | -25°C | CE, UKCA, RoHS | - | - | - | 60°C |
|
- RS Stock No. 249-7745
- Mfr. Part No. PR100370
Subtotal (1 unit) MYR3,232.28MYR3,232.28/unit | Revolution PI | 4 | Quad-Core Cortex-A72, Broadcom BCM2711 | Industrial Computer Raspberry Pi | 1.5GHz | RevPi Connect SE | Linux | IP20 | PiBridge, ConBridge | - | - | 2 x USB A2 | 20W | - | - | Polycarbonate | - | - | Flash, RAM | - | - | 110.5mm | -25°C | RoHS | 22.5mm | - | - | 55°C |
|
- RS Stock No. 249-7739
- Mfr. Part No. PR100365
Subtotal (1 unit) MYR1,626.72MYR1,626.72/unit | Revolution PI | 4 | Quad-Core Cortex-A72, Broadcom BCM2711 | Industrial Computer Raspberry Pi | 1.5GHz | RevPi Core SE | Linux | IP20 | PiBridge | - | - | 2 x USB A1 | 10W | - | Yes | Polycarbonate | - | 8GB | RAM, Flash | - | - | 110.5mm | -25°C | RoHS | 22.5mm | - | - | 55°C |
|
- RS Stock No. 274-1295
- Mfr. Part No. R911405961
Subtotal (1 unit) MYR22,829.14MYR22,829.14/unit | Bosch Rexroth | 2 | Intel Core i5 | Industrial Computer | 2.6GHz | ctrlX IPC – PR43 | Windows 10 IoT LTSC 2019 | IP20 | mPCIe, PCIe | - | - | Serial/Ethernet/USB | 70W | - | Yes | - | - | 8GB | DDR3 | - | - | - | 0°C | CE | - | - | - | 55°C |
|
- RS Stock No. 274-1287
- Mfr. Part No. R911403610
Subtotal (1 unit) MYR18,422.67MYR18,422.67/unit | Bosch Rexroth | 2 | Intel Core i5 | Industrial Computer | 2.4GHz | ctrlX IPC – PR42 | Windows 10 IoT LTSC 2019 | IP20 | PCIe, mPCIe | - | - | Serial/Ethernet/USB | 70W | - | Yes | - | - | 8GB | DDR3 | - | - | - | 0°C | CE | - | - | - | 55°C |
|
- RS Stock No. 252-7268
- Mfr. Part No. 6AG40250CE203BB0
Subtotal (1 unit) MYR15,284.60MYR15,284.60/unit | Siemens | 4 | Intel Core i5 | Industrial Computer | 3.6GHz | 6AG4025 | Windows 10 | IP20 | PCI | - | - | - | 350W | - | - | - | - | 8000MB | - | - | - | 225mm | 0°C | RoHS | - | - | - | 45°C |
|
- RS Stock No. 251-9132
- Mfr. Part No. 6AG40122CA200BX0
Subtotal (1 unit) MYR17,449.21MYR17,449.21/unit | Siemens | 4 | Intel Core i7 | Industrial Computer | 3.6GHz | SIMATIC IPC347G | Windows 10 | IP20 | PCI | - | - | USB | 350W | 7 | Yes | - | - | 8MB | DDR4 | - | - | 465.8mm | 5°C | RoHS | - | - | - | 40°C |
|
- RS Stock No. 428-428
- Mfr. Part No. PR100412
Subtotal (1 unit) MYR3,464.50MYR3,464.50/unit | Revolution PI | 4 | ARM Cortex | Industrial Computer | 2.4GHz | RevPi Connect 5 | - | IP20 | USB | - | - | RJ45 | 22W | - | - | Polycarbonate | - | 32GB | eMMC | - | - | 96mm | -25°C | RoHS, UKCA, CE | - | - | - | 60°C |
|
- RS Stock No. 112-032
- Mfr. Part No. DRP-C100-C7-8L-T
Subtotal (1 unit) MYR22,389.39MYR22,389.39/unit | MOXA | 4 | Intel Core i7-1185G7E Processor | Industrial Computer | 2.8GHz | DRP-C100 | Linux, Windows | IP20 | - | - | - | Ethernet, Serial, VGA, USB, HDMI | 90W | 2 | Yes | Metal | - | 8GB | DDR4 | - | - | 94mm | -30°C | IEC 62368-1, IEC 61000-4-6, IEC 60068-2-27, IEC 61000-4-3, UL 62368-1, IEC 60068-2-1, EN 55032/35, IEC 61000-4-8, FCC Part 15B Class A, EN 62368-1, IEC 60945, IEC 61000-4-4, ISTA 1A, UL 62368-1 (CB), BSMI, | 130mm | - | - | 60°C |
|
- RS Stock No. 282-1709
- Mfr. Part No. 752-9401
Subtotal (1 unit) MYR10,277.06MYR10,277.06/unit | WAGO | 4 | Intel Atom | Industrial Computer | 1.91GHz | 752 | Linux | IP40 | USB | - | - | HDMI | 42W | - | - | Aluminium | - | 64GB | DDR3, Msata Ssd | - | - | 105mm | -20°C | UL, KC, RoH | 40mm | - | - | 60°C |
|
- RS Stock No. 271-3549
- Mfr. Part No. 6AV7231-0CC21-2BA0
Subtotal (1 unit) MYR14,514.44MYR14,514.44/unit | Siemens | 4 | Intel Atom | Industrial Computer | 1.5GHz | SIMATIC | Windows 10 | IP40, IP65 | USB | - | - | RJ45 | - | - | Yes | - | - | 16GB | DDR4 | - | - | - | 0°C | CE, CSA, UL | - | - | - | 50°C |
|
- RS Stock No. 251-9131
- Mfr. Part No. 6AG40122BA200AX0
Subtotal (1 unit) MYR15,175.85MYR15,175.85/unit | Siemens | 4 | Intel Core i5 | Industrial Computer | 3.2GHz | SIMATIC IPC347G | Windows 10 | IP20 | PCI | - | - | USB | 350W | 7 | Yes | - | - | 6MB | DDR4 | - | - | 465.8mm | 5°C | RoHS | - | - | - | 40°C |
|
- RS Stock No. 401-598
- Mfr. Part No. PR100395
Subtotal (1 unit) MYR3,944.62MYR3,944.62/unit | Revolution PI | 4 | Arm Cortex A72 Broadcom BCM2711 Quad-core | Industrial Computer | 1.5GHz | PR100 | - | IP20 | - | - | - | 1 x RP-SMA, 2 x Pibridge, RJ45, Micro HDMI, RS485, USB 3.2 Type A, Micro USB | 20W | - | - | Polycarbonate | - | 32GB | eMMC Flash, LPDDR4 (RAM) | - | - | 110.5mm | -25°C | CE, UL, UKCA | 45mm | - | - | 55°C |
|
- RS Stock No. 149-117
- Mfr. Part No. 6AV7880-4DB01-1AA2
Subtotal (1 unit) MYR19,975.04MYR19,975.04/unit | Siemens | 4 | Intel Core i5 | Industrial Computer | 2.4GHz | 6AV7880 | Windows 10 | IP65 | - | - | - | - | - | - | - | - | - | 16GB | - | - | - | - | - | - | - | - | - | - |