- RS Stock No. 633-669
- Mfr. Part No. EXPC-F2150W-TL7-DC
Subtotal (1 unit) MYR46,632.95MYR46,632.95/unit | MOXA | Graphic Output Onboard | 3 | Intel Core i3 | Industrial Computer | - | EXPC-F2150W | Windows 10 | IP42, IP66 | Ethernet | 36V | - | RJ45, RS232, RS422, RS485 | 70W | 2 | Aluminium | 64GB | Ddr4 Sodimm | 99mm | -40°C | IEC 61000-4-6, IEC60068-2-5, IEC 60068-2-27, CIE85, EN/IEC 60079-15, IEC 60529, EN/IEC 60079-7, IEC 61000-4-2, IECEx Zone 2/Zone 22, IEC 61000-4-5, WEEE, EN 62368-1, IEC 61000-4-4, RoHS, UL 62 | 403.99mm | - | - | 70°C |
|
- RS Stock No. 633-452
- Mfr. Part No. MC-1122-E2-T
Subtotal (1 unit) MYR10,138.96MYR10,138.96/unit | MOXA | Graphic Output Onboard | 2 | Intel Atom | Industrial Computer | 1.46GHz | MC-1100 | Linux, Windows | IP30 | Ethernet | 36V | - | RJ45, RS232, RS422, RS485 | 30W | 12 | Metal | 4GB | Dram | 523.8mm | -10°C | UL 61010-2-201, IEEE 802.1p, IEEE 802.3ad, IEC 60068-2-6, IEEE 802.3z, IEEE 802.1w, CISPR 32, Telcordia (Bellcore), IEC 60068-2-27, EN 55032/35, IEEE 802.3u, IEC 61000-4-6, IEEE 802.3x, IEEE 80 | 440mm | - | - | 60°C |
|
- RS Stock No. 269-8078
- Mfr. Part No. 1185423
Subtotal (1 unit) MYR9,782.72MYR9,782.72/unit | Phoenix Contact | - | - | Intel Celeron | Industrial Computer | 2.4GHz | EPC 1522 | - | IP30 | PROFINET | 24V dc | - | USB 3.0, DP++, COM | - | - | - | - | LPDDR4, eMMC, M.2 SSD | 63mm | -20°C | CE-, EAC, cUL, FCC Class A, cULus, UL, IECEE CB Scheme | 99mm | - | - | 50°C |
|
- RS Stock No. 252-7278
- Mfr. Part No. 6AG41415DC300GV8
Subtotal (1 unit) MYR28,571.05MYR28,571.05/unit | Siemens | - | - | Intel Core i5 | Industrial Computer | 2.7GHz | 6AG4141 | Windows | - | PCI | 24V dc | - | RS232/485 | 350W | - | - | 512kB | - | 55.5mm | 0°C | RoHS | 398mm | - | - | 45°C |
|
- RS Stock No. 252-7277
- Mfr. Part No. 6AG41415BC300GV8
Subtotal (1 unit) MYR28,489.90MYR28,489.90/unit | Siemens | - | - | Intel Core i5 | Industrial Computer | 2.7GHz | 6AG4141 | Windows | - | PCI | 24V dc | - | RS232/485 | 350W | - | - | 512kB | - | 55.5mm | 0°C | RoHS | 262mm | - | - | 45°C |
|
- RS Stock No. 633-594
- Mfr. Part No. V2201-E4-W-T
Subtotal (1 unit) MYR14,985.64MYR14,985.64/unit | MOXA | Graphic Output Onboard | 1 | Intel Atom | Industrial Computer | 1.91GHz | V2201 | Linux, Windows | IP30 | Ethernet | 36V | - | RJ45, RS232, RS422, RS485 | 18W | 1 | Aluminium | 4GB | DDR3 | 120.2mm | -40°C | IEC 61000-4-6, Telcordia (Bellcore), IEC 61000-4-3, GB, IEC 61000-4-4, WEEE, IEC 61000-4-8, IEC 61000-4-5, CRoHS, FCC Part 15B Class A, EN 61000-6-2, UL 508, EN 55032/35, EN 61000-6-4, CISPR 3 | 48.8mm | - | - | 85°C |
|
- RS Stock No. 633-592
- Mfr. Part No. V2201-E4-T
Subtotal (1 unit) MYR14,235.61MYR14,235.61/unit | MOXA | Graphic Output Onboard | 1 | Intel Atom | Industrial Computer | 1.91GHz | V2201 | Linux, Windows | IP30 | mPCIe | 36V | - | RJ45, RS232, RS422, RS485 | 18W | 4 | Aluminium | 4GB | DDR3 | 120.2mm | -40°C | EMC, IEC 61000-4-2, GB, UL 60950-1, EN 55032/35, EN 61000-6-2, CISPR 32, IEC 60068-2-64, Telcordia (Bellcore), IEC 60068-2-27, UL 508, EN 60950-1, IEC 61000-4-6, EN 61000-6-4, IEC 61000-4-8, | 48.8mm | - | - | 85°C |
|
- RS Stock No. 633-595
- Mfr. Part No. V2201-E4-W-T-LX
Subtotal (1 unit) MYR14,522.28MYR14,522.28/unit | MOXA | Graphic Output Onboard | 1 | Intel Atom | Industrial Computer | 1.91GHz | V2201 | Linux, Windows | IP30 | Ethernet | 36V | - | RJ45, RS232, RS422, RS485 | 18W | 1 | Aluminium | 4GB | DDR3 | 120.2mm | -40°C | EN 60950-1, EMI CISPR 32, IEC 61000-4-4, GB, EN 61000-6-2, CRoHS, EN 55032/35, IEC 61000-4-5, RoHS, EN 61000-6-4, IEC 60068-2-27, IEC 61000-4-6, IEC 60068-2-64, Telcordia (Bellcore), UL 508, | 48.8mm | - | - | 85°C |
|
- RS Stock No. 251-9128
- Mfr. Part No. 6AG40122AA100XX0
Subtotal (1 unit) MYR10,073.30MYR10,073.30/unit | Siemens | Graphic Output Onboard | 2 | Intel Pentium G4400 | Industrial Computer | 3.3GHz | G4400 | Windows 10 | IP20 | PCI | 240V ac | - | USB | 350W | 7 | - | 3MB | DDR4 | 465.8mm | 5°C | RoHS | - | - | - | 40°C |
|
- RS Stock No. 633-662
- Mfr. Part No. EXPC-F2120W-TL7-DC
Subtotal (1 unit) MYR42,959.31MYR42,959.31/unit | MOXA | Graphic Output Onboard | 3 | Intel Celeron | Industrial Computer | - | EXPC-F2120W | Windows 10 | IP42, IP66 | Ethernet | 36V | - | RJ45, RS232, RS422, RS485 | 60W | 2 | Aluminium | 64GB | Ddr4 Sodimm | 94.05mm | -40°C | IEC60068-2-5 CIE85, WEEE, IEC 60529, EN 55032/35, CRoHS, EN/IEC 60079-0/7/15, IEC 60068-2-27, FCC Part 15B Class A, IECEx Zone 2/Zone 22, CISPR 32, ATEX, EN 61000-6-2/-6-4, EN 62368-1, IEC 6100 | 336.69mm | - | - | 70°C |
|
- RS Stock No. 252-7262
- Mfr. Part No. 6AG40250AB100BB0
Subtotal (1 unit) MYR8,202.41MYR8,202.41/unit | Siemens | - | 2 | Intel Pentium G4400 | Industrial Computer | 3.3GHz | 6AG4025 | Windows | IP20 | USB, PCI | 240V ac | - | RS232, RS232/RS422/RS485 | 350W | - | - | 4000MB | - | 225mm | 0°C | RoHS | - | - | - | 40°C |
|
- RS Stock No. 488-275
- Mfr. Part No. 1433148
Subtotal (1 unit) MYR4,312.05MYR4,312.05/unit | Phoenix Contact | Graphic Output Onboard | 2 | Intel Atom | Industrial Computer | 1.3GHz | VL3 UPC | - | IP30 | - | 24V | - | Ethernet | - | - | Aluminium, Steel Sheet | 30GB | LPDDR4 | 100mm | -20°C | D T4, USA/Canada Class I, Div. 2, CE-compliant, UL, UL 61010-2-201, Groups A, UL 61010-1 | - | - | - | 60°C |
|
- RS Stock No. 274-1286
- Mfr. Part No. R911403607
Subtotal (1 unit) MYR17,043.36MYR17,043.36/unit | Bosch Rexroth | Graphic Output Onboard | 2 | Intel Core i3 | Industrial Computer | 2.3GHz | ctrlX IPC – PR41 | Windows 10 IoT LTSC 2019 | IP20 | PCIe, mPCIe | 24V dc | - | Serial/Ethernet/USB | 70W | - | - | 8GB | DDR3 | - | 0°C | CE | - | - | - | 55°C |
|
- RS Stock No. 635-076
- Mfr. Part No. EXPC-F2120W-TL7-AC
Subtotal (1 unit) MYR42,959.31MYR42,959.31/unit | MOXA | Graphic Output Onboard | 3 | Intel Celeron | Industrial Computer | - | EXPC-F2120W | Windows 10 | IP42, IP66 | Ethernet | 240V | - | RJ45, RS232, RS422, RS485 | 60W | 3 | Aluminium | 16GB | Ddr4 Sodimm | 94.05mm | -40°C | IEC 60068-2-27, ATEX, EN 61000-6-2/-6-4, IEC 61000-4-2/3/4/5/6/8, IEC60068-2-5, EN 62368-1, FCC Part 15B Class A, CISPR 32, EN 55032/35, WEEE, IECEx Zone 2/Zone 22, RoHS, CRoHS, IEC 62368-1, I | 336.69mm | - | - | 70°C |
|
- RS Stock No. 633-586
- Mfr. Part No. V2201-E1-T-LX
Subtotal (1 unit) MYR14,869.18MYR14,869.18/unit | MOXA | Graphic Output Onboard | 1 | Intel Atom | Industrial Computer | 1.46GHz | V2201 | Linux, Windows | IP30 | Ethernet | 36V | - | RJ45, RS232, RS422, RS485 | 18W | 6 | Aluminium | 2GB | DDR3 | 120.2mm | -40°C | Telcordia (Bellcore), IEC 61000-4-5, IEC 61000-4-3, IEC 61000-4-2, EN 61000-6-2, EN 55032/35, CRoHS, UL 60950-1, UL 508, IEC 61000-4-4, IEC 61000-4-8, IEC 61000-4-6, EN 61000-6-4, GB, WEEE, E | 48.8mm | - | - | 85°C |
|
- RS Stock No. 635-071
- Mfr. Part No. EXPC-F2120W-TL1-AC
Subtotal (1 unit) MYR34,387.37MYR34,387.37/unit | MOXA | Graphic Output Onboard | 3 | Intel Celeron | Industrial Computer | - | EXPC-F2120W | Windows 10 | IP42, IP66 | Ethernet | 240V | - | RJ45, RS232, RS422, RS485 | 60W | 2 | Aluminium | 16GB | Ddr4 Sodimm | 94.05mm | -40°C | IEC60068-2-5, UL 62368-1, UL C1D2/C2D2, CRoHS, EN/IEC 60079-0, EN 61000-6-2/-6-4, IECEx Zone 2/Zone 22, IEC 60068-2-27, IEC 61000-4-3, FCC Part 15B Class A, EN 55032/35, IEC 60529, EN/IEC 60079- | 336.69mm | - | - | 70°C |
|
- RS Stock No. 635-075
- Mfr. Part No. EXPC-F2120W-TL3-DC
Subtotal (1 unit) MYR36,836.55MYR36,836.55/unit | MOXA | Graphic Output Onboard | 3 | Intel Celeron | Industrial Computer | - | EXPC-F2120W | Windows 10 | IP42, IP66 | Ethernet | 36V | - | RJ45, RS232, RS422, RS485 | 60W | 3 | Aluminium | 16GB | Ddr4 Sodimm | 94.05mm | -40°C | EN 61000-6-2/-6-4, UL C1D2/C2D2, UL 62368-1, CRoHS, IEC 61000-4-6, IEC 61000-4-8, CISPR 32, RoHS, IEC 60068-2-27, IEC 61000-4-4, EN/IEC 60079-15, EN 55032/35, WEEE, IEC 61000-4-5, EN/IEC 60079 | 336.69mm | - | - | 70°C |
|
- RS Stock No. 134-036
- Mfr. Part No. 1099311
Subtotal (1 unit) MYR13,826.43MYR13,826.43/unit | Phoenix Contact | Graphic Output Onboard | 2 | Intel Core i7 | Industrial Computer | - | BL2 BPC 9101 | - | IP20 | - | 24V dc | - | RS232/RS422/RS485, USB 2, DisplayPort, Ethernet, RJ45, 2x USB 3.0, RS232 | - | 1 | - | 8GB | DDR3 | 54mm | 0°C | EU RoHS, EAC-RoHS, REACH SVHC, EAC | 247mm | - | - | 50°C |
|
- RS Stock No. 635-074
- Mfr. Part No. EXPC-F2120W-TL3-AC
Subtotal (1 unit) MYR36,836.55MYR36,836.55/unit | MOXA | Graphic Output Onboard | 3 | Intel Celeron | Industrial Computer | - | EXPC-F2120W | Windows 10 | IP42, IP66 | Ethernet | 240V | - | RJ45, RS232, RS422, RS485 | 60W | 2 | Aluminium | 16GB | Ddr4 Sodimm | 94.05mm | -40°C | IEC 60529, RoHS, IEC 61000-4-2/-3/-4/-5/-6/-8, UL 62368-1, IEC 60068-2-27, EN 55032/35, WEEE, IEC60068-2-5, IEC 62368-1, UL C1D2/C2D2, EN 62368-1, EN/IEC 60079-0/-7/-15, CRoHS, EN 61000-6-2/-6- | 336.69mm | - | - | 70°C |
|
- RS Stock No. 635-073
- Mfr. Part No. EXPC-F2120W-TL1-DC
Subtotal (1 unit) MYR34,387.37MYR34,387.37/unit | MOXA | Graphic Output Onboard | 3 | Intel Celeron | Industrial Computer | - | EXPC-F2120W | Windows 10 | IP66, IP42 | Ethernet | 36V | - | RJ45, RS232, RS422, RS485 | 60W | 2 | Aluminium | 16GB | Ddr4 Sodimm | 94.05mm | -40°C | IEC 60529, IEC 62368-1, IEC 60068-2-27, IECEx Zone 2/Zone 22, IEC 61000-4-2/-3/-4/-5/-6/-8, CRoHS, UL C1D2/C2D2, EN 62368-1, WEEE, RoHS, EN 61000-6-2/-6-4, IEC60068-2-5, EN 55032/35, EN/IEC 600 | 336.69mm | - | - | 70°C |