Touch-Screen HMI Displays

pTouch screen HMI displays are panel-mounted devices with responsive touch screens for operator input. HMI means 'human-machine interface' and these appliances are intended to streamline the use of machinery. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments./pph2What are touch screen HMI displays used for?/h2/ppTouch screen HMI displays aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, a href="/web/c/displays-optoelectronics/leds-led-accessories/visible-leds/" target="_self"LED/a backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised./pph2Choosing the right touch screen HMI displays/h2/ppTouch screen HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices depending on their intended end use. When choosing the right touch screen, certain parameters should be considered, including processor speed, memory, port and processor type./p

...
Read more Read less

Filters

Viewing 41 - 60 of 200 products
Results per page
Description Price Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS Stock No. 842-8147
Mfr. Part No.HMIDT351
MYR2,905.75
Each
units
HMIDT Magelis GTU TFT 7 in 800 x 480pixels Colour 6 - Ethernet, Serial, USB CPU RISC 600MHz 256 MB, 512 kB - 12 → 24 V
RS Stock No. 842-8144
Mfr. Part No.HMIDT551
MYR6,855.44
Each
units
HMIDT Magelis GTU TFT 10 in 1280 x 800pixels Colour 6 - Ethernet, Serial, USB CPU RISC 600MHz 256 MB, 512 kB - 12 → 24 V
RS Stock No. 123-3860
Mfr. Part No.E1041
MYR3,707.57
Each
units
E10 E1041 TFT LCD 3.5 in 320 x 240pixels Colour 4 - Ethernet, RS232, RS422, RS485, USB - - 12 MB Yes 24 V dc
RS Stock No. 842-8150
Mfr. Part No.HMIDT732
MYR13,865.71
Each
units
HMIDT Magelis GTU TFT 15 in 1024 x 768pixels Colour 6 - Ethernet, Serial, USB X86 1.3GHz 2 GB, 512 kB Yes 12 → 24 V
RS Stock No. 901-6203
Mfr. Part No.283924
BrandMitsubishi
MYR1,976.88
Each
units
GT21 GOT TFT 4.3 in - Colour 4 - Ethernet, RS-232, RS-422/485, USB PLC 1GHz 9 MB Yes 24 V dc
RS Stock No. 815-5442
Mfr. Part No.AIG02MQ23D
BrandPanasonic
MYR1,573.76
Each
units
GT Programmable Display LCD 3.8 in 240 x 96pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 24 V dc
RS Stock No. 795-1630
Mfr. Part No.DOP-B05S111
BrandDelta
MYR1,458.12
Each
units
DOP-B - TFT LCD 5.6 in 320 x 234pixels Colour 3 - COM - - 128 MB Yes 24 V dc
RS Stock No. 815-5473
Mfr. Part No.AIG32TQ05DE
BrandPanasonic
MYR4,668.80
Each
units
GT Programmable Display LCD 5.5 in 320 x 240pixels Colour 2 - COM, USB - - 27.5 kB, 64 kB, 12288 kB Yes 24 V dc
RS Stock No. 905-5560
Mfr. Part No.G306A000
BrandRed Lion
MYR5,184.63
Each
units
G3 - LCD 5.7 in 320 x 240pixels Colour 5 - COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B) - - 8 MB Yes 24 ±20% V dc
RS Stock No. 885-0935
Mfr. Part No.IS.THumAnd.base
MYR2,123.85
Each
units
Hummtouch - TFT 10.1 in 1366 x 768pixels - 1 (used for touch functionality), 6 - Ethernet, I2C, SPI, TTL, USB MX6 Dual Lite 64bit - - - 7 → 24 V dc
RS Stock No. 721-1474
Mfr. Part No.HMISTU855
MYR3,433.69
Each
units
STU - TFT LCD 5.7 in 320 x 240pixels Colour 3 - COM1, USB 2.0 RISC ARM9 333MHz 128 (Back Up) kB, 16 (Application) MB Yes 24 V dc
RS Stock No. 617-3126
Mfr. Part No.NS8-TV00-V2
BrandOmron
MYR12,484.33
Each
units
NS8 - LCD 8.4 in 640 x 480pixels Colour - - RS232, USB - - 40 MB Yes 24 V dc
RS Stock No. 842-8140
Mfr. Part No.HMIDT542
MYR9,447.39
Each
units
HMIDT Magelis GTU TFT 10.4 in 800 x 600pixels Colour 6 - Ethernet, Serial, USB X86 1.3GHz 2 GB, 512 kB Yes 12 → 24 V
RS Stock No. 815-2487
Mfr. Part No.HMISBC
MYR5,308.19
Each
units
HMIS Magelis SCU - - - - 4 - 1 x Serial Link, 2 x USB, Ethernet(RJ45) CPU RISC 333MHz 128 MB - 24 V dc
RS Stock No. 847-8943
Mfr. Part No.XV-152-D6-10TVRC-10
BrandEaton
MYR13,125.16
Each
units
XV-152 - TFT 10.4 in 640 x 480pixels Colour 1 - CANopen 32 Bit RISC 400MHz 125 (NVRAM) kB, 2 (NOR) MB, 64 (DRAM) MB, 64 (NAND) MB Yes 24 V dc
RS Stock No. 812-9698
Mfr. Part No.HG3G-8JT22MF-B
BrandIdec
MYR15,165.08
Each
units
HG3G - TFT LCD 8.4 in 800 x 600pixels Colour 1 (RJ-45), 1 (USB Mini B), 1 (USB Type A), 2 (RS-232), 2 (RS-422), 2 (RS-485) - Ethernet, Serial, USB - - 12 MB Yes 24 V dc
RS Stock No. 795-1621
Mfr. Part No.DOP-B03S211
BrandDelta
MYR936.02
Each
units
DOP-B - TFT LCD 4.3 in 480 x 272pixels Colour 2 - COM - - 128 MB Yes 24 V dc
RS Stock No. 815-2477
Mfr. Part No.HMISCU8B5
MYR6,202.92
Each
units
HMISCU Magelis SCU TFT 5.7 in 320 x 240pixels Colour 4 - 2 x USB, Ethernet(RJ45), Serial Link CPU RISC 333MHz 128 MB Yes 24 V dc
RS Stock No. 795-1637
Mfr. Part No.DOP-B07S415
BrandDelta
MYR1,927.10
Each
units
DOP-B - TFT LCD 7 in 800 x 480pixels Colour 3 - COM - - 128 MB Yes 24 V dc
RS Stock No. 812-9705
Mfr. Part No.HG2G-SB22TF-B
BrandIdec
MYR9,883.94
Each
units
HG2G - LCD 5.7 in 320 x 240pixels Colour 1 (RJ-45) - Ethernet - - 2 MB Yes 24 V dc
Related Products
Simatic Hmi, Ktp900 Basic, Basic Panel, Key and ...
Description:
Simatic Hmi, Ktp900 Basic, Basic Panel, Key and Touch Operation, 9" TFT Display, 65536 Colors, Profinet Interface, Configuration from Wincc Basic V13/ Step7 Basic V13, Contains Open Source SW Which is Provided Free of Charge.
SIMATIC HMI TP1500 Comfort, Comfort Panel, Touch operation, ...
Description:
SIMATIC HMI TP1500 Comfort, Comfort Panel, Touch operation, 15"widescreen TFT display, 16 million colors, PROFINET interface,MPI/PROFIBUS DP interface, 24 MB configuration memory, WEC2013, configurable from WinCC Comfort V14 SP1 with HSP.
Introducing the SIMATIC MP 377 series from Siemens, ...
Description:
Introducing the SIMATIC MP 377 series from Siemens, a product of innovative engineering that represents the key to total integrated automation. Their main functionality is to perform HMI tasks (Human Machine Interface) of a higher complexity. The screen can also ...
SIMATIC Thin Clients are operated using a touch ...
Description:
SIMATIC Thin Clients are operated using a touch screen or via an external keyboard or mouse connected to the USB interfaceThey always communicate with a host (SIMATIC Panel, IPC or server) via WinCC flexible option SmartAccess (screen copy of panel ...