Logic Modules

Logic modules allow machines to operate without human intervention. Unlike conventional switches, they are programmable controllers which can record certain functions in their memory modules. Because of their clever functionality and flexibility they are used for both industrial and commercial applications.

How do logic modules work?

Logic modules have an internal backup memories that record switching functions and programs to be copied into smart relays. There are different logic modules for a variety of diverse functions. Logic modules can be programmed directly on the device using the buttons on the front of the relay, or, for more complicated processes, through the software included.

What are logic modules used for?

Logic modules are mainly used for complex processes where a variety of automations are needed. There are more basic versions available for less complicated operations, such as controlling windows. The intelligent features in logic modules make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Manufacturer Series Series Supply Voltage Output Type Number of Outputs Input Type Number of Inputs Communication Port Type Display Included Mounting Type For Use With Width Depth Length
RS Stock No. 165-3228
Mfr. Part No.6ED1052-2FB08-0BA0
BrandSiemens
MYR545.73
Each
units
- LOGO! 8.2 115 V ac/dc, 230 V ac/dc Relay 4 Digital 8 Ethernet No DIN Rail LOGO Series 71.5mm 60mm 90mm
RS Stock No. 165-3225
Mfr. Part No.6ED1052-1HB08-0BA0
BrandSiemens
MYR613.55
Each
units
- LOGO! 8.2 24 V dc Relay 4 Digital 8 Ethernet Yes DIN Rail LOGO Series 71.5mm 60mm 90mm
RS Stock No. 165-3224
Mfr. Part No.6ED1052-1FB08-0BA0
BrandSiemens
MYR679.68
Each
units
- LOGO! 8.2 115 V ac/dc, 230 V ac/dc Relay 4 Digital 8 Ethernet Yes DIN Rail LOGO Series 71.5mm 60mm 90mm
RS Stock No. 165-3222
Mfr. Part No.6ED1052-1CC08-0BA0
BrandSiemens
MYR610.47
Each
units
- LOGO! 8.2 24 V dc Transistor 4 Analogue, Digital 8 Ethernet Yes DIN Rail LOGO Series 71.5mm 60mm 90mm
RS Stock No. 165-3227
Mfr. Part No.6ED1052-2CC08-0BA0
BrandSiemens
MYR509.75
Each
units
- LOGO! 8.2 24 V dc Transistor 4 Analogue, Digital 8 Ethernet No DIN Rail LOGO Series 71.5mm 58mm 90mm
RS Stock No. 165-3231
Mfr. Part No.6ED1055-4MH08-0BA0
BrandSiemens
MYR836.56
Each
units
- LOGO! 8.2 12 → 24 V dc - - - - Ethernet Yes Panel Mount LOGO Series 128.2mm 38.7mm 86mm
RS Stock No. 165-3281
Mfr. Part No.6ED1057-3BA01-0AA8
BrandSiemens
MYR997.00
Each
units
- LOGO! 8.2 12 → 24 V dc - - - - - - DIN Rail LOGO - - -
RS Stock No. 165-3229
Mfr. Part No.6ED1052-2HB08-0BA0
BrandSiemens
MYR530.34
Each
units
- LOGO! 8.2 24 V dc Relay 4 Digital 8 Ethernet No DIN Rail LOGO Series 71.5mm 58mm 90mm
RS Stock No. 165-3230
Mfr. Part No.6ED1052-2MD08-0BA0
BrandSiemens
MYR530.34
Each
units
- LOGO! 8.2 12 → 24 V dc Relay 4 Analogue, Digital 8 Ethernet No DIN Rail LOGO Series 71.5mm 60mm 90mm
RS Stock No. 165-3283
Mfr. Part No.6ED1057-3BA03-0AA8
BrandSiemens
MYR1,053.71
Each
units
- LOGO! 8.2 230 V ac - - - - - - DIN Rail LOGO - - -
RS Stock No. 165-3226
Mfr. Part No.6ED1052-1MD08-0BA0
BrandSiemens
MYR664.15
Each
units
- LOGO! 8.2 12 → 24 V dc Relay 4 Analogue, Digital 8 Ethernet Yes DIN Rail LOGO Series 71.5mm 60mm 90mm