Digital Power Meters

A digital power meter is an electric meter that measures the amount of electrical energy consumed by residences, businesses or electrically powered devices. These meters continuously measure the instantaneous voltage and current to give a reading of energy used. The quantity of the reading is given by a numerical display.

What are digital power meters used for?

The primary function of a digital power meter is to measure energy consumption. These meters can also record other parameters of the load and supply of energy. For example, maximum rates of usage demands, voltages, power factors and reactive factors are also measured by power meters. A further use is time-of-day billing, where the amount of energy consumed can be split into on-peak and off-peak hours.

Types of digital power meters

The choice of a digital power meter depends on the functionality you require for energy consumption measurement. This could be either management and monitoring of network power quality or level and cost of consumption. Devices can allocate energy usage for tenant metering, sub-billing and highlight energy saving time periods. Power consumption measurements can be done on three-phase or single-phase networks.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Cutout Height Cutout Width Display Type Number of Digits Number of Phases Pulse Output Depth Digit Height Meter Accuracy Minimum Temperature Maximum Temperature Approvals Maximum Measurement Measurement Range
RS Stock No. 613-7401
Mfr. Part No.7E1382300010R
BrandFinder
MYR517.99
Each
units
92.1mm 17.5mm Mechanical 7 1 Yes 58mm 4 mm Class 1 -10°C +55°C - - -
RS Stock No. 613-7417
Mfr. Part No.7E1682300010R
BrandFinder
MYR869.30
Each
units
89mm 35mm Mechanical 7 1 Yes 56mm 4 mm Class 1 -10°C +55°C - - -
RS Stock No. 182-9942
Mfr. Part No.7E.64.8.230.0310
BrandFinder
MYR544.00
Each
units
18mm 44.7mm LCD 7 1 Yes 63.9mm 4 mm Class B -25°C +55°C - - -
RS Stock No. 182-9944
Mfr. Part No.7E.78.8.400.0312
BrandFinder
MYR1,600.00
Each
units
45mm 72mm LCD 8 3 Yes 63.5mm 4 mm Class 2, Class B -25°C +55°C - - -
RS Stock No. 182-9943
Mfr. Part No.7E.78.8.400.0112
BrandFinder
MYR1,209.60
Each
units
91mm 72mm LCD 8 3 Yes 63.5mm 4 mm Class 2, Class B -25°C +55°C - - -
RS Stock No. 182-9941
Mfr. Part No.7E.64.8.230.0010
BrandFinder
MYR344.09
Each
units
90.4mm 18mm LCD 7 1 Yes 65.2mm 4 mm Class B -25°C +55°C - - -