Digital Power Meters

A digital power meter is an electric meter that measures the amount of electrical energy consumed by residences, businesses or electrically powered devices. These meters continuously measure the instantaneous voltage and current to give a reading of energy used. The quantity of the reading is given by a numerical display.

What are digital power meters used for?

The primary function of a digital power meter is to measure energy consumption. These meters can also record other parameters of the load and supply of energy. For example, maximum rates of usage demands, voltages, power factors and reactive factors are also measured by power meters. A further use is time-of-day billing, where the amount of energy consumed can be split into on-peak and off-peak hours.

Types of digital power meters

The choice of a digital power meter depends on the functionality you require for energy consumption measurement. This could be either management and monitoring of network power quality or level and cost of consumption. Devices can allocate energy usage for tenant metering, sub-billing and highlight energy saving time periods. Power consumption measurements can be done on three-phase or single-phase networks.


...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Cutout Height Cutout Width Display Type Number of Digits Number of Phases Pulse Output Depth Digit Height Meter Accuracy Minimum Temperature Maximum Temperature Approvals Maximum Measurement Measurement Range
RS Stock No. 871-8314
BrandRS PRO
MYR803.65
Each
units
96mm 96mm LCD 4 3 Yes 55mm - 1 % -25°C +55°C EN 61000-6-1: 2007 (LVD), EN 61010-1: 2010 (EMC), UK Laboratory EN 61000-6-3: 2007 9999999.9 (Active) kWh, 9999999.9 (Reactive) kVarh 0 → 9999999.9 (Active) kWh, 0 → 9999999.9 (Reactive) kVArh
RS Stock No. 871-8302
BrandRS PRO
MYR289.89
Each
units
119mm 17.5mm LCD 6 1 Yes 62mm - 1 % -25°C +55°C CE, RoHS Compliant 9999999.9 (Active) kWh, 9999999.9 (Reactive) kVarh 0 → 99999.99kWh
RS Stock No. 871-8291
BrandRS PRO
MYR332.84
Each
units
90mm 35mm LCD 7 1 Yes 62mm - 1 % -25°C +55°C CE, MID, RoHS Compliant 9999999.9 (Active) kWh, 9999999.9 (Reactive) kVarh 0 → 9999999.9 (Active) kWh, 0 → 9999999.9 (Reactive) kVArh
RS Stock No. 871-8305
BrandRS PRO
MYR777.70
Each
units
92mm 92mm LCD 4 3 Yes 65mm - 1 % -25°C +55°C CE, MID, RoHS Compliant 9999999.9 (Active) kWh, 9999999.9 (Reactive) kVArh 0 → 9999999.9 (Active)kWh
RS Stock No. 178-5373
BrandRS PRO
MYR145.35
Each
units
- - - - - - - - - - - - - -
RS Stock No. 144-0528
BrandRS PRO
MYR268.48
Each
units
119mm 17.5mm Backlit 7 1 Yes 62mm - - -20°C +50°C - - Maximum of 1000IMPkWh
RS Stock No. 871-8308
BrandRS PRO
MYR1,052.37
Each
units
92mm 92mm LCD 4 3 Yes 65mm - 1 % -25°C +55°C MID B+D Certified 9999999.9 (Active) kWh, 9999999.9 (Reactive) kVArh 0 → 9999999.9 (Active)kWh
RS Stock No. 144-0526
BrandRS PRO
MYR200.11
Each
units
- - LCD 4 1 Yes 62mm - Class 1 -20°C +50°C - - -
RS Stock No. 144-0530
BrandRS PRO
MYR307.83
Each
units
119mm 17.5mm Analogue Display 6 1 Yes 62mm - ±1 % -20°C +50°C - - Maximum of 1000IMPkWh
RS Stock No. 178-5370
BrandRS PRO
MYR145.35
Each
units
- - - - - - - - - - - - - -
RS Stock No. 144-0527
BrandRS PRO
MYR1,156.16
Each
units
96mm 96mm Backlit 12 3 Yes - - - - - - - -
RS Stock No. 144-0525
BrandRS PRO
MYR200.11
Each
units
- - LCD 4 1 Yes 62mm - Class 1 -20°C +50°C - - -
RS Stock No. 179-7579
BrandRS PRO
MYR1,851.53
Each
units
90mm 90mm LED 4 (Instantaneous), 6 (Integrated) 3 - 55mm 10 mm Class 1.0 -10°C +55°C - - -
RS Stock No. 144-0532
BrandRS PRO
MYR427.57
Each
units
- - LCD 7 3 Yes 66mm - Class 1 -20°C +50°C - - -
RS Stock No. 871-8311
BrandRS PRO
MYR76.98
Each
units
96mm 96mm - - - - 63mm - - - - CE, RoHS Compliant - -
RS Stock No. 144-0523
BrandRS PRO
MYR200.11
Each
units
- - LCD 4 1 Yes 62mm - Class 1 -20°C +50°C - - -
RS Stock No. 144-0531
BrandRS PRO
MYR1,009.08
Each
units
100mm 72mm Backlit 7 3 Yes 66mm - ±1 % -20°C +50°C - - Maximum of 1000IMPkWh
RS Stock No. 144-0533
BrandRS PRO
MYR273.68
Each
units
- - LCD 7 1 Yes 63mm - Class 1 -20°C +50°C - - -
RS Stock No. 179-7572
BrandRS PRO
MYR675.57
Each
units
90mm 90mm Digital 4 3 - 55mm 10 mm Class 1.0 - - - - -
RS Stock No. 179-7577
BrandRS PRO
MYR1,329.32
Each
units
90mm 90mm LED 4 (Instantaneous), 6 (Integrated) 3 - 55mm 10 mm Class 1.0 -10°C +55°C - - 50 mA - 6 A