Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS Stock No. 136-5380
BrandRS PRO
MYR326.30
Each
units
AC Current, AC Voltage, Frequency, Hour, RPM LED 92mm 92mm 62mm 4 20 mm -20°C +70°C IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005 290 (Phase → Neutral) V ac, 45 → 65 (Frequency) Hz, 5 (Current) A, 500 (Line → Line) V ac Digital - Alpha 10
New
RS Stock No. 188-3473
BrandRS PRO
MYR709.16
Each
units
Current 7 Segment LED - - 66mm 4 14 mm -20°C +60°C - 4 → 20mA Digital - -
RS Stock No. 136-5378
BrandRS PRO
MYR365.51
Each
units
Current, Frequency, On Hour, RPM, Run Hour, Voltage LED 92mm 92mm 55 (Without option)mm 3 - -10°C +55°C IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005 5 (Current) A, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 65 (Frequency) Hz, 799 (Primary Input Voltage) kV Digital 1 (Current) A, 100 (AC RMS Input) V, 100 (Primary) V, 100 (Secondary) V, 45 (Frequency) Hz AP05
RS Stock No. 136-5384
BrandRS PRO
MYR516.94
Each
units
AC Current, AC Voltage, Active, Apparent Power, Frequency, Import Export Energy, Reactive LED 92mm 92mm 55 (Without Option)mm 4 - -20°C +70°C IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005 0.5 (Lag Power Factor), 0.5 (Lead Power Factor), 1 (Normal Power Factor), 1 → 5 (Current) A, 290 (Phase → Neutral) V ac, 45 → 65 (Frequency) Hz, 500 (Line → Line) V ac Digital - Alpha 20
New
RS Stock No. 188-3479
BrandRS PRO
MYR1,128.16
Each
units
Resistance, Temperature 7 Segment LED - - 66mm 4 14 mm -20°C +60°C - 0 → 3900 (Resistance) Ω, -200 → +250 (Ni) °C, -200 → +450 (Pt, RU) °C, -50 → +250 (Ni) °C, -50 → +450 (Pt, EU) °C, -50 → +450 (Pt, US) °C Digital 0 (Resistance) Ω, -200 (Ni) °C, -200 (Pt, RU) °C, -50 (Ni) °C, -50 (Pt, EU) °C, -50 (Pt, US) °C -
New
RS Stock No. 188-3472
BrandRS PRO
MYR709.16
Each
units
Current 7 Segment LED - - 66mm 4 14 mm -20°C +60°C - 4 → 20mA Digital - -
RS Stock No. 136-5377
BrandRS PRO
MYR333.20
Each
units
Current, Frequency, On Hour, RPM, Run Hour, Voltage LED 92mm 92mm 55 (Without option)mm 3 - -10°C +55°C IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005 5 (Current) A, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 65 (Frequency) Hz, 799 (Primary Input Voltage) kV Digital 1 (Current) A, 100 (AC RMS Input) V, 100 (Primary) V, 100 (Secondary) V, 45 (Frequency) Hz AP05
RS Stock No. 136-5379
BrandRS PRO
MYR373.98
Each
units
AC Current, AC Voltage, Frequency, Hour, RPM LED 92mm 92mm 62mm 4 20 mm -20°C +70°C IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 290 (Phase → Neutral) V ac, 45 → 65 (Frequency) Hz, 5 (Current) A, 500 (Line → Line) V ac Digital - Alpha 10
New
RS Stock No. 188-3480
BrandRS PRO
MYR907.74
Each
units
Clock, Counter, Frequency, Timer 7 Segment LED - - 66mm 4 14 mm -20°C +60°C - 0.1 Hz → 10 kHz Digital - -
RS Stock No. 136-5381
BrandRS PRO
MYR434.17
Each
units
Current, Frequency, System Active Power, System Re-Active Power, Voltage LED 92mm 92mm 55 (Without option)mm 4 - 0°C +50°C IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005 5 (Current) A, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 65 (Frequency) Hz, 692 (Primary Input Voltage) kV Digital 1 (Current) A, 100 (Primary Input Voltage) kV, 100 (Secondary Input Voltage) V, 290 (AC RMS Input Voltage) V, 45 (Frequency) Hz AP15
New
RS Stock No. 188-3474
BrandRS PRO
MYR907.74
Each
units
Current, Voltage 7 Segment LED - - 66mm 4 14 mm -20°C +60°C - ±2 → ±10 (Voltage) V, -20 → 20 (Current) mA Digital ±2 (Voltage) V, -20 (Current) mA -
New
RS Stock No. 188-3481
BrandRS PRO
MYR1,086.65
Each
units
Clock, Counter, Frequency, Timer 7 Segment LED - - 66mm 4 14 mm -20°C +60°C - 0.1 Hz → 10 kHz Digital - -
RS Stock No. 136-5383
BrandRS PRO
MYR476.00
Each
units
AC Current, AC Voltage, Active, Apparent Power, Frequency, Import Export Energy, Reactive LED 92mm 92mm 55 (Without Option)mm 4 - -20°C +70°C IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 0.5 (Lag Power Factor), 0.5 (Lead Power Factor), 1 (Normal Power Factor), 1 → 5 (Current) A, 290 (Phase → Neutral) V ac, 45 → 65 (Frequency) Hz, 500 (Line → Line) V ac Digital - Alpha 20
New
RS Stock No. 188-3475
BrandRS PRO
MYR1,086.65
Each
units
Current, Voltage 7 Segment LED - - 66mm 4 14 mm -20°C +60°C - ±2 → ±10 (Voltage) V, -20 → 20 (Current) mA Digital ±2 (Voltage) V, -20 (Current) mA -
New
RS Stock No. 188-3478
BrandRS PRO
MYR949.25
Each
units
Resistance, Temperature 7 Segment LED - - 66mm 4 14 mm -20°C +60°C - 0 → 3900 (Resistance) Ω, -200 → +250 (Ni) °C, -200 → +450 (Pt, RU) °C, -50 → +250 (Ni) °C, -50 → +450 (Pt, EU) °C, -50 → +450 (Pt, US) °C Digital 0 (Resistance) Ω, -200 (Ni) °C, -200 (Pt, RU) °C, -50 (Ni) °C, -50 (Pt, EU) °C, -50 (Pt, US) °C -
New
RS Stock No. 188-3476
BrandRS PRO
MYR866.23
Each
units
Serial Data 7 Segment LED - - 66mm 4 14 mm -20°C +60°C - - Digital - -
New
RS Stock No. 188-3477
BrandRS PRO
MYR1,050.60
Each
units
Serial Data 7 Segment LED - - 66mm 4 14 mm -20°C +60°C - - Digital - -
RS Stock No. 136-5382
BrandRS PRO
MYR449.39
Each
units
Current, Frequency, System Active Power, System Re-Active Power, Voltage LED 92mm 92mm 55 (Without option)mm 4 - 0°C +50°C IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005 5 (Current) A, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 65 (Frequency) Hz, 692 (Primary Input Voltage) kV Digital 1 (Current) A, 100 (Primary Input Voltage) kV, 100 (Secondary Input Voltage) V, 290 (AC RMS Input Voltage) V, 45 (Frequency) Hz AP15
RS Stock No. 896-6995
BrandRS PRO
MYR179.79
Each
units
- LCD 22mm 44.8mm 62mm 7 6.5 mm -10°C +55°C RoHS Compliant 0 → 9999999 Digital 0 RS PRO