Digital Panel Ammeters

Digital panel ammeters provide an accurate way of measuring and displaying current. They're designed for panel mounting and are used across a range of industry applications. Digital panel ammeters may be chosen over analogue panel ammeterswhen readings are being taken in low light.

How do you use digital panel ammeters?

Digital panel ammeters feature a programmable bar-graph scale that allows both minimum and maximum values to be set, enabling you to customise the scale to your needs. The display can be programmed to change colour, flash or change annunciator message, depending on your application. There are triggers that can be programmed to sound an alarm when a critical point has been reached. The digital meter can also be set to trip when values exceed, fall behind, are between or are outside set points.


Types of digital panel ammeters

There are a wide range of digital panel ammeters suitable for most types of input and output ranges. When selecting a digital panel ammeter there are various parameters to choose from, such as minimum or maximum temperature, measurement range, display type or meter accuracy. You can then configure them to suit your requirements.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Current Type Cutout Height Cutout Width Display Type Number of Digits Analogue Effect Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Digit Height Maximum Measurement Measurement Range
RS Stock No. 798-3804
Mfr. Part No.DMK71R1
BrandLovato
MYR571.51
Each
units
AC - - LED 4 Digits Only 63.1mm ±0.5 % -20°C +60°C - - - -
RS Stock No. 798-3791
Mfr. Part No.DMK81R1
BrandLovato
MYR495.28
Each
units
AC - - LED 4 Digits Only 63.1mm ±0.5 % -20°C +60°C - - - -
RS Stock No. 798-3785
Mfr. Part No.DMK11R1
BrandLovato
MYR571.51
Each
units
AC 45mm 91mm LED 4 Digits Only 105mm ±0.5 % -20°C +60°C - - - -
RS Stock No. 905-3457
Mfr. Part No.DMK01
BrandLovato
MYR457.20
Each
units
AC 45mm 92mm LED 4 Digits Only 105mm - -20°C +60°C CSA C22.2 n° 14, cULus Certification, EAC Certification, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61010-1, UL508 - - 0.05 → 5.75A
RS Stock No. 798-3788
Mfr. Part No.DMK01R1
BrandLovato
MYR495.28
Each
units
AC 45mm 91mm LED 4 Digits Only 105mm ±0.5 % -20°C +60°C - - - -