Analogue Panel Voltmeters

Analogue panel voltmeters are instruments that measure the voltage, or potential deviation, between two points in an electrical circuit. A pointer moves along a scale proportional to the voltage level of the circuit. The difference in movement indicates the potential of the electrical charge between circuit points A and B. Digital panel voltmeters do the same job, but have digital readouts.

What are analogue panel voltmeters used for?

Analogue panel voltmeters can measure voltage levels in generators or fixed machinery. They're commonly used in chemical processing plants where pressure, temperature or fluid-flow readings can be converted into voltage measurements.

Types of analogue panel voltmeters

  • Moving coil voltmeters have either permanent magnets or dynamometers as measuring components with low power consumption benefits.
  • Moving iron voltmeters can measure both AC and DC currents by producing a deflective torque. The torque-to-weight ratio is high which means increased accuracy of readings.
  • Electrostatic voltmeters measure current flow based on attracting, repulsion or symmetry between two electrically charged plates. Their benefits is the high voltage range capacity of 200KV.

...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Current Type Cutout Size Cutout Height Cutout Width Maximum Displayed Value Meter Accuracy Depth Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Displayed Value Series
RS Stock No. 901-0548
BrandRS PRO
MYR111.61
Each
units
DC 46 x 46 mm 46mm 46mm 150V 1.5 % 39mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 150V Moving Coil 0V RS PRO
RS Stock No. 901-0551
BrandRS PRO
MYR100.20
Each
units
DC 68 x 68 mm 68mm 68mm 40V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 40V Moving Coil 0V RS PRO
RS Stock No. 901-0560
BrandRS PRO
MYR123.84
Each
units
DC 90.5 x 90.5 mm 90.5mm 90.5mm 150V ±1.5 % 45mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 150V Moving Coil 0V RS PRO
RS Stock No. 901-0558
BrandRS PRO
MYR121.41
Each
units
DC 92 x 92 mm 92mm 92mm 20V ±1.5 % 45mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 20V Moving Coil 0V RS PRO
RS Stock No. 901-0554
BrandRS PRO
MYR120.38
Each
units
DC 68 x 68 mm 68mm 68mm 150V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 150V Moving Coil 0V RS PRO
RS Stock No. 901-0539
BrandRS PRO
MYR68.96
Each
units
AC 92 x 92 mm 92mm 92mm 300V ±1.5 % 45mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 300V Moving Iron 0V RS PRO
RS Stock No. 901-0542
BrandRS PRO
MYR123.84
Each
units
DC 68 x 68 mm 68mm 68mm 20V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 20V Moving Coil 0V RS PRO
RS Stock No. 901-0545
BrandRS PRO
MYR113.84
Each
units
DC 46 x 46 mm 46mm 46mm 40V 1.5 % 39mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 40V Moving Coil 0V RS PRO
RS Stock No. 901-0573
BrandRS PRO
MYR164.01
Each
units
AC 72 x 72 mm 72mm 72mm 65Hz ±1.5 % - -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 45 → 65Hz Moving Iron 45Hz RS PRO
RS Stock No. 901-0514
BrandRS PRO
MYR51.50
Each
units
AC 46 x 46 mm 46mm 46mm 300V 1.5 % 39mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 300V Moving Iron 0V RS PRO
RS Stock No. 901-0576
BrandRS PRO
MYR164.01
Each
units
AC 96 x 96 mm 96mm 96mm 65Hz ±1.5 % - -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 45 → 65Hz Moving Iron 45Hz RS PRO
RS Stock No. 901-0520
BrandRS PRO
MYR60.45
Each
units
AC 68 x 68 mm 68mm 68mm 500V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 500V Moving Iron 0V RS PRO
RS Stock No. 901-0526
BrandRS PRO
MYR67.15
Each
units
AC 68 x 68 mm 68mm 68mm 300V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 300V Moving Iron 0V RS PRO
RS Stock No. 901-0564
BrandRS PRO
MYR173.29
Each
units
AC 48 x 48 mm 48mm 48mm 65Hz 1.5 % - -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 45 → 65Hz Moving Iron 45Hz RS PRO
RS Stock No. 901-0523
BrandRS PRO
MYR59.04
Each
units
AC 46 x 46 mm 46mm 46mm 500V 1.5 % 39mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 500V Moving Iron 0V RS PRO
RS Stock No. 901-0532
BrandRS PRO
MYR60.40
Each
units
AC 92 x 92 mm 92mm 92mm 500V ±1.5 % 45mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 500V Moving Iron 0V RS PRO
RS Stock No. 901-0536
BrandRS PRO
MYR111.61
Each
units
DC 46 x 46 mm 46mm 46mm 20V 1.5 % 39mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 20V Moving Coil 0V RS PRO
RS Stock No. 901-0567
BrandRS PRO
MYR127.47
Each
units
DC 92 x 92 mm 92mm 92mm 40V ±1.5 % 45mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 40V Moving Coil 0V RS PRO