Analogue Panel Ammeters

pAnalogue panel ammeters measure the currents in circuits. These a href="/web/c/automation-control-gear/panel-meters-components/ " target="_self"metered instruments/a measure current flow in amperes. The ampere level of the current is displayed on a dial with a red moving pointer. The current is presented in draw (how much current flows) or continuity (how uninterruptable the current is).br /pph2What are analogue panel ammeters used for?/h2/ppAnalogue panel ammeters determine whether erratic loads exist in electrical circuits. High ampere levels may indicate short-circuiting, unintentional grounding or indicate a defective component in the network. Low current flow points to high resistance or weak flow in the circuit. /pp/pph2Types of analogue panel ammeters/h2/ppAnalogue panel ammeters come in five types:/pulliMoving coil: where magnetic deflection causes the coil to move when the current passes through the coil/liliMoving magnet: where the coil is mounted in the metered case, and a permanent magnet moves the needle/liliMoving iron: where an iron needle moves in response to an electromagnetic force from the coil. /liliElectrodynamic: where an electrodynamic magnet responds to alternating and direct current movement/liliHot wire: where current passes through a wire that expands when heated, indicating low or high ampere levels/li/ul

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Maximum Value Current Type Moving Element Cutout Height Cutout Width Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Measurement Range Minimum Displayed Value Series
RS Stock No. 901-0334
BrandRS PRO
MYR52.49
Each
units
60A AC Moving Iron 46mm 46mm 39mm ±1.5 % -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 60A 0A RS PRO
RS Stock No. 901-0365
BrandRS PRO
MYR63.59
Each
units
40A AC Moving Iron 92mm 92mm 45mm ±1.5 % -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 40A 0A RS PRO
RS Stock No. 901-0368
BrandRS PRO
MYR59.25
Each
units
60A AC Moving Iron 92mm 92mm 45mm ±1.5 % -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 60A 0A RS PRO
RS Stock No. 259-561
BrandRS PRO
MYR33.12
Each
units
100µA - - - 50mm 14mm ±20 % -10°C +55°C RoHS Compliant - - RS PRO
RS Stock No. 901-0346
BrandRS PRO
MYR60.44
Each
units
20A AC Moving Iron 68mm 68mm 36.5mm ±1.5 % -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 20A 0A RS PRO
RS Stock No. 901-0343
BrandRS PRO
MYR56.12
Each
units
10A AC Moving Iron 68mm 68mm 36.5mm ±1.5 % -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 10A 0A RS PRO
RS Stock No. 901-0328
BrandRS PRO
MYR60.67
Each
units
10A AC Moving Iron 46mm 46mm 39mm ±1.5 % -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 10A 0A RS PRO
RS Stock No. 901-0330
BrandRS PRO
MYR53.07
Each
units
40A AC Moving Iron 46mm 46mm 39mm ±1.5 % -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 40A 0A RS PRO
RS Stock No. 901-0337
BrandRS PRO
MYR61.88
Each
units
20A AC Moving Iron 46mm 46mm 39mm ±1.5 % -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 20A 0A RS PRO
RS Stock No. 259-549
BrandRS PRO
MYR49.78
Each
units
100µA - - - 50mm 14mm ±20 % -10°C +55°C RoHS Compliant - - RS PRO
RS Stock No. 901-0356
BrandRS PRO
MYR67.15
Each
units
20A AC Moving Iron 92mm 92mm 45mm ±1.5 % -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 20A 0A RS PRO
RS Stock No. 901-0340
BrandRS PRO
MYR62.34
Each
units
40A AC Moving Iron 68mm 68mm 59mm ±1.5 % -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 40A 0A RS PRO
RS Stock No. 901-0359
BrandRS PRO
MYR64.03
Each
units
30A AC Moving Iron 68mm 68mm 36.5mm ±1.5 % -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 60A 0A RS PRO
RS Stock No. 901-0352
BrandRS PRO
MYR62.34
Each
units
10A AC Moving Iron 92mm 92mm 45mm ±1.5 % -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 10A 0A RS PRO