Safety Limit Switches

Limit switches operate with the movement of machinery, opening or closing the circuit when movement is detected. Safety limit switches provide a level of risk reduction over regular limit switches, as they have a positive actuation structure, which means that if a fault occurs they will stop conducting the electrical load.

What are safety limit switches used for?

Safety limit switches are used in industrial settings to reduce the risk factor in the event of overcurrent or electrical faults. This can be useful in a wide range of applications, from heating and ventilation to the operation of heavy machinery, where normal limit switches might provide a risk if they continued to conduct electricity in the event of a fault.

Types of safety limit switches

Safety limit switches mainly differ by the type of actuator they have. This can be a hinge, roller, rod or push bolt, for example.They can also vary by the number of contacts and cable entries that they have.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Actuator Type Actuator Included Normal State Configuration Action Type IP Rating Connection Type Housing Material Number of Cable Entries Number of Contacts Size of Cable Entries Pole and Throw Configuration Series Depth Dimensions
RS Stock No. 179-7568
BrandRS PRO
MYR92.75
Each
units
Plunger Yes NO/NC Snap IP67 - Glass Fibre Reinforced Plastic - - - - - 74.5mm 31 x 31 x 74.5 mm
RS Stock No. 179-7565
BrandRS PRO
MYR124.97
Each
units
Cat Whisker Yes NO/NC Snap IP67 - Glass Fibre Reinforced Plastic - - - - - 172mm 31 x 31 x 172 mm
RS Stock No. 179-7570
BrandRS PRO
MYR104.14
Each
units
Roller Lever Yes NO/NC Snap IP67 - Glass Fibre Reinforced Plastic - - - - - 107mm 31 x 47.5 x 107 mm
RS Stock No. 179-7567
BrandRS PRO
MYR92.75
Each
units
Roller Plunger Yes NO/NC Snap IP67 - Glass Fibre Reinforced Plastic - - - - - 84.5mm 31 x 30.5 x 84.5 mm
RS Stock No. 179-7561
BrandRS PRO
MYR137.41
Each
units
- - 2NC/NO Slow IP67 Screw Plastic - - - - - 95mm 31 x 31 x 95 mm
RS Stock No. 179-7562
BrandRS PRO
MYR137.41
Each
units
- - 2NC Slow IP67 Screw Plastic - - - - - 95mm 31 x 31 x 95 mm
RS Stock No. 179-7566
BrandRS PRO
MYR123.67
Each
units
Roller Arm Lever Yes NO/NC Snap IP67 - Glass Fibre Reinforced Plastic - - - - - 89mm 31 x 31 x 89 mm
RS Stock No. 179-7569
BrandRS PRO
MYR103.06
Each
units
Roller Lever Yes NO/NC Snap IP67 - Glass Fibre Reinforced Plastic - - - - - 62mm 31 x 45 x 62 mm
RS Stock No. 179-7563
BrandRS PRO
MYR137.41
Each
units
- - NO/NC Slow IP67 Screw Plastic - - - - - 95mm 31 x 31 x 95 mm