Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
Read more Read less

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Interface Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included
RS Stock No. 826-4296
Mfr. Part No.139013
BrandIDEM
MYR630.02
Each
units
250 V ac 2NC 316 Stainless Steel NO 2m cable Rectangular - HYGIEMAG Pre-Wired SMR 10 (Close) mm, 22 (Open) mm IP67, IP69K 1 A Yes
RS Stock No. 826-4287
Mfr. Part No.111016
BrandIDEM
MYR530.00
Each
units
250 V ac 2NC Plastic NO M12 Rectangular - IDEMAG 8-Pin M12 Connector SPR 10 (Close) mm, 22 (Open) mm IP67 1 (Safety Channels) A, 200 (Auxiliary Channel) mA Yes
RS Stock No. 123-7522
Mfr. Part No.133006
BrandIDEM
MYR604.47
Each
units
24 V dc 2NC 316 Stainless Steel NO 5m cable Rectangular - HYGIECODE Cable LMC 10 (Close) mm, 20 (Open) mm IP67, IP69K 200 mA Yes
RS Stock No. 123-7528
Mfr. Part No.131118
BrandIDEM
MYR604.47
Each
units
24 V dc 2NC 316 Stainless Steel NO 5m cable Rectangular - HYGIECODE Cable MMC-H 12 (Open) mm, 8 (Close) mm IP67, IP69K 200 mA Yes
RS Stock No. 826-4211
Mfr. Part No.113005
BrandIDEM
MYR508.42
Each
units
250 V ac 2NC Plastic NO 2m cable Rectangular - IDEMAG 8-Pin M12 Connector CPR 10 (Close) mm, 22 (Open) mm IP67 1 (Safety Channels) A, 200 (Auxiliary Channel) mA Yes
RS Stock No. 826-4319
Mfr. Part No.903101
BrandIDEM
MYR1,448.70
Each
units
250 V ac/dc 2NC 316 Stainless Steel NO 5m cable Rectangular - - Pre-Wired CM3-Ex 10 (Close) mm, 22 (Open) mm IP67 200 (Auxiliary Channel) mA, 600 (Safety Channels) mA Yes
RS Stock No. 123-7527
Mfr. Part No.131117
BrandIDEM
MYR572.86
Each
units
24 V dc 2NC 316 Stainless Steel NO 2m cable Rectangular - HYGIECODE Cable MMC-H 12 (Open) mm, 8 (Close) mm IP67, IP69K 200 mA Yes
RS Stock No. 826-4316
Mfr. Part No.905101
BrandIDEM
MYR1,378.62
Each
units
250 V ac/dc 2NC 316 Stainless Steel NO 5m cable Cylindrical - - Pre-Wired RM-Ex 10 (Close) mm, 22 (Open) mm IP67 200 (Auxiliary Channel) mA, 600 (Safety Channels) mA Yes
RS Stock No. 826-4205
Mfr. Part No.136005
BrandIDEM
MYR723.78
Each
units
250 V ac 2NC 316 Stainless Steel NO 2m cable Rectangular - HYGIEMAG Pre-Wired WMR 10 (Close) mm, 22 (Open) mm IP69K 2 A Yes
RS Stock No. 826-4259
Mfr. Part No.131008
BrandIDEM
MYR609.80
Each
units
24 V dc 2NC 316 Stainless Steel NO M12 Rectangular - HYGIEMAG 8-Pin M12 Connector MMR-H 10 (Close) mm, 20 (Open) mm IP69K 200 (Auxiliary Channel) mA, 500 (Safety Channels) mA Yes
RS Stock No. 826-4384
Mfr. Part No.130001
BrandIDEM
MYR1,033.09
Each
units
24 V dc 2NC 316 Stainless Steel NC 2m cable Rectangular - - Pre-Wired MSA 10 (Close) mm, 15 (Open) mm IP67, IP69K 100 mA Yes
RS Stock No. 123-7523
Mfr. Part No.133008
BrandIDEM
MYR679.03
Each
units
24 V dc 2NC 316 Stainless Steel NO M12 Rectangular - HYGIECODE M12 Connector LMC 10 (Close) mm, 20 (Open) mm IP67, IP69K 200 mA Yes
RS Stock No. 826-4249
Mfr. Part No.114022
BrandIDEM
MYR357.85
Each
units
250 V ac NC Plastic NO M8 Rectangular - IDEMAG 4-Pin M8 Connector MPR 10 (Close) mm, 20 (Open) mm IP67 500 mA Yes
RS Stock No. 826-4356
Mfr. Part No.460006
BrandIDEM
MYR1,871.53
Each
units
24 V dc 2NC 316 Stainless Steel NO M12 Rectangular - - 8-Pin M12 Connector MGL 10 (Open) mm IP69K 50 mA, 200 mA, 500 mA Yes
RS Stock No. 826-4198
Mfr. Part No.136009
BrandIDEM
MYR647.68
Each
units
250 V ac NC 316 Stainless Steel NO 2m cable Rectangular - HYGIEMAG Pre-Wired WMR 10 (Close) mm, 22 (Open) mm IP69K 2 A Yes
RS Stock No. 826-4227
Mfr. Part No.135029
BrandIDEM
MYR509.73
Each
units
250 V ac NC 316 Stainless Steel NO 2m cable Rectangular - HYGIEMAG 8-Pin M12 Connector CMR-F 10 (Close) mm, 22 (Open) mm IP69K 2 (Safety Channels) A, 200 (Auxiliary Channel) mA Yes
RS Stock No. 826-4170
Mfr. Part No.112010
BrandIDEM
MYR501.15
Each
units
250 V ac NC Plastic NO 5m cable Rectangular - IDEMAG Pre-Wired WPR 10 (Close) mm, 22 (Open) mm IP67, IP69K 2 A Yes
RS Stock No. 826-4303
Mfr. Part No.139016
BrandIDEM
MYR600.83
Each
units
250 V ac 2NC 316 Stainless Steel NO M12 Rectangular - HYGIEMAG 8-Pin M12 Connector SMR 10 (Close) mm, 22 (Open) mm IP67, IP69K 1 A Yes
RS Stock No. 826-4347
Mfr. Part No.405104
BrandIDEM
MYR590.18
Each
units
24 V dc 2NC Plastic NO M12 Rectangular - - 8-Pin M12 Connector SPF-RFID-M 10 (Close) mm, 20 (Open) mm IP67 200 mA Yes
RS Stock No. 826-4268
Mfr. Part No.131016
BrandIDEM
MYR661.90
Each
units
24 V dc 2NC 316 Stainless Steel NO M12 Rectangular - HYGIEMAG 8-Pin M12 Connector MMR-H 10 (Close) mm, 20 (Open) mm IP69K 200 (Auxiliary Channel) mA, 500 (Safety Channels) mA Yes