Light Beams

Filters

Viewing 21 - 40 of 58 products
Results per page
Description Price Range Series Component Type Maximum Scanning Distance Minimum Scanning Distance Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number of Beams Peak Wavelength Maximum Response Time Terminal Type Dimensions Product Length
RS Stock No. 701-2915
Mfr. Part No.L41E-33MA2A
BrandSick
MYR895.71
Each
units
- L4000 Receiver 60m 0m 4 3 e 1 660nm 200 μs M12 Connector M30 x 100 mm 100mm
RS Stock No. 701-9225
Mfr. Part No.V20W-0101000
BrandSick
MYR4,990.27
Each
units
- V200 Camera 2.12m - 2 1 c 1 850nm 20 ms - 90 x 50 x 90 mm 90mm
RS Stock No. 757-7636
Mfr. Part No.F3S-TGR-CL2A-K4-900
BrandOmron
MYR6,604.06
1 Pair
Pair(s)
- F3S-TGR-CL Receiver, Sender 40m 0.5m 2 - c 4 880nm 13 ms M12 Connector 1082 x 37 x 48 mm 918mm
RS Stock No. 146-5816
Mfr. Part No.SLB240-R-1-ST
BrandSchmersal
MYR1,815.52
Each
units
- SLB240 Receiver 15m 300mm 2 - - 1 880nm 22 ms M12 Plug 33 x 27.8 x 91 mm -
RS Stock No. 757-7623
Mfr. Part No.F3S-TGR-CL2A-K2-500
BrandOmron
MYR5,023.65
1 Pair
Pair(s)
- F3S-TGR-CL Receiver, Sender 40m 0.5m 2 - c 2 880nm 13 ms M12 Connector 682 x 37 x 48 mm 682mm
RS Stock No. 492-4922
Mfr. Part No.M20S-02150A122
BrandSick
MYR1,822.61
Each
units
- M2000 Sender 25m 0m 2 2 d 2 - - Plug - -
RS Stock No. 920-9644
Mfr. Part No.2TLA022307R0300
BrandABB
MYR6,488.11
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 e 4 - 12 ms 8-Pin M12 Connector 1306.35 x 52 x 56.9 mm -
RS Stock No. 271-546
Mfr. Part No.M40S-025003AA0
BrandSick
MYR2,908.20
Each
units
- M4000 Sender 70m 0.5m 4 3 e 2 - - Hirschmann Plug - -
RS Stock No. 146-5819
Mfr. Part No.SLB440-R-1-ST
BrandSchmersal
MYR1,502.00
Each
units
- SLB440 Receiver 15m 300mm 4 - - 1 880nm 22 ms M12 Plug 33 x 27.8 x 91 mm -
RS Stock No. 920-9631
Mfr. Part No.2TLA022307R0100
BrandABB
MYR5,465.38
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 e 3 - 12 ms 8-Pin M12 Connector 906.35 x 52 x 56.9 mm -
RS Stock No. 920-9619
Mfr. Part No.2TLA022306R0300
BrandABB
MYR3,473.55
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 e 4 - 12 ms 8-Pin M12 Connector 1306.35 x 52 x 56.9 mm -
RS Stock No. 920-9616
Mfr. Part No.2TLA022306R0200
BrandABB
MYR4,539.18
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 e 4 - 12 ms 8-Pin M12 Connector 1006.35 x 52 x 56.9 mm -
RS Stock No. 127-8302
Mfr. Part No.XUSL2E4BB091N
MYR5,967.96
1 Pair of 1
Pair(s)
Preventa XUSL2E Receiver, Transmitter 4 m, 12 m 0m 2 1 c 7 950nm 3.5 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 1053 mm -
RS Stock No. 701-9256
Mfr. Part No.L21E-33MA2A
BrandSick
MYR1,157.85
Each
units
- L2000 Receiver 60m 0m 2 1 c 1 660nm 200 μs M12 Connector M30 x 100 mm 100mm
RS Stock No. 127-8331
Mfr. Part No.XUSL4E2BB051N
MYR5,599.23
1 Pair of 1
Pair(s)
Preventa XUSL4E Receiver, Transmitter 4 m, 12 m 0m 4 3 e 2 950nm 2.5 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 653 mm -
RS Stock No. 492-4944
Mfr. Part No.M20E-02150A122
BrandSick
MYR2,253.29
Each
units
- M2000 Receiver 25m 0m 2 2 d 2 - 8 ms Plug - -
RS Stock No. 511-9890
Mfr. Part No.012-123
BrandSmartscan
MYR3,299.65
Each
units
- 1000+ Receiver, Sender 10m 4m 3 2 d 3 - 40 ms Cable 28 x 41 x 990 mm -
RS Stock No. 511-7125
Mfr. Part No.012-122
BrandSmartscan
MYR2,106.66
Each
units
- 1000+ Receiver, Sender 10m 4m 3 2 d 2 - 40 ms Cable 28 x 41 x 640 mm -
RS Stock No. 701-9253
Mfr. Part No.L21S-33MA2A
BrandSick
MYR845.76
Each
units
- L2000 Sender 60m 0m 2 1 c 1 660nm - M12 Connector M30 x 100 mm 100mm
RS Stock No. 127-8329
Mfr. Part No.XUSL4E4BB091N
MYR6,381.48
1 Pair of 1
Pair(s)
Preventa XUSL4E Receiver, Transmitter 4 m, 12 m 0m 4 3 e 4 950nm 3 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 1053 mm -
Related Products
Telemecanique safety light curtains from the XUSL Series. ...
Description:
Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality. Automatic or Manual startIP65/67 rated.
S300 Mini standard safety laser scanner. Due to ...
Description:
S300 Mini standard safety laser scanner. Due to the ultra-compact design, the scanner can fit easily into any machine design. Ideal for protecting hazardous areas, safeguarding hazardous points or access protection for machines and systems. Plug and play for device ...
Safety light barriers / SLB 440. Compact design ...
Description:
Safety light barriers / SLB 440. Compact design With integral evaluationHeight range 75 m (Reserve up to 90 m)Safe OSSD outputs to PLeAutomatic start or restart interlockSturdy metal enclosure with M12 connector or cableVersion with heater for outdoor applications down ...
M2000 2 and 3 beam devices are used ...
Description:
M2000 2 and 3 beam devices are used for perimeter and access guarding where risk assessment shows that a category 2 device (according to EN 954) offers a suitable level of safety. The M2000 is a Type 2 IEC 61508 ...