Emergency Stop Push Buttons

An emergency stop push button is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency top button unless it would not reduce the risk or the machine is hand operated. The buttons are red as standard, often with a yellow background.

Types of Emergency Stops

The three most common emergency stops are:
•Push-pull: The button is pushed in to stop and released by pulling the button back.


•Twist release: The button is pushed in to stop and released by twisting the button.


•Key release: The button is pushed in to stop and only released with a key.



Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.

Some industries that require emergency stop push buttons are:
•Material handling


•Mining


•Food and beverage


•HVAC


•Amusements


•Marine


•Aviation



Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

...
Read more Read less

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS Stock No. 847-5184
Mfr. Part No.M22-PV
BrandEaton
MYR110.14
Each
units
Panel Mount Pull to Reset - 22.5mm - - - - IP66, IP69K - - Round No -
RS Stock No. 810-3794
Mfr. Part No.M22-PV/K01
BrandEaton
MYR167.61
Each
units
Panel Mount Pull to Reset NC 22.5mm - - 15 mA - IP66, IP67, IP69K - 12 → 30 V ac Round No RMQ Titan
RS Stock No. 110-4542
Mfr. Part No.M22-PVL
BrandEaton
MYR151.13
Each
units
Panel Mount Pull to Release 2NC 22.5mm - - - - IP66, IP67, IP69K Push Lock - Mushroom Yes -
RS Stock No. 810-3804
Mfr. Part No.M22-PV/K11
BrandEaton
MYR191.05
Each
units
Panel Mount Pull to Reset NO/NC 22.5mm - - - DPST IP66, IP69 - - Mushroom No RMQ Titan
RS Stock No. 110-4568
Mfr. Part No.M22-PVLT
BrandEaton
MYR148.74
Each
units
Panel Mount Turn to Release NC/NO - - - - - IP66, IP67, IP69K Turn Release - Mushroom No -
RS Stock No. 399-3129
Mfr. Part No.M22-PV/KC11/IY
BrandEaton
MYR269.14
Each
units
Surface Mount Pull to Reset NO/NC - - - 3 (dc) A, 6 (ac) A DPST IP66, IP69K - 220 V dc, 500 V ac Round No RMQ Titan
RS Stock No. 793-3566
Mfr. Part No.C22-PVT60P-K11
BrandEaton
MYR135.20
Each
units
Panel Mount Twist to Reset NC/NO 22.5mm - - 4 A - IP67, IP69 - 250 V Mushroom No -
RS Stock No. 793-3562
Mfr. Part No.C22-PVT45P-K02
BrandEaton
MYR209.28
Each
units
Panel Mount Twist to Reset 2NC 22.5mm - - 4 A - IP67, IP69 - 250 V Mushroom No -
RS Stock No. 847-5196
Mfr. Part No.M22-PVT
BrandEaton
MYR152.41
Each
units
Panel Mount Twist to Reset - 22.5mm - - - - IP66, IP69K - - Round No -
RS Stock No. 225-8172
Mfr. Part No.FAK-R/V/KC11/IY
BrandEaton
MYR688.75
Each
units
Panel Mount Pull to Reset NO/NC - - - 32 (dc) A, 6 (ac) A DPST IP65, IP67, IP69K - 24 V dc, 230 V ac Mushroom No -
RS Stock No. 110-4560
Mfr. Part No.M22S-PV
BrandEaton
MYR149.51
Each
units
Panel Mount Pull to Release - 23mm - - - - IP66, IP67, IP69K Push Lock - Mushroom - -
RS Stock No. 207-3375
Mfr. Part No.Q25LPV
BrandEaton
MYR205.96
Each
units
Panel Mount - - 16mm - - - - IP65 Stay Put - - Yes -
RS Stock No. 793-3578
Mfr. Part No.C22-PVS45P-MS1-K11
BrandEaton
MYR230.65
Each
units
Panel Mount Key Reset NC/NO 22.5mm - - 4 A - IP66 - 250 V Mushroom No -
RS Stock No. 810-3813
Mfr. Part No.M22-PV/KC02/IY
BrandEaton
MYR257.16
Each
units
Surface Mount Pull to Reset 2NC - - - - DPST IP66, IP69 - - Round No RMQ Titan
RS Stock No. 793-3575
Mfr. Part No.C22-PVT60P-K02
BrandEaton
MYR209.28
Each
units
Panel Mount Twist to Reset 2NC 22.5mm - - 4 A - IP67, IP69 - 250 V Mushroom No -
RS Stock No. 866-1555
Mfr. Part No.M22-PV-K02
BrandEaton
MYR222.71
Each
units
Panel Mount Pull to Reset 2NC 22.5mm - - - - IP67, IP69K - 24 V Round No -
RS Stock No. 866-1454
Mfr. Part No.M22-PVL-K12-R
BrandEaton
MYR344.54
Each
units
Panel Mount Pull to Reset NO/2NC 22.5mm - - - - IP67, IP69K - 12 → 30 V ac/dc Round No -
RS Stock No. 793-3584
Mfr. Part No.C22-PVS60P-MS1-K02
BrandEaton
MYR324.94
Each
units
Panel Mount Key Reset 2NC 22.5mm - - 4 A - IP66 - 250 V Mushroom No -
RS Stock No. 399-3113
Mfr. Part No.M22-PVS/KC11/IY
BrandEaton
MYR325.79
Each
units
Surface Mount Key Reset NO/NC - - - 3 A @ 24 V dc, 6 A @ 230 V ac DPST IP67, IP69K - 220 V dc, 500 V ac Round No RMQ Titan
RS Stock No. 810-3790
Mfr. Part No.M22-PVS/K01
BrandEaton
MYR263.62
Each
units
Panel Mount Key Reset NC - - - 15 mA - IP66, IP67, IP69K - 12 → 30 V ac Round No RMQ Titan