Thermostatic Switches

Thermostats are used in temperature control systems regulating air or liquids and can be used in both commercial and domestic applications. The two main types are capillary and bimetallic thermostats.
RS Components offer a range of thermostats such as enclosure thermostats, mechanical HVAC thermostats, digital and programmable HVAC thermostats, digital and smart thermostats with Wi-Fi.

What Does a Thermostat Do?
It regulates the temperature of a liquid in a tank, or in conjuction with air conditioning units to monitor the air in a room/system. The thermostat simply switches the system off or on whenever necessary so that a constant temperature can be maintained. At home room thermostats switches on the heating when the room is cold and once the temperature has reached the level set, the programmable thermostat switches the heating off.

Capillary Thermostats
These consist of a sensor, capillary tube, diaphragms, a probe and an expansion medium. When the liquid heats up and expands, the temperature sensor is heated allowing for it to be converted into displacement in the diaphragm. The contacts within the closed circuit system can be opened or closed by this displacement due to pressure.
Due to their accuracy and easy installation, they are widely used to control air and water temperatures and are suitable for use in storage heaters, hot tanks and boilers to control hot water.

Bimetallic Thermostats
These consist of a strip of two different metals with different coefficients of linear expansion. The bimetallic strip acts as an electric contact breaker in an electric heating circuit. When the desired temperature is reached, the circuit is broken.
The strips of metal are bolted together. A bridge is then created in the electrical circuit and is connected to your heating system. The strip carries electricity through the circuit when the heating is on. When the strips get hot, both of the metals expand but one more so than the other. The hottest metal bends and opens the circuit. Once the circuit is open the electricity switches off and the heating cuts out.
Once the heating is off, the room cools down which in turn cools down the strip of metal and allows it to go back to its original shape. When it cools, the metal goes back into the circuit and switches the heating back on as the electricity flow has been re-established. The metal strip takes a while to expand and contract so the heating is not constantly switching on and off every few seconds.

...
Read more Read less

Filters

Viewing 141 - 153 of 153 products
Results per page
Description Price Minimum Temperature Maximum Temperature Opening Temperature Closing Temperature Thermostat Type Switch Configuration Contact Rating Contact Voltage Rating Terminal Type Mounting Type Reset Type Switch Function
RS Stock No. 518-4399
Mfr. Part No.602031/81-666-000-00-2000-40-10-6-40-13-460/707,
BrandJumo
MYR201.75
Each
units
+95°C +120°C - - Capillary NC 16 A 400 V Quick Connect Wall Mount - -
RS Stock No. 466-986
Mfr. Part No.603026/0202-1-025-30-0-00-20-13-46-120-15-6/000
BrandJumo
MYR1,425.92
Each
units
0°C +100°C - - Capillary NO/NC 0.25 (dc) A, 10 (ac) A 230 V ac/dc Screw - - -
RS Stock No. 111-7801
Mfr. Part No.OA-50
BrandSelco
MYR33.92
Each
units
+10°C +150°C +50°F +32°F Bi-Metallic NC 10 A @ 250 V ac, 15 A @ 125 V ac 125 V ac @ 15 A, 250 V ac @ 10 A Solder Tab Surface Mount Automatic Open On Rise
RS Stock No. 467-169
Mfr. Part No.603026/0170-1-052-30-0-00-20-13-46-150-15-6/000
BrandJumo
MYR1,708.66
Each
units
+30°C +110°C - - Capillary NO/NC 0.25 (dc) A, 10 (ac) A 230 V ac/dc Screw - - -
RS Stock No. 467-012
Mfr. Part No.603070/0001-5-026-000-25-2000-40-28-13-46-100-8-6
BrandJumo
MYR489.01
Each
units
0°C +120°C - - Capillary - - - - - - -
RS Stock No. 111-7103
Mfr. Part No.OA-110-QC
BrandSelco
MYR56.79
Each
units
+10°C +150°C +110°F +80°F Bi-Metallic NC 10 A @ 250 V ac, 15 A @ 125 V ac 125 V ac @ 15 A, 250 V ac @ 10 A Quick Connect Rotating Bracket Automatic Open On Rise
RS Stock No. 2508477357
Mfr. Part No.CAP-MR-200
BrandSelco
MYR184.30
Each
units
- - - - - - - - - - - -
RS Stock No. 2508477802
Mfr. Part No.SE-F140
BrandSelco
MYR44.13
Each
units
- - - - - - - - - - - -
RS Stock No. 2508478142
Mfr. Part No.CAP-140-752
BrandSelco
MYR184.30
Each
units
- - - - - - - - - - - -
RS Stock No. 2508477486
Mfr. Part No.802F-080
BrandSelco
MYR69.61
Each
units
- - - - - - - - - - - -
RS Stock No. 2508477773
Mfr. Part No.SE-F060
BrandSelco
MYR45.42
Each
units
- - - - - - - - - - - -
RS Stock No. 2508478221
Mfr. Part No.WKF11V-109-021T
BrandSelco
MYR88.20
Each
units
- - - - - - - - - - - -
RS Stock No. 2508478215
Mfr. Part No.WKF20.6E-007-020
BrandSelco
MYR88.20
Each
units
- - - - - - - - - - - -
Related Products
Honeywell mobile access kit (Wi-Fi gateway) provides remote ...
Description:
Honeywell mobile access kit (Wi-Fi gateway) provides remote access to Honeywell wireless controllers through the internet via smart phones and tablets running the Honeywell Connect Total Comfort app.Connection is via a standard home internet router by Ethernet cable and then ...
Snap action bi-metallic disc operates an SPST contact ...
Description:
Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.All types reset when the temperature falls to nominally 15° below operating temperature.• Phenolic body with stainless steel end cap.• 1/4in tab termination.• Contacts are ...
Professional range of CA/OA series thermostats from Selco. ...
Description:
Professional range of CA/OA series thermostats from Selco. These thermostats utilise a temperature sensitive disc, electrically isolated from the switch. The entire switch is enclosed in a dust free housing. Contacts open or close on rise when surface or temperature ...
Designed for applications that require status indication of ...
Description:
Designed for applications that require status indication of over temperatureSnap action bi-metallic disc, electrically and thermally isolated from the switch, actuates the normally closed contactsManual reset can be operated at approximately 70% of the opening temperatureDust-free phenolic housing with heat ...