Limit Switches

Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection.

Limit Switch Makeup

Limit switches are made up of three key components:
•Actuator Head - The actuator is the part of the switch that makes physical contact with the object. In some limit switches, the actuator is attached to an operating head which translates a rotary, linear, or perpendicular motion to open or close the electrical contacts of the switch.


•Switch Body – The switch body is the component containing the electrical contact mechanism, the contacts within the body open or close the electrical circuit when the actuator is activated.


•Receptacle/Terminals - The component containing the terminal screws or screw/clamp assembly necessary for wiring purposes.



Actuator Types

Limit switches are available with a wide range of actuator types. The type of actuator used can be determined by the mounting position, force required and objects to be detected.
•Rotary Lever - with lever actuators, a cam or plate hits the end of the lever arm which in turn rotates a shaft and operates the contacts in the switch. The rotation may be spring returned (momentary) or maintained.


•Plunger - Plunger types are best where short controlled machine movements are present or where mounting space does not permit a lever type.


•Cat Whisker or Coil Spring – Longer actuators with a coil wire that can be moved/bent in multiple directions. Typically used in conveying applications to count objects as they pass by.


•Forked – Used with maintained contacts, consisting of two roller levers. One roller will trip the switch and when the second is moved to the opposite direction it will reset the switch.

...
Read more Read less

Filters

Viewing 101 - 120 of 1106 products
Results per page
Description Price Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum AC Voltage Maximum DC Voltage Connection Type Contact Type Series Terminal Type Length Width
RS Stock No. 323-9239
Mfr. Part No.83 581 001
BrandCrouzet
MYR178.16
Each
units
- - - - - - - - - - - - - -
RS Stock No. 236-029
Mfr. Part No.XCKS131H29
MYR208.98
Each
units
Lever DP NO/NC IP65 3 A Plastic 240V 250V - Snap Action OsiSense XC Screw 72.5mm 40mm
RS Stock No. 894-3340
Mfr. Part No.NGCPB10AX01B
BrandHoneywell
MYR116.95
Each
units
Plunger SPDT NO/NC IP67 6 A Plastic 240V - M12 Positive Break, Snap Action NGC Cable 30mm 16.7mm
RS Stock No. 684-2910
Mfr. Part No.3SE5112-0CE01
BrandSiemens
MYR229.78
Each
units
Roller Lever - NO/NC IP66, IP67 6 A @ 24 V Metal 400V 400V Snap-On Snap Action - Screw 119mm 37.3mm
RS Stock No. 435-0337
Mfr. Part No.ZC-Q2155
BrandOmron
MYR191.79
Each
units
Plunger SPDT NO/NC IP67 10 A - 250V 250V - Snap Action - Screw 69.4mm 70mm
RS Stock No. 447-3806
Mfr. Part No.ZCMD21
MYR156.32
Each
units
- DP NO/NC - 1.5 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Plug 50mm 30mm
RS Stock No. 308-1894
Mfr. Part No.GLDB01E7B
BrandHoneywell
MYR185.51
Each
units
Coil Spring SPDT 1NO/1NC NO/NC IP66 10 A Plastic, Polyester 300V 300V Internal Screw Terminal Contact Block Snap Action GLD PG13.5 Conduit 68.5mm 30.5mm
RS Stock No. 700-4267
Mfr. Part No.XCKP2118G11
MYR141.24
Each
units
Lever DP NO/NC IP66, IP67 10 A Plastic 240V 250V - Snap Action OsiSense XC Screw 65mm 31mm
RS Stock No. 776-8560
Mfr. Part No.Z-15GW-B
BrandOmron
MYR56.34
Each
units
Lever SPDT NO/NC IP00 15 A Thermosetting Resin 500V 250V Screw Snap Action - Screw 49.2mm 29.4mm
RS Stock No. 174-6189
Mfr. Part No.83-733-327
BrandCrouzet
MYR438.52
Each
units
Plunger SP NO/NC IP56 5 A Metal 250V - Cable Single Break - - 46.5mm 22mm
RS Stock No. 308-272
Mfr. Part No.LS-11S
BrandEaton
MYR100.42
Each
units
Plunger - NO/NC IP66, IP67 6 A Plastic 415V 220V Cage Clamp Snap Action LS-Titan Screw 76mm 33.5mm
RS Stock No. 360-8584
Mfr. Part No.ZCKM1
MYR235.74
Each
units
- DP NO/NC IP66 10 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Wire Lead 64mm 58.5mm
RS Stock No. 308-266
Mfr. Part No.LS-11
BrandEaton
MYR101.97
Each
units
Plunger - NO/NC IP66, IP67 6 A Plastic 415V 220V Cage Clamp Standard Action LS-Titan Screw 76mm 33.5mm
RS Stock No. 342-382
Mfr. Part No.WLD2-G
BrandOmron
MYR408.11
Each
units
Roller Lever SPDT NO/NC IP67 10 A @ 250 V ac Die Cast Aluminium 600V 250V Snap-On Snap Action WL Conduit 96.7mm 40mm
RS Stock No. 609-6681
Mfr. Part No.XCRT115
MYR1,711.92
Each
units
Lever DP 2NO/2NC IP65 3 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Screw 95mm 85mm
RS Stock No. 609-6675
Mfr. Part No.XCRF17
MYR958.42
Each
units
Lever 4P 2NO/2NC IP54 3 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Screw 95mm 85mm
RS Stock No. 311-2285
Mfr. Part No.GLDB06B
BrandHoneywell
MYR133.86
Each
units
Plunger DPST 2NC 2NC IP66 10 A Plastic, Polyester 300V 300V Internal Screw Terminal Contact Block Slow Action GLD 20 mm 68.5mm 30.5mm
RS Stock No. 753-0012
Mfr. Part No.D4E-1A20N
BrandOmron
MYR204.22
Each
units
Roller Plunger SPDT NO/NC IP67 5 A - 125V - Screw Snap Action - Screw 57mm 32.9mm
RS Stock No. 382-9343
Mfr. Part No.GXE51A1B
BrandHoneywell
MYR1,631.77
Each
units
Rotary Lever SPDT NO/NC IP67 4 A Die Cast Zinc 240V - - Snap Action GXS Wire Lead 106.5mm 65mm
RS Stock No. 808-2895
Mfr. Part No.LSA2B
BrandHoneywell
MYR729.58
Each
units
Rotary Lever DPDT 2NO/2NC IP65, IP66, IP67 10 A Die Cast Zinc 600V 250V 3/4 in NPT Conduit Snap Action HDLS Plug In 47.8mm 45.3mm
Related Products
General description (applications): on the basis of increasing ...
Description:
General description (applications): on the basis of increasing requirements in relation to the safety of technical devices and machinery, electromechanical pin switches are becoming increasingly indispensable. These include safety pin switches enclosed in moulding material in compliance with EN 50047 ...
A range of general purpose basic limit switches. ...
Description:
A range of general purpose basic limit switches. They incorporate a small permanent magnet in the contact mechanism to deflect the arc to effectively extinguish it. This range is the same shape and moutning procedures as the Z basic switches. ...
The D4B-n Series limit switches have been designed ...
Description:
The D4B-n Series limit switches have been designed for sensitive equipment where accurate switchi9ng is required. The snap-action contacts provide this accurate switching with safe operation via direct drive positive opening mechanism. They come with two sets of contacts, one ...
The 914CE series of limit switches from Honeywell ...
Description:
The 914CE series of limit switches from Honeywell make up part of their miniature limit switches range. 914CE limit switches meet North America cURus and European CE standards, allowing them to be used in a vast array of environments. A ...