Servo Motors

A servo motor is an AC, DC or brushless DC motor combined with a position sensing device and a control circuit. A servo motor is a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Rotor Inertia Series Standards Met
RS Stock No. 781-3058
Mfr. Part No.900-00005
MYR77.60
Each
units
27 Ncm 4 6 V - 140 mA - - 406mm 55.8mm 19mm 406 x 55.8 x 19 mm 140 mA - - -
RS Stock No. 781-3046
Mfr. Part No.900-00008
MYR80.56
Each
units
27 Ncm 4 → 6 V 0 → 50 rpm - - - 406mm 55.8mm 19mm 406 x 55.8 x 19 mm - - - -