Servo Motors

A servo motor is an AC, DC or brushless DC motor combined with a position sensing device and a control circuit. A servo motor is a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Rotor Inertia Series Standards Met
RS Stock No. 263-6011
BrandRS PRO
MYR1,256.82
Each
units
36 Ncm 24 → 30 V dc 1600 rpm 30 W 12Ncm 6mm 88mm 66mm - 66 (Dia.) x 88 mm 1.3 A 0.214kg.cm² M66 -
RS Stock No. 263-6005
BrandRS PRO
MYR1,341.13
Each
units
36 Ncm 24 → 30 V dc 1600 rpm 30 W 14Ncm 6mm 134mm 66mm - 66 (Dia.) x 134 mm 1.3 A 0.214kg.cm² - -
RS Stock No. 263-5995
BrandRS PRO
MYR765.65
Each
units
27 Ncm 24 V dc 1600 rpm 30 W 12Nm 6mm 64mm 66mm - 66 (Dia.) x 64 mm 1.3 A 0.214kg.cm² - -