Linear Actuators

Linear actuators create a straight line motion and have been designed to withstand a range of operating conditions.


Actuators work by converting energy produced by an electric motor into torque which then moves a mechanism. The control system of an actuator can be controlled mechanically, electrically, software driven or operated by a human.


Unlike pneumatic and hydraulic actuators electric actuators commonly have excellent duty cycles. The duty cycle refers to the amount of time an actuator can be run before it needs to cool down. If the duty cycle is exceeded it can lead to power loss, overheating and eventual burnout of the motor.


Due to the higher efficiency, energy savings and noise reduction of electric actuators, it has become common place to replace current pneumatic systems with these electromechanical devices.


Features and Benefits


  • Resistant to a wide range of temperatures, chemicals, dirt, dust, shock and vibration

  • Robust

  • Adaptable to application needs

  • Reduce assembly costs

  • Increase machine productivity

  • Reduced environmental impact

  • Less maintenance needed


  • Where would you use a linear actuator?


    Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems.


    Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.


...
Read more Read less

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Maximum Acceleration Maximum Load Maximum Speed Maximum Stroke Length Actuation Type Input Voltage Motor Technology No Load Torque Motor Power Series
RS Stock No. 454-0990
BrandRS PRO
MYR416.68
Each
units
- 28.1N - 48mm Stepper 12V dc Stepper Motor - - 26DBM10D2U
RS Stock No. 454-1000
BrandRS PRO
MYR686.08
Each
units
- 100N - 61mm Stepper 12V dc Stepper Motor - 10W 42DBL10C2U
RS Stock No. 177-4511
BrandRS PRO
MYR1,004.89
Each
units
- 1500N 6.8 (Full Load) mm/s, 9.9 (No Load) mm/s 100mm Electric 12V dc - - - -
RS Stock No. 177-4502
BrandRS PRO
MYR818.17
Each
units
- 3000N 11 (No Load) mm/s, 8.2 (Full Load) mm/s 200mm Electric 24V dc - - - -
RS Stock No. 177-4518
BrandRS PRO
MYR654.15
Each
units
- 4000 (Pull) N, 6000 (Push) N 2.9 (Full Load) mm/s, 4.2 (No Load) mm/s 400mm Electric 24V dc - - - -
RS Stock No. 177-4516
BrandRS PRO
MYR502.44
Each
units
- 3000 (Pull) N, 3000 (Push) N 5 (Full Load) mm/s, 8.3 (No Load) mm/s 100mm Electric 24V dc - - - -
RS Stock No. 177-4512
BrandRS PRO
MYR1,004.89
Each
units
- 2000N 5.7 (Full Load) mm/s, 7.6 (No Load) mm/s 100mm Electric 24V dc - - - -
RS Stock No. 177-4499
BrandRS PRO
MYR1,935.08
Each
units
- 4500N 14.3 (Full Load) mm/s, 16.8 (No Load) mm/s 305mm Electric 24V dc - - - -
RS Stock No. 177-4505
BrandRS PRO
MYR1,935.08
Each
units
- 2500N 47.2 (Full Load) mm/s, 67.1 (No Load) mm/s 305mm Electric 24V dc - - - -
RS Stock No. 177-4520
BrandRS PRO
MYR654.15
Each
units
- 2500 (Pull) N, 3000 (Push) N 11 (No Load) mm/s, 8.2 (Full Load) mm/s 400mm Electric 24V dc - - - -
RS Stock No. 177-4492
BrandRS PRO
MYR998.09
Each
units
- 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 300mm Electric 12V dc - - - -
RS Stock No. 177-4519
BrandRS PRO
MYR717.70
Each
units
- 4000 (Pull) N, 6000 (Push) N 2.9 (Full Load) mm/s, 4.2 (No Load) mm/s 800mm Electric 24V dc - - - -
RS Stock No. 177-4509
BrandRS PRO
MYR1,901.13
Each
units
- 2500N 47.2 (Full Load) mm/s, 67.1 (No Load) mm/s 102mm Electric 24V dc - - - -
RS Stock No. 177-4504
BrandRS PRO
MYR1,935.08
Each
units
- 4500N 14.3 (Full Load) mm/s, 16.8 (No Load) mm/s 102mm Electric 24V dc - - - -
RS Stock No. 177-4495
BrandRS PRO
MYR921.40
Each
units
- 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 50mm Electric 24V dc - - - -
RS Stock No. 177-4515
BrandRS PRO
MYR577.13
Each
units
- 4000 (Pull) N, 6000 (Push) N 2.9 (Full Load) mm/s, 4.2 (No Load) mm/s 300mm Electric 24V dc - - - -
RS Stock No. 177-4503
BrandRS PRO
MYR922.03
Each
units
- 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 100mm Electric 12V dc - - - -
RS Stock No. 177-4508
BrandRS PRO
MYR760.45
Each
units
- 3000N 11 (No Load) mm/s, 8.2 (Full Load) mm/s 100mm Electric 24V dc - - - -
RS Stock No. 177-4510
BrandRS PRO
MYR1,052.41
Each
units
- 2500N 4.4 (Full Load) mm/s, 6.2 (No Load) mm/s 300mm Electric 12V dc - - - -
RS Stock No. 177-4513
BrandRS PRO
MYR919.58
Each
units
- 2000N 5.7 (Full Load) mm/s, 7.6 (No Load) mm/s 300mm Electric 24V dc - - - -