Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Read more Read less

Filters

Viewing 1 - 20 of 42 products
Results per page
Description Price Power Rating Phase Supply Voltage Current Rating Output Frequency For Use With Ambient Temperature Overall Width Overall Length Overall Depth Control Panel Drive Type Field Bus Communication Type Filter Included
RS Stock No. 745-7813
Mfr. Part No.FR-E740-095SC-EC
BrandMitsubishi
MYR3,962.16
Each
units
3.7 kW 3 400 V ac 9.5 A 0.2 → 400Hz - -10 → +50°C 140mm 150mm 141mm Yes - Profibus -
RS Stock No. 767-3028
Mfr. Part No.FR-D740-080SC-EC
BrandMitsubishi
MYR2,911.59
Each
units
3.7 kW 3 400 V ac 8 A 0.2 → 400Hz - -10 → +40°C 108mm 128mm 165.5mm Yes - ModBus No
RS Stock No. 767-3021
Mfr. Part No.FR-D740-036SC-EC
BrandMitsubishi
MYR1,484.14
Each
units
1.5 kW 3 400 V ac 3.6 A 0.2 → 400Hz - -10 → +40°C 108mm 128mm 135.5mm Yes - ModBus No
RS Stock No. 767-3040
Mfr. Part No.FR-D720S-042SC-EC
BrandMitsubishi
MYR1,378.41
Each
units
0.75 kW 1 230 V ac 4.2 A 0.2 → 400Hz - -10 → +40°C 68mm 128mm 162.5mm Yes - ModBus No
RS Stock No. 767-3012
Mfr. Part No.FR-D740-022SC-EC
BrandMitsubishi
MYR1,310.71
Each
units
0.75 kW 3 400 V ac 2.2 A 0.2 → 400Hz - -10 → +40°C 108mm 128mm 129.5mm Yes - ModBus No
RS Stock No. 767-3030
Mfr. Part No.FR-D740-160SC-EC
BrandMitsubishi
MYR5,529.68
Each
units
7.5 kW 3 400 V ac 16 A 0.2 → 400Hz - -10 → +40°C 220mm 150mm 155mm Yes - ModBus No
RS Stock No. 745-7800
Mfr. Part No.FR-E740-040SC-EC
BrandMitsubishi
MYR2,154.51
Each
units
1.5 kW 3 400 V ac 4 A 0.2 → 400Hz - -10 → +50°C 140mm 150mm 141mm Yes - Profibus -
RS Stock No. 745-7832
Mfr. Part No.FR-E720S-050SC-EC
BrandMitsubishi
MYR1,224.00
Each
units
0.75 kW 1 230 V ac 5 A 0.2 → 400Hz - -10 → +50°C 108mm 128mm 141.5mm Yes - Profibus -
RS Stock No. 745-7810
Mfr. Part No.FR-E740-170SC-EC
BrandMitsubishi
MYR6,623.61
Each
units
7.5 kW 3 400 V ac 17 A 0.2 → 400Hz - -10 → +50°C 220mm 150mm 153mm Yes - Profibus -
RS Stock No. 767-3043
Mfr. Part No.FR-D720S-014SC-EC
BrandMitsubishi
MYR852.65
Each
units
0.2 kW 1 230 V ac 1.4 A 0.2 → 400Hz - -10 → +40°C 68mm 128mm 80.5mm Yes - ModBus No
RS Stock No. 745-7826
Mfr. Part No.FR-E720S-008SC-EC
BrandMitsubishi
MYR967.19
Each
units
0.1 kW 1 230 V ac 800 mA 0.2 → 400Hz - -10 → +50°C 68mm 128mm 86.5mm Yes - Profibus -
RS Stock No. 745-7829
Mfr. Part No.FR-E740-230SC-EC
BrandMitsubishi
MYR7,000.48
Each
units
11 kW 3 400 V ac 23 A 0.2 → 400Hz - -10 → +50°C 220mm 260mm 196mm Yes - Profibus -
RS Stock No. 745-7841
Mfr. Part No.FR-E720S-080SC-EC
BrandMitsubishi
MYR1,931.05
Each
units
1.5 kW 1 230 V ac 8 A 0.2 → 400Hz - -10 → +50°C 108mm 128mm 167mm Yes - Profibus -
RS Stock No. 745-7844
Mfr. Part No.FR-E720S-110SC-EC
BrandMitsubishi
MYR2,267.90
Each
units
2.2 kW 1 230 V ac 11 A 0.2 → 400Hz - -10 → +50°C 140mm 150mm 161.5mm Yes - Profibus -
RS Stock No. 180-9458
Mfr. Part No.FR-F846-00620-E2-60L2
BrandMitsubishi
MYR20,634.57
Each
units
- - - - - - - - - - - - - -
RS Stock No. 745-7835
Mfr. Part No.FR-E720S-015SC-EC
BrandMitsubishi
MYR1,013.89
Each
units
0.2 kW 1 230 V ac 1.5 A 0.2 → 400Hz - -10 → +50°C 68mm 128mm 86.5mm Yes - Profibus -
RS Stock No. 767-3046
Mfr. Part No.FR-D720S-025SC-EC
BrandMitsubishi
MYR923.84
Each
units
0.4 kW 1 230 V ac 2.5 A 0.2 → 400Hz - -10 → +40°C 68mm 128mm 142.5mm Yes - ModBus No
RS Stock No. 180-9457
Mfr. Part No.FR-F846-00470-E2-60L2
BrandMitsubishi
MYR15,028.49
Each
units
- - - - - - - - - - - - - -
RS Stock No. 745-7816
Mfr. Part No.FR-E740-120SC-EC
BrandMitsubishi
MYR4,805.95
Each
units
5.5 kW 3 400 V ac 12 A 0.2 → 400Hz - -10 → +50°C 220mm 150mm 153mm Yes - Profibus -
RS Stock No. 180-9446
Mfr. Part No.FR-F840-00038-E2-60
BrandMitsubishi
MYR3,878.78
Each
units
1.5 kW 3 400 V ac 3.8 A 50/60Hz Compressor, Fan Application, Pump -10 → +40 (SLD) °C, -10 → +50 (LD) °C 260mm 150mm 140mm Yes PID Control BACnet Yes