Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Read more Read less

Filters

Viewing 1 - 20 of 56 products
Results per page
Description Price Power Rating Phase Supply Voltage Current Rating Output Frequency For Use With Ambient Temperature Overall Width Overall Length Overall Depth Control Panel Drive Type Field Bus Communication Type Filter Included
RS Stock No. 778-1923
Mfr. Part No.7003-PB-00
BrandParker
MYR2,218.46
Each
units
- - - - - AC30V Variable Speed Drive - - - - - - Profibus -
RS Stock No. 778-1942
Mfr. Part No.7003-IM-00
BrandParker
MYR1,661.04
Each
units
- - - - - AC30V Variable Speed Drive - - - - - - Ethernet -
RS Stock No. 778-1939
Mfr. Part No.7003-IP-00
BrandParker
MYR1,874.16
Each
units
- - - - - AC30V Variable Speed Drive - - - - - - Ethernet -
RS Stock No. 778-1936
Mfr. Part No.7003-PN-00
BrandParker
MYR1,661.04
Each
units
- - - - - AC30V Variable Speed Drive - - - - - - Profinet -
RS Stock No. 869-6463
Mfr. Part No.16G-11-0045-BF
BrandParker
MYR1,533.51
Each
units
0.75 kW 1 230 V ac 11.4 A 0.5 590Hz 0.75 kW AC Motor -10 +40°C 412mm 200mm 198mm Yes Vector Control RS-232, RS485 ModBus Yes
RS Stock No. 778-1951
Mfr. Part No.7004-01-00
BrandParker
MYR640.87
Each
units
- - - - - AC30V Variable Speed Drive - - - - - - - -
RS Stock No. 832-5360
Mfr. Part No.1001-00-00
BrandParker
MYR318.68
Each
units
- - - - - AC10 Series - - - - - - - -
RS Stock No. 869-6494
Mfr. Part No.16G-43-0230-BF
BrandParker
MYR5,806.94
Each
units
11 kW 3 400 V ac 30.9 A 0.5 590Hz 11 kW AC Motor -10 +40°C 471mm 242mm 242mm Yes Vector Control RS-232, RS485 ModBus Yes
RS Stock No. 869-6460
Mfr. Part No.16G-11-0100-BF
BrandParker
MYR2,757.03
Each
units
2.2 kW 1 230 V ac 21 A 0.5 590Hz 2.2 kW AC Motor -10 +40°C 412mm 200mm 198mm Yes Vector Control RS-232, RS485 ModBus Yes
RS Stock No. 869-6498
Mfr. Part No.16G-43-0320-BF
BrandParker
MYR6,711.50
Each
units
15 kW 3 400 V ac 52 A 0.5 590Hz 15 kW AC Motor -10 +40°C 471mm 242mm 242mm Yes Vector Control RS-232, RS485 ModBus Yes
RS Stock No. 832-5338
Mfr. Part No.10G-42-0040-BF
BrandParker
MYR1,406.71
Each
units
1.5 kW 3 400 V 6.9 A 0.5 650Hz - -10 +40°C 150mm 106mm 180mm Yes - RS485 Modbus Yes
RS Stock No. 832-5313
Mfr. Part No.10G-12-0070-BF
BrandParker
MYR1,008.71
Each
units
1.5 kW 1 230 V 16.8 A 0.5 650Hz - -10 +40°C 150mm 106mm 180mm Yes - RS485 Modbus Yes
RS Stock No. 778-1945
Mfr. Part No.7003-CB-00
BrandParker
MYR1,055.17
Each
units
- - - - - AC30V Variable Speed Drive - - - - - - CANOpen -
RS Stock No. 778-1964
Mfr. Part No.7004-03-00
BrandParker
MYR339.14
Each
units
- - - - - AC30V Variable Speed Drive - - - - - - - -
RS Stock No. 778-1911
Mfr. Part No.31V-4F0032-BE-2S-0000
BrandParker
MYR7,148.57
Each
units
15 kW 3 400 V ac 23 A, 32 A 0 → 1500Hz - 0 → +40 °C, 0 → +45 °C 150mm 383mm 255mm Yes - - Yes
RS Stock No. 778-1920
Mfr. Part No.31V-4F0038-BE-2S-0000
BrandParker
MYR8,435.85
Each
units
18.5 kW 3 400 V ac 32 A, 38 A 0 → 1500Hz - 0 → +40 °C, 0 → +45 °C 150mm 383mm 255mm Yes - - Yes
RS Stock No. 832-5300
Mfr. Part No.10G-11-0045-BF
BrandParker
MYR817.50
Each
units
0.75 kW 1 230 V 11.4 A 0.5 650Hz - -10 +40°C 135mm 80mm 138mm Yes - RS485 Modbus Yes
RS Stock No. 832-5350
Mfr. Part No.10G-44-0230-BF
BrandParker
MYR3,875.42
Each
units
11 kW 3 400 V 30.9 A 0.5 650Hz - -10 +40°C 170mm 156mm 265mm Yes - RS485 Modbus Yes
RS Stock No. 832-5348
Mfr. Part No.10G-43-0120-BF
BrandParker
MYR2,656.32
Each
units
5.5 kW 3 400 V 18.8 A 0.5 650Hz - -10 +40°C 152mm 138mm 235mm Yes - RS485 Modbus Yes
RS Stock No. 778-1933
Mfr. Part No.7003-RS-00
BrandParker
MYR1,215.64
Each
units
- - - - - AC30V Variable Speed Drive - - - - - - Modbus -