DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve

Types of DC Motors
There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and compressors, where reliability and ruggedness are required.

...
Read more Read less

Filters

Viewing 1 - 20 of 22 products
Results per page
Description Price Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Length Width Depth Dimensions Current Rating Core Construction Series Standards Met
RS Stock No. 873-4748
Mfr. Part No.2232S012BX4 SC
BrandFaulhaber
MYR1,558.16
Each
units
12 V dc Brushless 8.8 W 14500 rpm 3mm 16 mNm 61.8mm - - 22 (Dia.) x 61.8 mm 1 A, 1.4 A - 2232 -
RS Stock No. 873-4789
Mfr. Part No.0816N006SR
BrandFaulhaber
MYR377.87
Each
units
6 V dc Brushed 0.4 W 13000 rpm 1.5mm 0.7 mNm - 8mm 22.1mm 8 (Dia.) x 22.1 mm 243 mA Metal 0816 -
RS Stock No. 873-4798
Mfr. Part No.2224U024SR
BrandFaulhaber
MYR488.80
Each
units
24 V dc Brushed 3.88 W 4300 rpm 2mm 6.6 mNm 32.3mm - - 22 (Dia.) x 32.3 mm 250 mA Metal 2224 -
RS Stock No. 873-4758
Mfr. Part No.2607T006SR
BrandFaulhaber
MYR266.14
Each
units
6 V dc Brushed 1.08 W 2500 rpm 1.5mm 3.2 mNm 13.9mm - - 26 (Dia.) x 13.9 mm 400 mA Metal 2607 -
RS Stock No. 873-4818
Mfr. Part No.2232S012BX4
BrandFaulhaber
MYR879.68
Each
units
12 V dc Brushless 8.8 W 4450 rpm 3mm 14.7 mNm 46mm - - 22 (Dia.) x 46 mm 1 A - 2232 -
RS Stock No. 873-4824
Mfr. Part No.1741U012CXR
BrandFaulhaber
MYR698.71
Each
units
12 V dc Brushed 5.54 W 4410 rpm 2mm 8.4 mNm 49.2mm - - 17 (Dia.) x 49.2 mm 690 mA Graphite 1741 -
RS Stock No. 921-1325
Mfr. Part No.1727U012CXR IE2-512
BrandFaulhaber
MYR1,213.76
Each
units
12 V Brushed 5.3 W 2810 rpm 2mm 4.7 mNm - 17 (Dia.)mm 38.1mm 17 (Dia.) x 38.1 mm 410 mA Ironless 1727 CXR -
RS Stock No. 873-4751
Mfr. Part No.2610T012BSC
BrandFaulhaber
MYR775.02
Each
units
12 V dc Brushless 1.91 W 7000 rpm 1.5mm 3.13 mNm, 3.7 mNm 17.4mm - - 26 (Dia.) x 17.4 mm 200 mA, 240 mA - 2610 -
RS Stock No. 873-4827
Mfr. Part No.1741U024CXR
BrandFaulhaber
MYR511.55
Each
units
24 V dc Brushed 4.8 W 3940 rpm 2mm 8.4 mNm 49.2mm - - 17 (Dia.) x 49.2 mm 330 mA Graphite 1741 -
RS Stock No. 873-4795
Mfr. Part No.2224U012SR
BrandFaulhaber
MYR488.80
Each
units
12 V dc Brushed 4.05 W 4390 rpm 2mm 6.7 mNm 32.3mm - - 22 (Dia.) x 32.3 mm 520 mA Metal 2224 -
RS Stock No. 873-4809
Mfr. Part No.2657W024CXR
BrandFaulhaber
MYR1,061.24
Each
units
24 V dc Brushed 45.7 W 5110 rpm 4mm 40 mNm 69.4mm - - 26 (Dia.) x 69.4 mm 1.2 A Graphite 2657 -
RS Stock No. 921-1335
Mfr. Part No.3272G024CR
BrandFaulhaber
MYR1,962.80
Each
units
24 V Brushed 85 W 5150 rpm 5mm 11 mNm - 32 (Dia.)mm 94mm 32 (Dia.) x 94 mm 3.5 A Ironless 3272 CR -
RS Stock No. 873-4811
Mfr. Part No.2250S024BX4
BrandFaulhaber
MYR1,001.15
Each
units
24 V dc Brushless 17.3 W 4870 rpm 3mm 26.2 mNm 64mm - - 22 (Dia.) x 64 mm 850 mA - 2250 -
RS Stock No. 873-4792
Mfr. Part No.2237S012CXR
BrandFaulhaber
MYR531.16
Each
units
12 V dc Brushed 8.1 W 4450 rpm 3mm 12 mNm 49.2mm - - 22 (Dia.) x 49.2 mm 900 mA Graphite 2237 -
RS Stock No. 873-4802
Mfr. Part No.2237S024CXR
BrandFaulhaber
MYR531.16
Each
units
24 V dc Brushed 8.5 W 4560 rpm 3mm 12 mNm 49.2mm - - 22 (Dia.) x 49.2 mm 460 mA Graphite 2237 -
RS Stock No. 921-1329
Mfr. Part No.3242G024BX4
BrandFaulhaber
MYR1,351.27
Each
units
24 V Brushless 45 W 6000 rpm 5mm 54 mNm - 32 (Dia.)mm 72.4mm 32 (Dia.) x 72.4 mm 1.55 A - 3242 BX4 -
RS Stock No. 873-4786
Mfr. Part No.1524T012SR
BrandFaulhaber
MYR424.03
Each
units
12 V dc Brushed 1.78 W 4130 rpm 1.5mm 2.9 mNm 31.9mm - - 15 (Dia.) x 31.9 mm 280 mA Metal 1524 -
RS Stock No. 873-4805
Mfr. Part No.2657W012CXR
BrandFaulhaber
MYR1,061.24
Each
units
12 V dc Brushed 45.3 W 5040 rpm 4mm 39 mNm 69.4mm - - 26 (Dia.) x 69.4 mm 2.4 A Graphite 2657 -
RS Stock No. 921-1313
Mfr. Part No.1024K006SR
BrandFaulhaber
MYR668.30
Each
units
6 V Brushed 2.9 W 7460 rpm 1mm 1.5 mNm - 10 (Dia.)mm 35.15mm 10 (Dia.) x 35.15 mm 350 mA Ironless 1024 SR -
RS Stock No. 873-4773
Mfr. Part No.1506N006SR
BrandFaulhaber
MYR235.53
Each
units
6 V dc Brushed 0.15 W 2500 rpm 1.5mm 0.35 mNm 10.5mm - - 15 (Dia.) x 10.5 mm 81 mA Metal 1506 -