DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 1 - 20 of 38 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 915-8965
Mfr. Part No.123829
BrandMaxon
MYR849.20
Each
units
21 rpm 12 V dc 60 Ncm Brushed - 7 W Spur - 38 (Dia.)mm - - 840 mA - -
RS Stock No. 181-7586
Mfr. Part No.B78ADC65FD68
BrandMaxon
MYR2,881.10
Each
units
9690 RPM, 10700 RPM 24 V 2.97 mNm Brushed 3mm 71.7 W - 101.1mm 26mm - 26 Dia. x 101.1 mm 2.76 A - -
RS Stock No. 915-8915
Mfr. Part No.123854
BrandMaxon
MYR832.52
Each
units
68 rpm 24 V dc 60 Ncm Brushed - 7 W Spur - 38 (Dia.)mm - - 390 mA - -
RS Stock No. 181-7566
Mfr. Part No.B7744E7191E0
BrandMaxon
MYR1,160.80
Each
units
6200 rpm, 9860 (No Load) rpm 12 V dc 60 Ncm Brushed 1.5mm 4.22 W Planetary 58.9mm 16mm - 16 Dia. x 58.9 mm 410 mA - 243:1
RS Stock No. 915-8921
Mfr. Part No.123856
BrandMaxon
MYR707.65
Each
units
21 rpm 24 V dc 60 Ncm Brushed - 7 W Spur - 38 (Dia.)mm - - 390 mA - -
RS Stock No. 181-7564
Mfr. Part No.B7744E716F2E
BrandMaxon
MYR1,055.20
Each
units
6200 rpm, 9860 (No Load) rpm 12 V dc 47 Ncm Brushed 1.5mm 4.22 W Planetary 54.1mm 16mm - 16 Dia. x 54.1 mm 410 mA - 103:1
RS Stock No. 181-7574
Mfr. Part No.B7744E74122F
BrandMaxon
MYR1,159.97
Each
units
5350 rpm, 7330 (No Load) rpm 24 V dc 1.6 Nm Brushed 2mm 9.81 W Planetary 67.3mm 22mm - 22 Dia. x 67.3 mm 390 mA - 103:1
RS Stock No. 162-3148
Mfr. Part No.B75D3C444AFD
BrandMaxon
MYR2,042.25
Each
units
43 rpm 24 V dc 3.3 Nm, 3.8 Nm Brushed 6mm 24 W Planetary 69.9mm 22 Dia.mm - 22 Dia. x 69.9 mm 869 mA - 231:1
RS Stock No. 181-7575
Mfr. Part No.B7744E741F97
BrandMaxon
MYR1,306.44
Each
units
5350 rpm, 7330 (No Load) rpm 24 V dc 2 Nm Brushed 2mm 9.81 W Planetary 78.1mm 22mm - 22 Dia. x 78.1 mm 390 mA - 243:1
RS Stock No. 915-8969
Mfr. Part No.123830
BrandMaxon
MYR572.58
Each
units
8 rpm 12 V dc 60 Ncm Brushed - 7 W Spur - 38 (Dia.)mm - - 840 mA - -
RS Stock No. 127-8143
Mfr. Part No.B75CC8A63E69
BrandMaxon
MYR2,814.20
Each
units
128 rpm 12 V dc - Brushed 4mm 14 W Planetary 69.7mm - - 16 (Dia.) x 69.7 mm 1.24 A - -
RS Stock No. 915-8953
Mfr. Part No.123827
BrandMaxon
MYR832.52
Each
units
68 rpm 12 V dc 60 Ncm Brushed - 7 W Spur - 38 (Dia.)mm - - 840 mA - -
RS Stock No. 915-8943
Mfr. Part No.123826
BrandMaxon
MYR796.17
Each
units
230 rpm 12 V dc 60 Ncm Brushed - 7 W Spur - 38 (Dia.)mm - - 840 mA - -
RS Stock No. 181-7583
Mfr. Part No.B78AAB888A39
BrandMaxon
MYR1,871.60
Each
units
10800 rpm, 12700 (No Load) rpm 12 V dc 2 Nm Brushed 2mm 2 W Planetary 74.7mm 22mm - 22 Dia. x 74.7 mm 1.35 A - 1526:1
RS Stock No. 181-7580
Mfr. Part No.B7744E818584
BrandMaxon
MYR3,304.87
Each
units
7710 rpm, 8270 (No Load) rpm 24 V dc 9 Nm Brushed 4mm 102 W Planetary 132.1mm 32mm - 32 Dia. x 132.1 mm 4.12 A - 243:1
RS Stock No. 915-8928
Mfr. Part No.123855
BrandMaxon
MYR832.52
Each
units
42 rpm 24 V dc 60 Ncm Brushed - 7 W Spur - 38 (Dia.)mm - - 390 mA - -
RS Stock No. 915-8962
Mfr. Part No.123828
BrandMaxon
MYR545.23
Each
units
42 rpm 12 V dc 60 Ncm Brushed - 7 W Spur - 38 (Dia.)mm - - 840 mA - -
RS Stock No. 162-3145
Mfr. Part No.B75D3C441463
BrandMaxon
MYR2,042.25
Each
units
43 rpm 12 V dc 3.3 Nm, 3.8 Nm Brushed 6mm 22.7 W Planetary 69.9mm 22 Dia.mm - 22 Dia. x 69.9 mm 1.65 A - 231:1
RS Stock No. 915-8978
Mfr. Part No.123831
BrandMaxon
MYR572.58
Each
units
4 rpm 12 V dc 60 Ncm Brushed - 7 W Spur - 38 (Dia.)mm - - 840 mA - -
RS Stock No. 181-7572
Mfr. Part No.B7744E74073C
BrandMaxon
MYR1,013.49
Each
units
4210 rpm, 7470 (No Load) rpm 24 V dc 33 Ncm Brushed 1.5mm 4.07 W Planetary 49.4mm 16mm - 16 Dia. x 49.4 mm 120 mA - 21:1