Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 81 - 100 of 543 products
Results per page
Description Price Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Module Type Number of Channels
RS Stock No. 652-8582
Mfr. Part No.2864370
MYR1,470.39
Each
units
- Analogue - -50 → 200 °C 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail RTD -20°C +65°C - - - -
RS Stock No. 338-4115
Mfr. Part No.PXL-10.924/RS
MYR662.35
Each
units
Analogue Relay Analogue to Relay 0 → 10 V, 0 → 20 mA - 24 V dc DIN Rail - -20°C +55°C - - Trip Amplifier -
RS Stock No. 122-9817
Mfr. Part No.2905278
MYR1,019.26
Each
units
Current Current Current to Current 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA <30.5 V DIN Rail Transducer -40°C +85°C ATEX - Isolator 1
RS Stock No. 742-7474
Mfr. Part No.2864163
MYR1,927.75
Each
units
Current, Voltage Current, Voltage Isolation 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail - -20°C +65°C - - - -
RS Stock No. 532-9996
Mfr. Part No.2940799
MYR741.70
Each
units
Current, Voltage Current, Voltage - 18.5 → 28.8 V dc, 70 mA 0 → 100 mV, 50 mA - - - -25°C +50°C - - - -
RS Stock No. 764-9643
Mfr. Part No.2902830
MYR1,538.78
Each
units
Current, Voltage Current Isolation 0 → 40 mA (Configurable), -1000 mV → 30 V (Configurable) 4 → 20 mA 8 → 30 V dc DIN Rail - -25°C +70°C - - - -
RS Stock No. 489-2881
Mfr. Part No.2864176
MYR1,518.23
Each
units
Current, Voltage Current Isolation 0 → 10 V, 0 → 20 mA 0 → 20 mA 24 V dc DIN Rail Potentiometer -20°C +60°C - - - -
RS Stock No. 442-8812
Mfr. Part No.1SVR011718R2500
BrandABB
MYR1,003.56
Each
units
Analogue Current Analogue → Current 4 → 20 mA 4 → 20 mA 24 V dc DIN Rail - -20°C +80°C - - - -
RS Stock No. 139-123
Mfr. Part No.1SVR011705R2100 - CC-E/STD
BrandABB
MYR1,150.17
Each
units
Analogue Analogue Analogue to Analogue 0 → 10 V, 0 → 20 mA 0 → 10 V, 0 → 20 mA 110 → 240 V ac DIN Rail - 0°C +60°C - - - -
RS Stock No. 489-2904
Mfr. Part No.2864150
MYR1,244.09
Each
units
- Current, Voltage Isolation 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail Potentiometer -20°C +65°C ATEX - - -
RS Stock No. 801-6182
Mfr. Part No.2811268
MYR633.67
Each
units
Analogue Analogue Converter - - 30 V ac/dc DIN Rail - -20°C +60°C - - - -
RS Stock No. 470-5816
Mfr. Part No.2811103
MYR2,015.36
Each
units
- Current, Voltage - 0 → 370 V ac, 370 kΩ 0 → 10 V, 0 → 20 mA 18.5 → 30.2 V dc DIN Rail - -20°C +60°C - - - -
RS Stock No. 470-5850
Mfr. Part No.2864464
MYR1,261.53
Each
units
Current Relay Isolation 0 → 16 A - 20 → 30 V dc DIN Rail - -20°C +65°C - - - -
RS Stock No. 616-8950
Mfr. Part No.2864082
MYR1,054.37
Each
units
- Frequency - 0 → 10 V, 0 → 20 mA 50 Hz 20 → 30 V dc DIN Rail - -20°C +65°C - - - -
RS Stock No. 506-2716
Mfr. Part No.8771430000
BrandWeidmuller
MYR190.22
Each
units
Analogue Current Analogue to Current 10 → 2000 mA, 12 → 24 V 10 → 2000 mA, 12 → 24 V 24 V dc Plug In - -25°C +70°C - - - -
RS Stock No. 796-7105
Mfr. Part No.3185A2
MYR583.09
Each
units
Analogue Voltage Analogue to Voltage 0 → 23 mA 17.5 V dc - DIN Rail - -25°C +70°C ATEX - - -
RS Stock No. 122-9819
Mfr. Part No.2905280
MYR2,001.98
Each
units
Current Current Current to Current 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA <30.5 V DIN Rail Transducer -40°C +85°C ATEX - Isolator 2
RS Stock No. 796-7089
Mfr. Part No.3105
MYR624.11
Each
units
Analogue Current Analogue to Current 0 → 10.25 V, 0 → 20.5 mA 0 → 10 V dc, 0 → 20.5 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C ATEX - - -
RS Stock No. 905-5412
Mfr. Part No.AFCM0000
BrandRed Lion
MYR1,167.53
Each
units
Current, Voltage Frequency Analogue to Frequency 0 → 10 V, 0 → 20 mA 0 → 10 kHz, 0 → 500 Hz 19.2 → 30 V dc DIN Rail - -20°C +65°C - - Converter 2
RS Stock No. 324-0734
Mfr. Part No.PXU-20.230/RS
MYR712.97
Each
units
Analogue Analogue Analogue to Analogue 0 → 10 V dc, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 230 V ac DIN Rail - -20°C +55°C - - - -
Related Products
The MTL5500 series is the latest generation of ...
Description:
The MTL5500 series is the latest generation of MTL isolators. Incorporating advanced circuit design and innovative isolating transformer construction. The compact 16mm wide design reduces weight and gives a high packing density and reduction in power consumption. They build on ...
MTL1142 is a 1 channel analogue input isolator ...
Description:
MTL1142 is a 1 channel analogue input isolator with current source or current sink output. It provides HART communication for Smart two wire transmitters. The signal conditioner is DIN Rail mountable. 1 Channel, smart for 2/4 wire transmittersTransmitters can be ...
Symmetric DIN rail mounting units with finger protected ...
Description:
Symmetric DIN rail mounting units with finger protected terminals designed for use in process control and instrumentation applications. Single or dual level trip amplifiers from a single Input.Each trip can be arranged so that the alarm condition can be above ...
GEN1600VI is a powered isolator/conditioner which can be ...
Description:
GEN1600VI is a powered isolator/conditioner which can be configured to any special requirement. Its output stage offers either voltage, bipolar voltage or current re-transmission signals. USB Speed-Link 3.4.1.0 - http://www.status.co.uk/software.html Accepts any voltage signal between -50 and 50 V acAccepts ...