Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 61 - 80 of 543 products
Results per page
Description Price Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Module Type Number of Channels
RS Stock No. 796-7014
Mfr. Part No.4511
MYR382.45
Each
units
Universal Modbus RTU Communication Enabler - - - Snap On - -20°C +60°C ATEX Modbus RTU Programming Display -
RS Stock No. 489-2847
Mfr. Part No.2864419
MYR1,140.82
Each
units
Current Analogue Isolation 0 → 20 mA 0 → 20 mA 18 V DIN Rail Potentiometer -20°C +65°C - - - -
RS Stock No. 764-9649
Mfr. Part No.2902829
MYR1,215.89
Each
units
Current, Voltage Current Isolation 0 → 40 mA (Configurable), -1000 mV → 30 V (Configurable) 4 → 20 mA 8 → 30 V dc DIN Rail - -25°C +70°C - - - -
RS Stock No. 370-7704
Mfr. Part No.2744461
MYR2,162.48
Each
units
- - Isolation - - 24 V ac/dc DIN Rail - 0°C +55°C - - - -
RS Stock No. 332-5813
Mfr. Part No.2966786
MYR133.58
Each
units
- - - - - - - - - - - - - -
RS Stock No. 532-9974
Mfr. Part No.2864422
MYR1,140.82
Each
units
Current Current Amplifier 0 → 20 mA 0 → 20 mA 24 V dc DIN Rail - -20°C +60°C - - - -
RS Stock No. 324-0740
Mfr. Part No.PXU-20.924/RS
MYR731.94
Each
units
Analogue Analogue Analogue to Analogue 0 → 10 V, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 24 V dc DIN Rail - -20°C +55°C - - - -
RS Stock No. 489-2926
Mfr. Part No.2864134
MYR421.72
Each
units
- Voltage - 0 → 30 V dc 0.8 → 30 V dc 30 V dc DIN Rail - -20°C +65°C - - - -
RS Stock No. 801-6148
Mfr. Part No.2814469
MYR782.03
Each
units
Voltage Voltage Voltage to Voltage -10 V → 10 V -10 V → 10 V 20 → 30 V dc DIN Rail Amplifier -25°C +60°C - - - -
RS Stock No. 511-7484
Mfr. Part No.1SVR040009R1400
BrandABB
MYR1,783.87
Each
units
Voltage Analogue Voltage to Analogue 0 → 600 Hz, 0 → 600 V 0 → 11 V, 0 → 55 mA 100 → 300 V dc, 110 → 240 V ac DIN Rail - -20°C +60°C - - - -
RS Stock No. 796-6910
Mfr. Part No.5104AB
MYR1,392.44
Each
units
Analogue Current Analogue to Current 0 → 10 V dc, 0 → 20 mA, 2 MΩ, 10 Ω 0 → 1 V dc, 0 → 10 V dc, 0 → 20 mA 19.2 → 300 V dc, 21.6 → 253 V ac DIN Rail - -20°C +60°C - - - 1
RS Stock No. 455-5043
Mfr. Part No.7-0000433115-RS
MYR3,586.19
Each
units
Voltage Current Voltage to Current 5 → 50 mV - 115 V ac - - -25°C +55°C - - - -
RS Stock No. 796-6913
Mfr. Part No.4131
MYR638.58
Each
units
Analogue Relay Analogue → Relay 0 → 12 V dc, 0 → 20 mA 2 A, 250 V 19.2 → 300 V dc, 21.6 → 253 V ac DIN Rail RTD, Thermocouple -20°C +60°C - - - -
RS Stock No. 796-6982
Mfr. Part No.5225A1
MYR1,213.06
Each
units
Frequency Current Frequency to Current 0 → 20 kHz 0 → 20 mA 19.2 → 28.8 V dc DIN Rail - -20°C +60°C - - - -
RS Stock No. 902-8026
Mfr. Part No.8965430000
BrandWeidmuller
MYR806.03
Each
units
Analogue Analogue Analogue to Analogue 4 → 20 mA 4 → 20 mA 19.2 → 31.2 V DIN Rail HART Signal Protocol -20°C +60°C IECEx USB Cable Signal Isolating Converter 1
RS Stock No. 736-4752
Mfr. Part No.SG45-115-00000-000
BrandP.M.A
MYR2,160.89
Each
units
Digital Analogue Digital to Analogue 5 V 0 → 10 V, 0 → 20 mA, 14 bit 18 → 30 V ac, 18 → 31 V dc DIN Rail Load Cell, Melt Pressure Sensor, Strain Gauges -20°C +60°C - - - -
RS Stock No. 418-4865
Mfr. Part No.3RS1702-1AD00
BrandSiemens
MYR657.75
Each
units
Analogue Voltage Analogue to Voltage 0 → 20 mA 0 → 10 V 24 V ac/dc DIN Rail - -25°C +60°C - - - -
RS Stock No. 508-4126
Mfr. Part No.MAS DC/DC select -8594810000
BrandWeidmuller
MYR828.89
Each
units
Analogue Analogue Analogue to Analogue 0 → 10 V, 0 → 20 mA 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail - 0°C +55°C - - - -
RS Stock No. 361-1568
Mfr. Part No.PXR-10.924/RS
MYR934.47
Each
units
Resistance Analogue Resistance to Analogue 0 → 5 kΩ 0 → 10 V, 0 → 20 mA 12 → 48 V ac/dc DIN Rail - -20°C +55°C - - - -
RS Stock No. 616-8938
Mfr. Part No.2865007
MYR1,878.19
Each
units
Voltage Analogue Isolation 0 → 30 V 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail - -20°C +65°C - - - -
Related Products
The MTL5500 series is the latest generation of ...
Description:
The MTL5500 series is the latest generation of MTL isolators. Incorporating advanced circuit design and innovative isolating transformer construction. The compact 16mm wide design reduces weight and gives a high packing density and reduction in power consumption. They build on ...
MTL1142 is a 1 channel analogue input isolator ...
Description:
MTL1142 is a 1 channel analogue input isolator with current source or current sink output. It provides HART communication for Smart two wire transmitters. The signal conditioner is DIN Rail mountable. 1 Channel, smart for 2/4 wire transmittersTransmitters can be ...
Symmetric DIN rail mounting units with finger protected ...
Description:
Symmetric DIN rail mounting units with finger protected terminals designed for use in process control and instrumentation applications. Single or dual level trip amplifiers from a single Input.Each trip can be arranged so that the alarm condition can be above ...
GEN1600VI is a powered isolator/conditioner which can be ...
Description:
GEN1600VI is a powered isolator/conditioner which can be configured to any special requirement. Its output stage offers either voltage, bipolar voltage or current re-transmission signals. USB Speed-Link 3.4.1.0 - http://www.status.co.uk/software.html Accepts any voltage signal between -50 and 50 V acAccepts ...