Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 41 - 60 of 515 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS Stock No. 489-2881
Mfr. Part No.2864176
MYR1,518.23
Each
units
- 0 → 10 V, 0 → 20 mA 0 → 20 mA 24 V dc DIN Rail -20°C +60°C ATEX - - -20 → +60 °C MINI MCR-SL-UI-2I-NC - -
RS Stock No. 532-9996
Mfr. Part No.2940799
MYR604.41
Each
units
- 18.5 28.8 V dc, 70 mA 0 100 mV, 50 mA - - -25°C +50°C - - - -25 +50 °C - - -
RS Stock No. 652-8582
Mfr. Part No.2864370
MYR1,174.19
Each
units
- -50 → 200 °C 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-PT100-UI-200-NC - -
RS Stock No. 218-4469
BrandRS PRO
MYR1,168.11
Each
units
- -250 → +250 V dc, 0 → 20 mA 0 → 10 mA, 0 → 10 V dc 10 → 30 V dc DIN Rail 0°C +50°C - - - 0 → +50 °C - - Screw
RS Stock No. 629-500
BrandRS PRO
MYR1,212.76
Each
units
- 4 → 20 mA 4 → 20 mA 24 → 230 V ac DIN Rail -20°C +60°C - - - -20 → +60 °C - - Screw
RS Stock No. 801-6182
Mfr. Part No.2811268
MYR524.87
Each
units
- - - 30 V ac/dc DIN Rail -20°C +60°C - - - -20 → +60 °C MINI MCR-SL-V8-FLK 16-A - -
RS Stock No. 324-0734
Mfr. Part No.PXU-20.230/RS
MYR701.05
Each
units
- 0 → 10 V dc, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 230 V ac DIN Rail -20°C +55°C - - - -20 → +55 °C - - -
RS Stock No. 796-7089
Mfr. Part No.3105
MYR714.32
Each
units
- 0 → 10.25 V, 0 → 20.5 mA 0 → 10 V dc, 0 → 20.5 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C ATEX - - -25 → +70 °C 3105 - -
RS Stock No. 218-4453
BrandRS PRO
MYR1,234.82
Each
units
- 4 → 20 mA - 10 → 30 V dc DIN Rail 0°C +50°C - - - 0 → +50 °C - - Screw
RS Stock No. 629-522
BrandRS PRO
MYR1,212.76
Each
units
- 0 → 10 V dc 4 → 20 mA 24 → 230 V ac DIN Rail -20°C +60°C - - - -20 → +60 °C - - Screw
RS Stock No. 796-7105
Mfr. Part No.3185A2
MYR739.38
Each
units
- 0 → 23 mA 17.5 V dc - DIN Rail -25°C +70°C ATEX - - -25 → +70 °C 3185 - -
RS Stock No. 470-5816
Mfr. Part No.2811103
MYR2,461.31
Each
units
- 0 → 370 V ac, 370 kΩ 0 → 10 V, 0 → 20 mA 18.5 → 30.2 V dc DIN Rail -20°C +60°C - - - -20 → +60 °C MCR-VAC-UI-O-DC - -
RS Stock No. 470-5850
Mfr. Part No.2864464
MYR1,007.41
Each
units
- 0 → 16 A - 20 → 30 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MCR-SL-S-16-SP-24 - -
RS Stock No. 905-5412
Mfr. Part No.AFCM0000
BrandRed Lion
MYR1,370.91
Each
units
- 0 → 10 V, 0 → 20 mA 0 → 10 kHz, 0 → 500 Hz 19.2 → 30 V dc DIN Rail -20°C +65°C - - 2 -20 → +65 °C AFCM CE, CULus Recognized Component Wire Lead
RS Stock No. 122-9819
Mfr. Part No.2905280
MYR1,598.73
Each
units
- 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA <30.5 V DIN Rail -40°C +85°C ATEX - 2 -40 → +85 °C MACX MCR-SL-2I-2I-ILP IEC/EN 61326-1, IEC/EN 61326-3-2, IEC/EN 61508 to SIL 3, IEC/EN 61508-1, IEC/EN 61508-2, IEC/EN 61511, UL 61010, WEEE Compliant Screw
RS Stock No. 616-8950
Mfr. Part No.2864082
MYR1,130.98
Each
units
- 0 → 10 V, 0 → 20 mA 50 Hz 20 → 30 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-UI-F - -
RS Stock No. 139-123
Mfr. Part No.1SVR011705R2100 - CC-E/STD
BrandABB
MYR1,621.26
Each
units
- 0 10 V, 0 20 mA 0 10 V, 0 20 mA 110 240 V ac DIN Rail 0°C +60°C - - - 0 +60 °C - - -
RS Stock No. 629-465
BrandRS PRO
MYR697.15
Each
units
- 4 → 20 mA 2 A, 220 V dc, 250 V ac 115 V ac, 230 V ac DIN Rail 0°C +45°C - - - 0 → +45 °C - - Screw
RS Stock No. 506-2716
Mfr. Part No.8771430000
BrandWeidmuller
MYR219.99
Each
units
- 10 → 2000 mA, 12 → 24 V 10 → 2000 mA, 12 → 24 V 24 V dc Plug In -25°C +70°C - - - -25 → +70 °C - - -
RS Stock No. 489-2904
Mfr. Part No.2864150
MYR1,244.09
Each
units
- 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail -20°C +65°C ATEX - - -20 → +65 °C MINI MCR SL UI UI NC - -