Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 541 - 548 of 548 products
Results per page
Description Price Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Module Type Number of Channels
RS Stock No. 442-8755
Mfr. Part No.1SVR011712R1700
BrandABB
MYR1,033.67
Each
units
Analogue Current Analogue to Current 0 → 10 V 4 → 20 mA 24 V dc DIN Rail - -20°C +80°C - - - -
RS Stock No. 134-8027
Mfr. Part No.3RS7000-1DE00
BrandSiemens
MYR1,049.80
Each
units
Voltage Current Converter 0 → 10 V 4 → 20 mA 24 V ac/dc DIN Rail - -25°C +60°C - - - 1
RS Stock No. 134-8044
Mfr. Part No.3RS7005-1FE00
BrandSiemens
MYR1,198.89
Each
units
Current, Voltage Current, Voltage Converter 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 V ac/dc Snap On - -25°C +60°C - - - 1
RS Stock No. 902-8032
Mfr. Part No.8965460000
BrandWeidmuller
MYR1,142.16
Each
units
Analogue Analogue Analogue to Analogue 4 → 20 mA 4 → 20 mA 19.2 → 31.2 V DIN Rail HART Signal Protocol -20°C +60°C IECEx USB Cable Signal Isolating Converter 2
RS Stock No. 327-6121
Mfr. Part No.IRMA3035
BrandRed Lion
MYR1,338.90
Each
units
Temperature Analogue Temperature to Analogue - 0 → 10 V, 0 → 20 mA 9 → 32 V dc DIN Rail RTD -25°C +75°C - - - -
RS Stock No. 849-6386
Mfr. Part No.2902015
MYR1,046.85
Each
units
Current Current Repeater 0 → 20 mA, 4 → 20 mA 0 → 24 mA, 4 → 24 mA 9.6 → 30 V dc DIN Rail Transducer -40°C +70°C - - - -
RS Stock No. 849-6373
Mfr. Part No.2902023
MYR880.15
Each
units
Voltage Current Isolation Amplifier 0 → 10 V 0 → 20 mA 9.6 → 30 V dc DIN Rail Transducer -40°C +70°C - - - -
RS Stock No. 442-8834
Mfr. Part No.1SVR011701R2500
BrandABB
MYR1,214.00
Each
units
- - - - - - - - - - - - - -
Related Products
The MTL5500 series is the latest generation of ...
Description:
The MTL5500 series is the latest generation of MTL isolators. Incorporating advanced circuit design and innovative isolating transformer construction. The compact 16mm wide design reduces weight and gives a high packing density and reduction in power consumption. They build on ...
MTL1142 is a 1 channel analogue input isolator ...
Description:
MTL1142 is a 1 channel analogue input isolator with current source or current sink output. It provides HART communication for Smart two wire transmitters. The signal conditioner is DIN Rail mountable. 1 Channel, smart for 2/4 wire transmittersTransmitters can be ...
Symmetric DIN rail mounting units with finger protected ...
Description:
Symmetric DIN rail mounting units with finger protected terminals designed for use in process control and instrumentation applications. Single or dual level trip amplifiers from a single Input.Each trip can be arranged so that the alarm condition can be above ...
GEN1600VI is a powered isolator/conditioner which can be ...
Description:
GEN1600VI is a powered isolator/conditioner which can be configured to any special requirement. Its output stage offers either voltage, bipolar voltage or current re-transmission signals. USB Speed-Link 3.4.1.0 - http://www.status.co.uk/software.html Accepts any voltage signal between -50 and 50 V acAccepts ...