Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS Stock No. 646-561
Mfr. Part No.005900-RS
MYR582.39
Each
units
- 0.5 → 750 mV/V 5 → 10 V dc ±15 V PCB Mount 0°C +70°C - - - 0 → +70 °C - - -
RS Stock No. 910-8166
Mfr. Part No.911469
MYR1,070.72
Each
units
- - - - - - - - - - - - - -
RS Stock No. 775-3893
Mfr. Part No.911442
MYR2,038.41
Each
units
- 55 5000 mV ±10 V dc, ±20 mA 10 30 V dc DIN Rail 0°C +60°C - - - 0 +60 °C - - -