Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 20 of 42 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS Stock No. 902-8026
Mfr. Part No.8965430000
BrandWeidmuller
MYR1,642.66
Each
units
- 4 20 mA 4 20 mA 19.2 31.2 V DIN Rail -20°C +60°C IECEx USB Cable 1 -20 +60 °C ACT20X CE, cUL, EAC, Ex, GOSTEX, RoHS, TUV Screw
RS Stock No. 508-4126
Mfr. Part No.MAS DC/DC select -8594810000
BrandWeidmuller
MYR832.16
Each
units
- 0 10 V, 0 20 mA 0 10 V, 0 20 mA 24 V dc DIN Rail 0°C +55°C - - - 0 +55 °C - - -
RS Stock No. 506-2716
Mfr. Part No.8771430000
BrandWeidmuller
MYR270.49
Each
units
- 10 2000 mA, 12 24 V 10 2000 mA, 12 24 V 24 V dc Plug In -25°C +70°C - - - -25 +70 °C - - -
RS Stock No. 902-8007
Mfr. Part No.8965350000
BrandWeidmuller
MYR912.45
Each
units
- 8 V dc 2 A 19.2 31.2 V DIN Rail -20°C +60°C IECEx USB Cable 1 -20 +60 °C ACT20X CE, cUL, EAC, Ex, GOSTEX, RoHS, TUV Screw
RS Stock No. 902-8038
Mfr. Part No.8965450000
BrandWeidmuller
MYR1,779.34
Each
units
- 4 20 mA 4 20 mA 19.2 31.2 V DIN Rail -20°C +60°C IECEx USB Cable 1 -20 +60 °C ACT20X CE, cUL, EAC, Ex, GOSTEX, RoHS, TUV Screw
RS Stock No. 902-8054
Mfr. Part No.1063810000
BrandWeidmuller
MYR471.42
Each
units
- - - 42 V DIN Rail -40°C +70°C IECEx - - -40 +70 °C VSSC4 CE, cUL, EAC, Ex, GOSTEX, RoHS, TUV Screw
RS Stock No. 902-8063
Mfr. Part No.1063930000
BrandWeidmuller
MYR307.91
Each
units
- - - 42 V DIN Rail -40°C +70°C IECEx - - -40 +70 °C VSSC4 CE, cUL, EAC, Ex, GOSTEX, RoHS, TUV Screw
RS Stock No. 902-8013
Mfr. Part No.8965380000
BrandWeidmuller
MYR1,049.31
Each
units
- 8 V dc 2 A 19.2 31.2 V DIN Rail -20°C +60°C IECEx USB Cable 2 -20 +60 °C ACT20X CE, cUL, EAC, Ex, GOSTEX, RoHS, TUV Screw
RS Stock No. 902-8117
Mfr. Part No.1319280000
BrandWeidmuller
MYR965.91
Each
units
- - - 24 V DIN Rail -25°C +50°C - - 2 -25 +50 °C SAFE SIL3 CE, cULus, EAC, RoHS, TUV Screw
RS Stock No. 393-0235
Mfr. Part No.MCZ PT100/3 CLP 0...100C -8425720000
BrandWeidmuller
MYR701.49
Each
units
- 0 → 100 °C 4 → 20 mA 30 V DIN Rail -25°C +50°C - - - -25 → +50 °C - - -
RS Stock No. 902-8105
Mfr. Part No.1304040000
BrandWeidmuller
MYR859.58
Each
units
- - - 24 V DIN Rail -25°C +50°C - - - -25 +50 °C SAFE SIL3 CE, cULus, EAC, RoHS Screw
RS Stock No. 390-8165
Mfr. Part No.MCZ PT100/3 CLP -50C...+150C -8473000000
BrandWeidmuller
MYR736.56
Each
units
- -50 → 150 °C 4 → 20 mA 9 → 30 V dc DIN Rail 0°C +50°C - - - 0 → +50 °C - - -
RS Stock No. 902-8010
Mfr. Part No.8965400000
BrandWeidmuller
MYR1,323.30
Each
units
- ≤28 V dc <40 mV 19.2 31.2 V DIN Rail -20°C +60°C IECEx USB Cable 1 -20 +60 °C ACT20X CE, cUL, EAC, Ex, GOSTEX, RoHS, TUV Screw
RS Stock No. 902-8091
Mfr. Part No.8951830000
BrandWeidmuller
MYR250.97
Each
units
- - - - DIN Rail -40°C +70°C IECEx - - -40 +70 °C VSPC CE, CSA Ex, EAC, GOSTEX, RoHS Screw
RS Stock No. 902-8114
Mfr. Part No.1319270000
BrandWeidmuller
MYR965.91
Each
units
- - - 24 V DIN Rail -25°C +50°C - - - -25 +50 °C SAFE SIL3 CE, cULus, EAC, RoHS, TUV Screw
RS Stock No. 902-8098
Mfr. Part No.8951850000
BrandWeidmuller
MYR371.77
Each
units
- - - - DIN Rail -40°C +70°C IECEx - - -40 +70 °C VSPC CE, CSA Ex, EAC, GOSTEX, RoHS Screw
RS Stock No. 902-8108
Mfr. Part No.1303760000
BrandWeidmuller
MYR743.00
Each
units
- - - 24 V DIN Rail -25°C +50°C - - - -25 +50 °C SAFE SIL3 CE, cULus, EAC, RoHS Screw
RS Stock No. 902-8032
Mfr. Part No.8965460000
BrandWeidmuller
MYR2,281.32
Each
units
- 4 20 mA 4 20 mA 19.2 31.2 V DIN Rail -20°C +60°C IECEx USB Cable 2 -20 +60 °C ACT20X CE, cUL, EAC, Ex, GOSTEX, RoHS, TUV Screw
RS Stock No. 902-8060
Mfr. Part No.1065020000
BrandWeidmuller
MYR452.97
Each
units
- - - 35 V DIN Rail -40°C +70°C IECEx - - -40 +70 °C VSSC6 CE, cUL, EAC, Ex, GOSTEX, RoHS, TUV Screw
RS Stock No. 902-8088
Mfr. Part No.8951820000
BrandWeidmuller
MYR399.19
Each
units
- - - - DIN Rail -40°C +70°C IECEx - - -40 +70 °C VSPC CE, CSA Ex, EAC, GOSTEX, RoHS Screw