Description | Price | Input Type | Output Type | Signal Conditioner Type | Input Range | Output Range | Supply Voltage | Mounting Type | Sensor Compatibility | Minimum Operating Temperature | Maximum Operating Temperature | Hazardous Area Certification | Interface | Module Type | Number of Channels | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
466-2264
BrandRS PRO
|
MYR1,078.09
Each
units
|
Analogue | Analogue | Analogue → Analogue | 4 → 20 mA | 2 x 4 → 20 mA | 9 → 30 V dc | DIN Rail | RTD, Thermocouple | 0°C | +45°C | - | - | Converter | - | |
RS Stock No.
466-2337
BrandRS PRO
|
MYR693.30
Each
units
|
Analogue | Voltage | Analogue → Voltage | 4 → 20 mA | 0 → 10 V | 230 V ac | DIN Rail | RTD, Thermocouple | -20°C | +60°C | - | - | Converter | - | |
RS Stock No.
466-2343
BrandRS PRO
|
MYR713.14
Each
units
|
Analogue | Current | Analogue → Current | 4 → 20 mA | 4 → 20 mA | 115 V ac | DIN Rail | RTD, Thermocouple | -20°C | +60°C | - | - | Converter | - | |
RS Stock No.
794-8558
BrandRS PRO
|
MYR534.99
Each
units
|
Analogue | Analogue | Analogue to Analogue | 4 → 20 mA | 4 → 20 mA | 16.8 → 30 V dc, 19.2 → 28.8 V ac | DIN Rail | - | -25°C | +60°C | - | - | Converter | - | |
RS Stock No.
794-8568
BrandRS PRO
|
MYR403.29
Each
units
|
Analogue | Analogue | Analogue to Analogue | 0 → 20 mA, 4 → 20 mA | 0 → 20 mA, 4 → 20 mA | - | DIN Rail | - | -25°C | +60°C | - | - | Converter | - | |
RS Stock No.
466-2393
BrandRS PRO
|
MYR1,074.60
Each
units
|
Analogue | Analogue | Analogue → Analogue | 4 → 20 mA | 2 x 4-20 mA | 115 V ac, 230 V ac | DIN Rail | RTD, Thermocouple | 0°C | +45°C | - | - | Converter | - | |
RS Stock No.
794-8606
BrandRS PRO
|
MYR544.68
Each
units
|
Analogue | Analogue | Analogue → Analogue | 0 → 10 V | 0 → 10 V | 16.8 → 30 V dc, 19.2 → 28.8 V ac | DIN Rail | - | -25°C | +60°C | - | - | Converter | - | |
RS Stock No.
466-2258
BrandRS PRO
|
MYR714.10
Each
units
|
Analogue | Voltage | Isolating Signal Converter | 4 → 20 mA | 0 → 10 V | 24 V dc | DIN Rail | - | 0°C | +45°C | - | - | Converter | - | |
RS Stock No.
466-2236
BrandRS PRO
|
MYR693.30
Each
units
|
Voltage | Voltage | Isolating Signal Converter | 0 → 10 V | 0 → 10 V | 24 V dc | DIN Rail | - | 0°C | +45°C | - | - | Converter | - | |
RS Stock No.
218-4447
BrandRS PRO
|
MYR971.89
Each
units
|
Analogue | Relay | Analogue → Relay | 4 → 20 mA | - | 10 → 30 V dc | DIN Rail | RTD, Thermocouple | 0°C | +50°C | - | - | Amplifier | - | |
RS Stock No.
794-8580
BrandRS PRO
|
MYR360.81
Each
units
|
Analogue | Analogue | Analogue to Analogue | 4 → 20 mA | 4 → 20 mA | - | DIN Rail | - | -25°C | +60°C | - | - | Converter | - | |
RS Stock No.
629-500
BrandRS PRO
|
MYR948.41
Each
units
|
Voltage | Voltage | Voltage to Voltage | 4 → 20 mA | 4 → 20 mA | 24 → 230 V ac | DIN Rail | RTD, Thermocouple | -20°C | +60°C | - | - | Converter | - | |
RS Stock No.
218-4469
BrandRS PRO
|
MYR1,024.01
Each
units
|
Analogue | Analogue | Analogue → Analogue | 0 → 20 mA, -250 → +250 V dc | 0 → 10 mA, 0 → 10 V dc | 10 → 30 V dc | DIN Rail | RTD, Thermocouple | 0°C | +50°C | - | - | Converter | - | |
RS Stock No.
629-522
BrandRS PRO
|
MYR948.41
Each
units
|
Voltage | Voltage | Voltage to Voltage | 0 → 10 V dc | 4 → 20 mA | 24 → 230 V ac | DIN Rail | RTD, Thermocouple | -20°C | +60°C | - | - | Converter | - | |
RS Stock No.
794-8552
BrandRS PRO
|
MYR561.03
Each
units
|
Analogue | Analogue | Analogue to Analogue | 4 → 20 mA | 0 → 10 V | 16.8 → 30 V dc, 19.2 → 28.8 V ac | DIN Rail | - | -25°C | +60°C | - | - | Converter | - | |
RS Stock No.
218-4453
BrandRS PRO
|
MYR1,114.88
Each
units
|
Analogue | Relay | Analogue to Relay | 4 → 20 mA | - | 10 → 30 V dc | DIN Rail | - | 0°C | +50°C | - | - | Amplifier | - | |
RS Stock No.
629-465
BrandRS PRO
|
MYR570.38
Each
units
|
Analogue | Current | Analogue to Current | 4 → 20 mA | 2 A, 220 V dc, 250 V ac | 115 V ac, 230 V ac | DIN Rail | RTD, Thermocouple | 0°C | +45°C | - | - | Amplifier | - | |
RS Stock No.
466-2286
BrandRS PRO
|
MYR723.56
Each
units
|
Analogue | Relay | Analogue to Relay | 4 - 20 mA | - | 115 V ac | DIN Rail | RTD, Thermocouple | 0°C | +45°C | - | - | Amplifier | - | |
RS Stock No.
794-8592
BrandRS PRO
|
MYR552.59
Each
units
|
Analogue | Analogue | Analogue → Analogue | 0 → 10 V, 0 → 20 mA, 4 → 20 mA | 0 → 10 V, 0 → 20 mA, 4 → 20 mA | 16.8 → 264 V dc, 19.2 → 264 V ac | DIN Rail | - | -25°C | +60°C | - | - | Converter | - | |
RS Stock No.
466-2270
BrandRS PRO
|
MYR740.48
Each
units
|
Analogue | Current | Analogue → Current | 0 → 10 mA, -250 → +250 V dc | 2 A, 220 V dc, 250 V ac | 230 V ac | - | RTD, Thermocouple | 0°C | +45°C | - | - | Amplifier | - |