Monitoring Relays

Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit. 




Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low. 




What are monitoring relays used for?


Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.




Types of monitoring relay


The main way in which monitoring relays differ is the function that they measure. This can be a number of things, including:



  • voltage

  • current

  • temperature

  • frequency


The factor that you need to measure will decide which monitoring relay you choose.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Monitoring Application Supply Voltage Contact Configuration Voltage Sensitivity Electrical Phase Voltage Sensing Range Current Sensitivity Minimum Current Sensed Maximum Current Sensed Phase Sensitivity Time Delay Temperature Sensitivity Temperature Sensing Range Frequency Sensing Range
RS Stock No. 776-1585
Mfr. Part No.72.01.8.240.0002
BrandFinder
MYR378.66
Each
units
Level 230 240 V ac SPDT - 1 - - - - - 0.5 7 s - - -
RS Stock No. 776-1588
Mfr. Part No.72.01.8.125.0000
BrandFinder
MYR378.66
Each
units
Level 110 125 V ac SPDT - 1 - - - - - 0.5 7 s - - -
RS Stock No. 789-2746
Mfr. Part No.70.41.8.400.2030
BrandFinder
MYR505.54
Each
units
Voltage 380 415 V SPDT Overvoltage, Undervoltage 3 300 480 V ac - - - Phase Asymmetry, Phase Loss, Phase Sequence 0.5 60 s - - 50 60 Hz
RS Stock No. 789-2742
Mfr. Part No.70.31.8.400.2022
BrandFinder
MYR539.13
Each
units
Voltage 380 415 V SPDT Overvoltage Protection, Undervoltage Protection 3 300 480 V ac - - - Phase Loss, Phase Sequence 0.5 60 s - - 50 60 Hz
RS Stock No. 788-8646
Mfr. Part No.72.42.0.230.0000
BrandFinder
MYR289.40
Each
units
MultiFunction 110 240 V ac/dc DPST - - - - - - - 0.2 20 s - - -
RS Stock No. 776-1581
Mfr. Part No.72.01.8.240.0000
BrandFinder
MYR377.57
Each
units
Level 230 240 V ac SPDT - 1 - - - - - 0.5 7 s - - -
RS Stock No. 789-2749
Mfr. Part No.70.11.8.230.2022
BrandFinder
MYR323.33
Each
units
Voltage 220 240 V SPDT Overvoltage Protection, Undervoltage Protection 1 170 270 V ac - - - - 0.5 60 s - - 50 60 Hz
RS Stock No. 776-1594
Mfr. Part No.72.01.9.024.0000
BrandFinder
MYR261.90
Each
units
Level 24 V dc SPDT - 1 - - - - - 0.5 7 s - - -
RS Stock No. 776-1579
Mfr. Part No.72.01.8.024.0002
BrandFinder
MYR389.01
Each
units
Level 24 V ac SPDT - 1 - - - - - 0.5 7 s - - -
RS Stock No. 789-2755
Mfr. Part No.70.61.8.400.0000
BrandFinder
MYR229.61
Each
units
Voltage 208 480 V SPDT - 3 - - - - Phase Loss, Phase Sequence 0.5 s - - 50 60 Hz
RS Stock No. 776-1575
Mfr. Part No.72.01.8.024.0000
BrandFinder
MYR378.66
Each
units
Level 24 V ac SPDT - 1 - - - - - 0.5 7 s - - -
RS Stock No. 788-8642
Mfr. Part No.72.42.0.024.0000
BrandFinder
MYR289.40
Each
units
MultiFunction 24 V dc DPST - - - - - - - 0.2 20 s - - -