Zener & Galvanic Barriers

Filters

Viewing 121 - 140 of 140 products
Results per page
Description Price Barrier Type Number of Channels Supply Voltage Safety Voltage Maximum Safety Current Resistance Safety Current Maximum Interface Signal Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Operating Temperature Range Series
RS Stock No. 136-8689
Mfr. Part No.5106ABA
MYR1,401.81
Each
units
- 1 19.2 → 300 V dc, 21.6 → 253 V ac - - - HART - -20°C +60°C - -20 → +60 °C 5106A
RS Stock No. 715-7967
Mfr. Part No.2811446
MYR2,315.41
Each
units
- 1 12 24 V dc 100 V 10Ω 100mA - - -20°C +70°C - -20 +70 °C MACX MCR-UI-UI-NC
RS Stock No. 808-6529
Mfr. Part No.IM72-11Ex/L
BrandTurck
MYR867.63
Each
units
Galvanic 1 0 5 V dc, 19 30 V dc 250 V - - - Relay Output -25°C +60°C - -25 +60 °C -
RS Stock No. 136-8696
Mfr. Part No.5202B4
MYR1,021.02
Each
units
Galvanic 2 19.2 → 300 V dc, 21.6 → 253 V ac 253 V ac, 300 V dc - 400 (Fuse)mA - Relay Output -20°C +60°C ATEX, IECEx -20 → +60 °C 5200
RS Stock No. 785-7800
Mfr. Part No.2924676
MYR2,109.15
Each
units
Galvanic 2 24 V dc 125 V dc, 253 V ac - - - Analogue -20°C +60°C - -20 +60 °C MACX MCR-EX-SL-RPSS-2I-2I-SP
RS Stock No. 751-1324
Mfr. Part No.2865463
MYR986.69
Each
units
- 1 19.2 30 V dc 125 V dc, 253 V ac - 10.3mA - Transistor Output -20°C +60°C ATEX -20 +60 °C MACX MCR-EX-SL-NAM-2T
RS Stock No. 796-6950
Mfr. Part No.5223A2
MYR2,460.92
Each
units
- - 19.2 → 300 V dc, 21.6 → 253 V ac - - - - - -20°C +60°C - -20 → +60 °C 5223
RS Stock No. 136-8693
Mfr. Part No.5107BBB
MYR2,513.28
Each
units
Galvanic 2 19.2 → 300 V dc, 21.6 → 253 V ac 253 V ac, 300 V dc 10Ω 400 (Fuse)mA - Transparent Repeater -20°C +60°C ATEX, IECEx -20 → +60 °C 5100
RS Stock No. 136-8690
Mfr. Part No.5106AB2B
MYR2,033.07
Each
units
- 2 19.2 → 300 V dc, 21.6 → 253 V ac - - - HART - -20°C +60°C - -20 → +60 °C 5106A
RS Stock No. 783-4043
Mfr. Part No.MTL5582
BrandMTL
MYR2,450.98
Each
units
Galvanic 1 20 35 V 6.6 V - 46mA - Analogue -20°C +60°C ATEX -20 +60 °C -
RS Stock No. 709-9650
Mfr. Part No.2924090
MYR1,154.74
Each
units
Galvanic 2 19.2 30 V dc 125 V dc, 253 V ac - 10.3mA - Digital Input -20°C +60°C - -20 +60 °C MACX MCR-EX-SL-2NAM-T-SP
RS Stock No. 796-7026
Mfr. Part No.5223B2
MYR2,631.09
Each
units
Galvanic 1 19.2 → 300 V dc, 21.6 → 253 V ac 250 V ac - - - Analogue, Digital -20°C +60°C ATEX -20 → +60 °C 5200
RS Stock No. 751-1349
Mfr. Part No.2924087
MYR693.00
Each
units
- 2 19.2 30 V dc 125 V dc, 253 V ac - 10.3mA - Relay Output -20°C +60°C ATEX -20 +60 °C MACX MCR-EX-SL-2NAM-RO-SP
RS Stock No. 827-5495
Mfr. Part No.5114B1B
MYR3,115.42
Each
units
Galvanic 2 19.2 → 300 V dc, 21.6 → 253 V ac - - - - - -20°C +60°C - - 5100
RS Stock No. 793-4288
Mfr. Part No.Z778
MYR466.98
Each
units
Zener 2 27 V dc 250 V 646Ω 46mA - Analogue -20°C +60°C ATEX -20 +60 °C -
RS Stock No. 801-6930
Mfr. Part No.0903028
MYR508.35
Each
units
Galvanic 1 18 32 V dc 24 V dc 10000Ω 6A - Analogue 0°C +50°C - 0 +50 °C EC-E1 6A
RS Stock No. 165-6897
Mfr. Part No.EB3C-R06AN
BrandIdec
MYR1,819.82
Each
units
Relay 6 100 240 V ac 250 V ac 300Ω 14.2mA - Analogue -20°C +60°C ATEX -20 +60 °C EB3C
RS Stock No. 796-7023
Mfr. Part No.5223B1
MYR2,460.92
Each
units
Galvanic 1 19.2 → 300 V dc, 21.6 → 253 V ac 250 V ac - - - Analogue, Digital -20°C +60°C ATEX -20 → +60 °C 5200
RS Stock No. 808-6557
Mfr. Part No.IM31-22EX-U
BrandTurck
MYR1,126.57
Each
units
Galvanic 2 20 250 V ac 250 V - - - Analogue -25°C +70°C - -25 +70 °C -
RS Stock No. 808-6554
Mfr. Part No.IM34-12EX-RI
BrandTurck
MYR2,028.47
Each
units
Galvanic 1 20 125 V dc, 20 250 V ac - - - - Digital Input, Relay Output -25°C +70°C - -25 +70 °C -
Related Products
The 5105B is a safety barrier for current ...
Description:
The 5105B is a safety barrier for current signals transmitted to I/P converters and displays mounted in hazardous area.The converter is based on microprocessor technology for gain and offset. The analog signal is transmitted at a response time of less ...
5107B HART transparent driver processes current signals of ...
Description:
5107B HART transparent driver processes current signals of 4…20 mA and is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of 25 ms. 1 or 2 channel versions available3-/5-port 3.75 kV ...
Input contacts can be used in any explosive ...
Description:
Input contacts can be used in any explosive gas and Zone 0/Class I Div. 1 areas. Explosion protectionRelay Barrier: (Exia) II CSwitch (EB9Z-A): Exia II CT6Switch (EB9Z-A1): Exia II BT6Compact and lightweight (46% footprint and 36% weight compared to IDEC’s ...
The solution for applications with 3-wire transmitters is ...
Description:
The solution for applications with 3-wire transmitters is implementing a combination of one 28V, 300Ω and one 28V barrier with diode return. Special consideration should be given to the internal voltage drop due to the diode return.,Typical application - 4-20mA ...