Zener & Galvanic Barriers

Filters

Viewing 81 - 100 of 140 products
Results per page
Description Price Barrier Type Number of Channels Supply Voltage Safety Voltage Maximum Safety Current Resistance Safety Current Maximum Interface Signal Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Operating Temperature Range Series
RS Stock No. 612-5341
Mfr. Part No.MTL7760AC/RS
BrandMTL
MYR734.03
Each
units
Zener 2 10 V dc 6.7 V dc 50Ω 200mA - Analogue -20°C +65°C ATEX Maximum of +65 °C -
RS Stock No. 796-6994
Mfr. Part No.5116B
MYR2,239.14
Each
units
Galvanic 1 19.2 → 300 V dc, 21.6 → 253 V ac 250 V ac - - - Analogue -20°C +60°C ATEX -20 → +60 °C 5100
RS Stock No. 751-1324
Mfr. Part No.2865463
MYR986.69
Each
units
- 1 19.2 30 V dc 125 V dc, 253 V ac - 10.3mA - Transistor Output -20°C +60°C ATEX -20 +60 °C MACX MCR-EX-SL-NAM-2T
RS Stock No. 793-4266
Mfr. Part No.Z715
MYR467.31
Each
units
Zener 1 13.3 V dc 250 V 107Ω 150mA - Analogue -20°C +60°C ATEX -20 +60 °C -
RS Stock No. 136-8703
Mfr. Part No.5203BI1
MYR1,297.51
Each
units
Galvanic 1 19.2 → 300 V dc, 21.6 → 253 V ac 253 V ac, 300 V dc - 400 (Fuse)mA - Alarm Driver, Analogue -20°C +60°C ATEX, IECEx -20 → +60 °C 5200
RS Stock No. 808-6532
Mfr. Part No.IM72-22EX/L
BrandTurck
MYR918.68
Each
units
Galvanic 2 0 5 V dc, 19 30 V dc 250 V - - - Relay Output -25°C +60°C - -25 +60 °C -
RS Stock No. 136-8692
Mfr. Part No.5106BBB
MYR2,328.11
Each
units
Galvanic 2 19.2 → 300 V dc, 21.6 → 253 V ac 253 V ac, 300 V dc 10Ω 400 (Fuse)mA - Transparent Repeater -20°C +60°C ATEX, IECEx -20 → +60 °C 5100
RS Stock No. 709-9650
Mfr. Part No.2924090
MYR1,154.74
Each
units
Galvanic 2 19.2 30 V dc 125 V dc, 253 V ac - 10.3mA - Digital Input -20°C +60°C - -20 +60 °C MACX MCR-EX-SL-2NAM-T-SP
RS Stock No. 808-6554
Mfr. Part No.IM34-12EX-RI
BrandTurck
MYR2,297.92
Each
units
Galvanic 1 20 125 V dc, 20 250 V ac - - - - Digital Input, Relay Output -25°C +70°C - -25 +70 °C -
RS Stock No. 136-8696
Mfr. Part No.5202B4
MYR1,156.64
Each
units
Galvanic 2 19.2 → 300 V dc, 21.6 → 253 V ac 253 V ac, 300 V dc - 400 (Fuse)mA - Relay Output -20°C +60°C ATEX, IECEx -20 → +60 °C 5200
RS Stock No. 793-4310
Mfr. Part No.Z966
MYR666.76
Each
units
Zener 2 11.1 V ac 250 V 166Ω 82mA - Analogue -20°C +60°C ATEX -20 +60 °C -
RS Stock No. 827-5489
Mfr. Part No.5115A
MYR3,366.13
Each
units
- - 19.2 → 300 V dc, 21.6 → 253 V ac - - - - - -20°C +60°C - -20 → +60 °C 5115A
RS Stock No. 709-9644
Mfr. Part No.2924016
MYR1,576.82
Each
units
Galvanic 1 19.2 30 V dc 125 V dc, 253 V ac - 130mA - - -20°C +60°C - -20 +60 °C MACX MCR-EX-SL-RPSSI-I-SP
RS Stock No. 709-9653
Mfr. Part No.2924032
MYR1,695.13
Each
units
Galvanic 1 19.2 30 V dc 125 V dc, 253 V ac - 92mA - Analogue Output -20°C +60°C - -20 +60 °C MACX MCR-EX-SL-IDSI-I-SP
RS Stock No. 793-4288
Mfr. Part No.Z778
MYR589.85
Each
units
Zener 2 27 V dc 250 V 646Ω 46mA - Analogue -20°C +60°C ATEX -20 +60 °C -
RS Stock No. 793-4301
Mfr. Part No.261555
MYR652.53
Each
units
Zener 2 13.6 V ac 250 V 115Ω 153mA - Analogue -20°C +60°C ATEX -20 → +60 °C -
RS Stock No. 715-7967
Mfr. Part No.2811446
MYR2,315.41
Each
units
- 1 12 24 V dc 100 V 10Ω 100mA - - -20°C +70°C - -20 +70 °C MACX MCR-UI-UI-NC
RS Stock No. 709-9606
Mfr. Part No.2835927
MYR352.20
Each
units
- - 250 V ac - - - - - -20°C +60°C - -20 → +60 °C PI-EX-TB/T
RS Stock No. 612-5357
Mfr. Part No.PCL45-USB/RS
BrandMTL
MYR1,853.59
Each
units
- - 85 265 V ac - - - - - -10°C +60°C ATEX -10 +60 °C -
RS Stock No. 703-7052
Mfr. Part No.MTL5526/RS
BrandMTL
MYR1,705.31
Each
units
Galvanic 2 20 35 V dc - - - - Loop Powered 2 Channel IS Relay -20°C +60°C ATEX - -
Related Products
The 5105B is a safety barrier for current ...
Description:
The 5105B is a safety barrier for current signals transmitted to I/P converters and displays mounted in hazardous area.The converter is based on microprocessor technology for gain and offset. The analog signal is transmitted at a response time of less ...
5107B HART transparent driver processes current signals of ...
Description:
5107B HART transparent driver processes current signals of 4…20 mA and is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of 25 ms. 1 or 2 channel versions available3-/5-port 3.75 kV ...
Input contacts can be used in any explosive ...
Description:
Input contacts can be used in any explosive gas and Zone 0/Class I Div. 1 areas. Explosion protectionRelay Barrier: (Exia) II CSwitch (EB9Z-A): Exia II CT6Switch (EB9Z-A1): Exia II BT6Compact and lightweight (46% footprint and 36% weight compared to IDEC’s ...
The solution for applications with 3-wire transmitters is ...
Description:
The solution for applications with 3-wire transmitters is implementing a combination of one 28V, 300Ω and one 28V barrier with diode return. Special consideration should be given to the internal voltage drop due to the diode return.,Typical application - 4-20mA ...