Zener & Galvanic Barriers

Filters

Viewing 41 - 60 of 140 products
Results per page
Description Price Barrier Type Number of Channels Supply Voltage Safety Voltage Maximum Safety Current Resistance Safety Current Maximum Interface Signal Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Operating Temperature Range Series
RS Stock No. 709-9656
Mfr. Part No.2924045
MYR852.24
Each
units
Galvanic 1 19.2 30 V dc 125 V dc, 253 V ac - 10mA - Digital Input -20°C +60°C ATEX -20 +60 °C MACX MCR-EX-SL-NAM-R-SP
RS Stock No. 783-4033
Mfr. Part No.MTL7761AC/RS
BrandMTL
MYR742.54
Each
units
Zener 2 14 V dc 8.4 V 90Ω 100mA - Analogue -20°C +60°C ATEX -20 → +60 °C -
RS Stock No. 785-7803
Mfr. Part No.2865382
MYR1,666.57
Each
units
Galvanic 2 24 V dc 125 V dc, 253 V ac 450Ω 20mA - Analogue -20°C +60°C - -20 +60 °C MACX MCR-EX-SL-2RPSSI-I
RS Stock No. 796-6972
Mfr. Part No.5115B2
MYR3,364.13
Each
units
Galvanic 1 19.2 → 300 V dc, 21.6 → 253 V ac 250 V ac - - - Analogue -20°C +60°C ATEX -20 → +60 °C 5100
RS Stock No. 808-6538
Mfr. Part No.IM33-22EX-HI-24VDC
BrandTurck
MYR1,788.73
Each
units
Galvanic 2 24 V dc 250 V - - - - -25°C +70°C - -25 → +70 °C -
RS Stock No. 165-6896
Mfr. Part No.EB3C-R03AN
BrandIdec
MYR1,213.66
Each
units
Relay 3 100 240 V ac 250 V ac 300Ω 14.2mA - Analogue -20°C +60°C ATEX -20 +60 °C EB3C
RS Stock No. 796-6979
Mfr. Part No.5202B2
MYR883.58
Each
units
Galvanic 2 19.2 → 300 V dc, 21.6 → 253 V ac 250 V ac - - - NAMUR Input, Relay Output -20°C +60°C ATEX -20 → +60 °C 5200
RS Stock No. 793-4281
Mfr. Part No.Z764
MYR466.98
Each
units
Zener 2 10.4 V dc 250 V 1033Ω 12mA - Analogue -20°C +60°C ATEX -20 +60 °C -
RS Stock No. 827-5495
Mfr. Part No.5114B1B
MYR3,115.42
Each
units
Galvanic 2 19.2 → 300 V dc, 21.6 → 253 V ac - - - - - -20°C +60°C - - 5100
RS Stock No. 827-5489
Mfr. Part No.5115A
MYR2,971.43
Each
units
- - 19.2 → 300 V dc, 21.6 → 253 V ac - - - - - -20°C +60°C - -20 → +60 °C 5115A
RS Stock No. 751-1380
Mfr. Part No.2924799
MYR3,059.52
Each
units
Galvanic 1 24 230 V ac/dc 125 V dc, 253 V ac - 7.4mA - Analogue Output -20°C +65°C ATEX -20 +65 °C MACX MCR-EX-T-UIREL-UP-SP
RS Stock No. 165-6897
Mfr. Part No.EB3C-R06AN
BrandIdec
MYR1,819.82
Each
units
Relay 6 100 240 V ac 250 V ac 300Ω 14.2mA - Analogue -20°C +60°C ATEX -20 +60 °C EB3C
RS Stock No. 796-6994
Mfr. Part No.5116B
MYR1,976.59
Each
units
Galvanic 1 19.2 → 300 V dc, 21.6 → 253 V ac 250 V ac - - - Analogue -20°C +60°C ATEX -20 → +60 °C 5100
RS Stock No. 612-5357
Mfr. Part No.PCL45-USB/RS
BrandMTL
MYR1,496.48
Each
units
- - 85 265 V ac - - - - - -10°C +60°C ATEX -10 +60 °C -
RS Stock No. 751-1318
Mfr. Part No.2924029
MYR1,852.36
Each
units
- 1 24 → 230 V ac/dc 25.2 V - 93mA - - -20°C +60°C - -20 → +60 °C MACX MCR-EX-SL-RPSSI-I-UP-SP
RS Stock No. 808-6554
Mfr. Part No.IM34-12EX-RI
BrandTurck
MYR2,028.47
Each
units
Galvanic 1 20 125 V dc, 20 250 V ac - - - - Digital Input, Relay Output -25°C +70°C - -25 +70 °C -
RS Stock No. 801-6937
Mfr. Part No.0903030
MYR508.28
Each
units
Galvanic 1 18 32 V dc 24 V dc 10000Ω 10A - Analogue 0°C +50°C - 0 +50 °C EC-E1 10A
RS Stock No. 715-7967
Mfr. Part No.2811446
MYR2,315.41
Each
units
- 1 12 24 V dc 100 V 10Ω 100mA - - -20°C +70°C - -20 +70 °C MACX MCR-UI-UI-NC
RS Stock No. 793-4266
Mfr. Part No.Z715
MYR369.97
Each
units
Zener 1 13.3 V dc 250 V 107Ω 150mA - Analogue -20°C +60°C ATEX -20 +60 °C -
RS Stock No. 808-6541
Mfr. Part No.IM35-22EX-HI/24VDC
BrandTurck
MYR1,781.12
Each
units
Galvanic 2 24 V dc 250 V - - - Analogue -25°C +70°C - -25 +70 °C -
Related Products
The 5105B is a safety barrier for current ...
Description:
The 5105B is a safety barrier for current signals transmitted to I/P converters and displays mounted in hazardous area.The converter is based on microprocessor technology for gain and offset. The analog signal is transmitted at a response time of less ...
5107B HART transparent driver processes current signals of ...
Description:
5107B HART transparent driver processes current signals of 4…20 mA and is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of 25 ms. 1 or 2 channel versions available3-/5-port 3.75 kV ...
Input contacts can be used in any explosive ...
Description:
Input contacts can be used in any explosive gas and Zone 0/Class I Div. 1 areas. Explosion protectionRelay Barrier: (Exia) II CSwitch (EB9Z-A): Exia II CT6Switch (EB9Z-A1): Exia II BT6Compact and lightweight (46% footprint and 36% weight compared to IDEC’s ...
The solution for applications with 3-wire transmitters is ...
Description:
The solution for applications with 3-wire transmitters is implementing a combination of one 28V, 300Ω and one 28V barrier with diode return. Special consideration should be given to the internal voltage drop due to the diode return.,Typical application - 4-20mA ...