Zener & Galvanic Barriers

Filters

Viewing 21 - 40 of 140 products
Results per page
Description Price Barrier Type Number of Channels Supply Voltage Safety Voltage Maximum Safety Current Resistance Safety Current Maximum Interface Signal Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Operating Temperature Range Series
RS Stock No. 808-6516
Mfr. Part No.IM1-12EX-R
BrandTurck
MYR667.89
Each
units
Galvanic 1 20 250 V ac 250 V - - - Relay Output -25°C +70°C - -25 +70 °C -
RS Stock No. 808-6510
Mfr. Part No.IM1-22EX-R
BrandTurck
MYR1,114.14
Each
units
Galvanic 2 20 → 125 V dc, 20 → 250 V ac 250 V - - - Relay Output -25°C +70°C - -25 → +70 °C -
RS Stock No. 703-7071
Mfr. Part No.MTL5575
BrandMTL
MYR2,384.32
Each
units
Galvanic 1 20 35 V dc - 600Ω 20mA - RTD / THC Input -20°C +60°C ATEX - -
RS Stock No. 280-6585
Mfr. Part No.Z 787.H
MYR563.98
Each
units
Zener 2 28 V dc 250 V 250Ω 120mA - Analogue -20°C +60°C ATEX -20 → +60 °C -
RS Stock No. 793-4275
Mfr. Part No.261542
MYR369.97
Each
units
Zener 1 26.9 V dc 250 V 327Ω 93mA - Analogue -20°C +60°C ATEX -20 +60 °C -
RS Stock No. 280-6591
Mfr. Part No.Z728.H
MYR376.74
Each
units
Zener 1 28 V dc 250 V 250Ω 120mA - Analogue -20°C +60°C ATEX -20 +60 °C -
RS Stock No. 796-6904
Mfr. Part No.5114AA
MYR1,610.07
Each
units
- - 19.2 → 300 V dc, 21.6 → 253 V ac - - - - - -20°C +60°C - - 5100
RS Stock No. 808-6522
Mfr. Part No.IM33-11EX-HI/24VDC
BrandTurck
MYR1,438.83
Each
units
Galvanic 1 24 V dc 250 V - - - - -25°C +70°C - -25 → +70 °C -
RS Stock No. 793-4278
Mfr. Part No.Z728.H.F
MYR464.72
Each
units
Zener 1 26.9 V dc 250 V 273Ω 120mA - Analogue -20°C +60°C ATEX -20 +60 °C -
RS Stock No. 612-5307
Mfr. Part No.MTL7741
BrandMTL
MYR602.78
Each
units
Zener 1 22 → 35 V dc 35 V dc - 19mA - Digital -20°C +65°C ATEX - -
RS Stock No. 768-1665
Mfr. Part No.2811297
MYR2,490.07
Each
units
- 1 24 230 V ac/dc 100 V 10 Ω, 600 Ω 35 mA, 100 mA - - -20°C +70°C ATEX -20 +70 °C MACX MCR-UI-UI-UP-NC
RS Stock No. 703-7062
Mfr. Part No.MTL5549
BrandMTL
MYR2,523.35
Each
units
Galvanic 2 20 35 V dc 28 V - 93mA - Analogue Output -20°C +60°C ATEX - -
RS Stock No. 751-1333
Mfr. Part No.2865984
MYR1,348.32
Each
units
- 2 24 230 V ac/dc 253 V ac/dc - 10.3mA - Relay Output -20°C +60°C ATEX -20 +60 °C MACX MCR-EX-SL-2NAM-R-UP
RS Stock No. 785-7803
Mfr. Part No.2865382
MYR1,666.57
Each
units
Galvanic 2 24 V dc 125 V dc, 253 V ac 450Ω 20mA - Analogue -20°C +60°C - -20 +60 °C MACX MCR-EX-SL-2RPSSI-I
RS Stock No. 783-4033
Mfr. Part No.MTL7761AC/RS
BrandMTL
MYR742.54
Each
units
Zener 2 14 V dc 8.4 V 90Ω 100mA - Analogue -20°C +60°C ATEX -20 → +60 °C -
RS Stock No. 796-6991
Mfr. Part No.6185A
MYR778.86
Each
units
- - - - - - - - -20°C +60°C - -20 → +60 °C 6185A
RS Stock No. 796-7004
Mfr. Part No.5104BA
MYR1,361.36
Each
units
Galvanic 2 19.2 → 300 V dc, 21.6 → 253 V ac 250 V ac - - - Analogue -20°C +60°C ATEX -20 → +60 °C 5100
RS Stock No. 709-9656
Mfr. Part No.2924045
MYR852.24
Each
units
Galvanic 1 19.2 30 V dc 125 V dc, 253 V ac - 10mA - Digital Input -20°C +60°C ATEX -20 +60 °C MACX MCR-EX-SL-NAM-R-SP
RS Stock No. 796-6881
Mfr. Part No.5116A
MYR1,871.87
Each
units
- - 19.2 → 300 V dc, 21.6 → 253 V ac - - - - - -20°C +60°C - -20 → +60 °C 5116A
RS Stock No. 827-5498
Mfr. Part No.5104AA
MYR1,269.73
Each
units
- 1 19.2 → 300 V dc, 21.6 → 253 V ac - - - - - -20°C +60°C - - -
Related Products
The 5105B is a safety barrier for current ...
Description:
The 5105B is a safety barrier for current signals transmitted to I/P converters and displays mounted in hazardous area.The converter is based on microprocessor technology for gain and offset. The analog signal is transmitted at a response time of less ...
5107B HART transparent driver processes current signals of ...
Description:
5107B HART transparent driver processes current signals of 4…20 mA and is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of 25 ms. 1 or 2 channel versions available3-/5-port 3.75 kV ...
Input contacts can be used in any explosive ...
Description:
Input contacts can be used in any explosive gas and Zone 0/Class I Div. 1 areas. Explosion protectionRelay Barrier: (Exia) II CSwitch (EB9Z-A): Exia II CT6Switch (EB9Z-A1): Exia II BT6Compact and lightweight (46% footprint and 36% weight compared to IDEC’s ...
The solution for applications with 3-wire transmitters is ...
Description:
The solution for applications with 3-wire transmitters is implementing a combination of one 28V, 300Ω and one 28V barrier with diode return. Special consideration should be given to the internal voltage drop due to the diode return.,Typical application - 4-20mA ...