RCBOs

RCBOs are residual current circuit breakers with over current protection. Effectively, an RCBO is a unit that combines an RCD (Residual Current Device) and MCB (Miniature Circuit Breaker).

RCBOs combine overload and short circuit protection with protection against earth leakage currents. They will disconnect the circuit when the current becomes unbalanced, protecting both people and equipment.

RCBOs are available in a large range of different breaking capacities and can be used in applications from industrial fields to home appliances.

...
Read more Read less

Filters

Viewing 441 - 451 of 451 products
Results per page
Description Price Range Series Current Rating Trip Sensitivity Number of Poles Mounting Style Application Break Time Breaking Capacity Circuit Breaker Type Earth Leakage Protection Type Overall Depth Overall Dimensions Overall Length
RS Stock No. 136-7811
Mfr. Part No.2CSR255051R1504
BrandABB
MYR393.88
Each
units
System M Pro DSE201 50 A 30mA 1P+N DIN Rail Mount Commercial, Industrial, Residential - 6 kA RCBO AC 68.9mm 17.6 x 100 x 68.9mm 17.6mm
RS Stock No. 767-4131
Mfr. Part No.2CSR255140R1407
BrandABB
MYR1,160.44
Each
units
System M Pro DS201 40 A 30mA 1+N DIN Rail - - - - A - - -
RS Stock No. 767-4134
Mfr. Part No.2CSR255140R2064
BrandABB
MYR689.46
Each
units
System M Pro DS201 6 A 100mA 1+N DIN Rail - - - - A - - -
RS Stock No. 825-6068
Mfr. Part No.P1RB1NC40AC300
BrandLovato
MYR320.98
Each
units
- P1RB 40 A 300mA 1P+N DIN Rail Mount - - - - - - - -
RS Stock No. 767-4627
Mfr. Part No.2CSR275140R1165
BrandABB
MYR799.50
Each
units
System M Pro DS201 16 A 30mA 1+N DIN Rail - - - - A - - -
RS Stock No. 790-9465
Mfr. Part No.A9D56625
MYR1,206.52
Each
units
Acti 9 iDPN 25 A 30mA 1P+N DIN Rail - - - - A - - -
RS Stock No. 825-6065
Mfr. Part No.P1RB1NC40AC030
BrandLovato
MYR336.48
Each
units
- P1RB 40 A 30mA 1P+N DIN Rail Mount - - - - - - - -
RS Stock No. 767-4658
Mfr. Part No.2CSR275140R1404
BrandABB
MYR712.40
Each
units
System M Pro DS201 40 A 30mA 1+N DIN Rail - - - - A - - -
RS Stock No. 825-6052
Mfr. Part No.P1RB1NC32AC030
BrandLovato
MYR336.48
Each
units
- P1RB 32 A 30mA 1P+N DIN Rail Mount - - - - - - - -
RS Stock No. 767-4374
Mfr. Part No.2CSR272140U1104
BrandABB
MYR1,046.84
Each
units
System Pro M Compact DS202C 10 A 30mA DP DIN Rail - - - - A - - -
RS Stock No. 2552206113
Mfr. Part No.2CSR255040R1064 - DS201 C6 AC30
BrandABB
MYR1,801.22
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
Related Products
ABB DSE201 series are 1P+N residual current circuit ...
Description:
ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply ...
A range of Residual Current Circuit-breakers with overcurrent ...
Description:
A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device. 2 PoleC characteristicRated voltage of 230 VacDIN Mount.
DIN rail mounting RCBOs from 6 to 40A ...
Description:
DIN rail mounting RCBOs from 6 to 40A with C tripping characteristics and positive indication with flag windows. Rated insulation voltage: 400VRated impulse withstand voltage: 4kVRated operating voltage: 230VResidual current off time ≤0.1sRated residual operating current: 30mA, 300mARated short-circuit capacity: ...
ABB DSE201 series are 1P+N residual current circuit ...
Description:
ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply ...