Optocouplers

Filters

Viewing 101 - 120 of 189 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS Stock No. 773-0105
Mfr. Part No.1SNA645549R1400
BrandABB
MYR169.18
Each
units
60 V 5 mA 2.5kVrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -
RS Stock No. 175-2311
Mfr. Part No.3RQ3038-1AE01
BrandSiemens
MYR217.24
Each
units
115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 175-2314
Mfr. Part No.3RQ3038-2AB01
BrandSiemens
MYR195.78
Each
units
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
New
RS Stock No. 193-1950
Mfr. Part No.3RQ2000-1CW00
BrandSiemens
MYR352.93
Each
units
240 V ac/dc 5 (Thermal) A 300V - - DIN Rail Mount - - 22.5mm 91.6mm 100mm - 22.5 x 91.6 x 100 mm AC/DC
RS Stock No. 181-1925
Mfr. Part No.FOD8334R2
MYR56.50
Each (In a Pack of 2)
units
1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm - 10.3 x 7.5 x 2.35 mm LED
RS Stock No. 884-1161
Mfr. Part No.2700577
MYR856.28
Each
units
24 V 50 mA 6kV - - DIN Rail -40°C +70°C - 6.8mm 114.5mm - 12.5 x 112.2 x 114.5 mm DC
RS Stock No. 175-2313
Mfr. Part No.3RQ3038-1AF01
BrandSiemens
MYR227.71
Each
units
230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 175-2300
Mfr. Part No.3RQ3018-1AB01
BrandSiemens
MYR164.28
Each
units
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 773-0102
Mfr. Part No.1SNA645547R0200
BrandABB
MYR169.18
Each
units
12 V 9 mA 2.5kVrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -
RS Stock No. 175-2342
Mfr. Part No.3RQ3118-2AB01
BrandSiemens
MYR137.35
Each
units
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS Stock No. 773-0111
Mfr. Part No.1SNA645553R0000
BrandABB
MYR237.53
Each
units
60 V 5.1 mA 2.5kVrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -
New
RS Stock No. 195-2629
Mfr. Part No.FODM1009R2V
MYR1.296
Each (On a Reel of 3000)
units
1.6 V 200 mA - 18µs 4 Surface Mount -40°C +110°C 7.8mm 4.1mm 2.2mm - 7.8 x 4.1 x 2.2 mm DC
RS Stock No. 773-0060
Mfr. Part No.1SNA645061R0600
BrandABB
MYR237.19
Each
units
60 V 5.5 mA 2.5kVrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - 70 x 6 x 75 mm -
RS Stock No. 703-9973
Mfr. Part No.1SNA645058R1300
BrandABB
MYR351.85
Each
units
115 V 4.2 mA 2.5kVrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - - -
RS Stock No. 175-2316
Mfr. Part No.3RQ3038-2AF01
BrandSiemens
MYR227.71
Each
units
230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 918-7002
Mfr. Part No.526100
MYR195.34
Each
units
30 (On) V dc, 7 (Off) V dc 5.5 mA 2.75kV 0.4µs 3 DIN Rail -20°C +60°C 90mm 6.2mm 70mm - 90 x 6.2 x 70 mm LED
RS Stock No. 188-6469
Mfr. Part No.ACNU-4803-000E
BrandBroadcom
MYR13.663
Each (In a Tube of 80)
units
1.85 V 20 mA 5000 (Minimum)Vrms 6ns 8 Surface Mount -40°C +105°C 9.6mm 6.24mm 3.607mm - 9.6 x 6.24 x 3.607 mm LED
RS Stock No. 308-1440
Mfr. Part No.2954235
MYR899.14
Each
units
24 V 8 mA 3.5kV - - - -25°C +60°C - - - - - -
RS Stock No. 175-2319
Mfr. Part No.3RQ3052-1SM30
BrandSiemens
MYR217.24
Each
units
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 181-1905
Mfr. Part No.FOD8314TR2
MYR7.96
Each (In a Pack of 5)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
Related Products
The Siemens 3RQ3 DIN rail mount optocoupler is ...
Description:
The Siemens 3RQ3 DIN rail mount optocoupler is a coupling relay with semiconductor output. It has a maximum forward voltage of 30VDC and current rating of 5A. The optocoupler has a short-circuit-proof screw terminal. • Operating temperature ranges between -25°C ...
EMG-OV power opto couplers are used as the ...
Description:
EMG-OV power opto couplers are used as the modular interface in all industrial fields for signal amplification to 230V / 3A and for electrical isolation.Input and output end suppressors, integrated operating display and a 3.5 kV test voltage ensure maximum ...
Interstage networks (interface) as connecting modules, e.g. between ...
Description:
Interstage networks (interface) as connecting modules, e.g. between electronic controllers and peripheral devices or motor contactorsScrew connection1 channelSlim design.
Interface relays and optocouplers are useful to link ...
Description:
Interface relays and optocouplers are useful to link sensors and actuators in the process, which are connected to the PLC via conventional wires.The interface modules providing both voltage-current level adaptation and isolation. Build in RC-circuits to increase the contact-lifeScrew or ...