Optocouplers

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS Stock No. 905-4277
BrandRS PRO
MYR106.71
Each
units
- 6 mA - - - DIN Rail -25°C +60°C 60.8mm 67.5mm 6.1mm - 60.8 x 67.5 x 6.1 mm LED
RS Stock No. 905-4289
BrandRS PRO
MYR117.14
Each
units
- 8 mA - - - DIN Rail -25°C +60°C 60.8mm 67.5mm 6.1mm - 60.8 x 67.5 x 6.1 mm LED
RS Stock No. 905-4299
BrandRS PRO
MYR215.81
Each
units
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS Stock No. 905-4286
BrandRS PRO
MYR135.59
Each
units
- 6 mA - - - DIN Rail -25°C +60°C 60.8mm 67.5mm 6.1mm - 60.8 x 67.5 x 6.1 mm LED
RS Stock No. 905-4315
BrandRS PRO
MYR178.61
Each
units
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS Stock No. 905-4283
BrandRS PRO
MYR150.27
Each
units
- 6 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS Stock No. 905-4309
BrandRS PRO
MYR159.13
Each
units
- 6 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS Stock No. 905-4302
BrandRS PRO
MYR179.57
Each
units
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS Stock No. 905-4306
BrandRS PRO
MYR189.68
Each
units
- 6 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS Stock No. 905-4318
BrandRS PRO
MYR2.32
Each
units
- - - - - Through Hole -25°C +60°C 10.16mm 4.3mm - - 4.3 x 10.16 mm -
RS Stock No. 905-4295
BrandRS PRO
MYR194.01
Each
units
- 6 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS Stock No. 905-4292
BrandRS PRO
MYR169.83
Each
units
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED