MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Read more Read less

Filters

Viewing 2481 - 2500 of 2575 products
Results per page
Description Price Number of Poles Current Rating Model Number Range Series Rated AC Voltage Tripping Characteristics Breaking Capacity Mounting Style Rated DC Voltage Length Width Depth Application
RS Stock No. 527-9677
Mfr. Part No.S203-D63
BrandABB
MYR294.66
Each
units
3 63 A - System M Pro S200 440 V Type D 6 kA - - 88mm - 75.8mm -
RS Stock No. 2552206021
Mfr. Part No.2CDS242001R0404 - SH202L-C40
BrandABB
MYR417.53
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552205997
Mfr. Part No.2CDS212001R0405 - SH202-B40
BrandABB
MYR358.93
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552205574
Mfr. Part No.2CDS281001R0277 - S201P-K2
BrandABB
MYR4,547.36
1 Pack of 10
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552205551
Mfr. Part No.2CDS274001R0204 - S204M-C20
BrandABB
MYR295.93
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552206024
Mfr. Part No.2CDS243001R0164 - SH203L-C16
BrandABB
MYR120.42
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552205986
Mfr. Part No.2CDS283001R0324 - S203P-C32
BrandABB
MYR225.02
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552205548
Mfr. Part No.2CDS273001R0557 - S203M-K40
BrandABB
MYR186.64
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552205575
Mfr. Part No.2CDS282001R0104 - S202P-C10
BrandABB
MYR736.90
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552205558
Mfr. Part No.2CDS272061R0104 - S202M-C10UC
BrandABB
MYR1,985.08
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552205564
Mfr. Part No.2CDS272061R0427 - S202M-K10UC
BrandABB
MYR2,212.15
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552206025
Mfr. Part No.2CDS243001R0204 - SH203L-C20
BrandABB
MYR120.42
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552205579
Mfr. Part No.2CDS282001R0404 - S202P-C40
BrandABB
MYR870.21
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552206028
Mfr. Part No.2CDS243001R0404 - SH203L-C40
BrandABB
MYR120.42
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552205987
Mfr. Part No.2CDS283001R0404 - S203P-C40
BrandABB
MYR256.08
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552206017
Mfr. Part No.2CDS242001R0104 - SH202L-C10
BrandABB
MYR417.53
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552206007
Mfr. Part No.2CDS212001R0634 - SH202-C63
BrandABB
MYR512.75
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552206000
Mfr. Part No.2CDS212001R0164 - SH202-C16
BrandABB
MYR356.00
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552205544
Mfr. Part No.2CDS272001R0061 - S202M-D6
BrandABB
MYR625.56
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552205537
Mfr. Part No.2CDS251001R0404 - S201-C40
BrandABB
MYR284.21
1 Pack of 10
Pack(s)
- - - - - - - - - - - - - -
Related Products
Safety switch disconnector for on-load circuit breaking by ...
Description:
Safety switch disconnector for on-load circuit breaking by visible isolation and positive contact action.Double break type load switching by self-cleaning contacts with rapid make and break movements.Handle can be locked in open position: 1 to 3 padlocks with shackle Ø ...
This range of supplementary protectors are used in ...
Description:
This range of supplementary protectors are used in direct current circuits (Industrial control and automations, transport, renewable energy).They combine the following functions of circuit protection against short-circuit and overload currents, control and isolation. Tripping curves: C curve - Overcurrent ...
The Acti9 Disbo series of MCBs by Schneider ...
Description:
The Acti9 Disbo series of MCBs by Schneider Electric provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are rigorously tested by Schneider and are compliant with standards such as IEC/EN 60898 & 60947-2. These ...
Introducing Schneider Electrics iC60H series of multi-standard circuit ...
Description:
Introducing Schneider Electrics iC60H series of multi-standard circuit breakers which combine circuit protection against short circuit currents and circuit protection against overload currents alongside protecting users against indirect contact with TN and IT neutral systems. B, C and D curveVisisafe ...