Electrical Tapes

Electrical tape is a pressure sensitive tape which is used to insulate electrical wires or other materials that conduct electricity. Electrical tape is supplied in rolls and is quite often referred to as insulation tape, electrical insulation tape, insulating tape or PVC tape.

Electrical tapes are abrasion resistant, flame retardant and help provide protection against dust, dirt, moisture, acids, UV radiation and solvents. They have an adhesive backing making them easy to apply to a cable.

Colours of Tapes

Electrical tape is available in assorted colours to not only aid colour coding of wires by masking them but to also indicate the phase and the voltage level of the wire (phasing tape). There are many colours of insulating tape to choose from which include, black, blue, green, yellow, green/yellow, grey, brown, white and red.

Black tape is generally used for insulation purposes by electricians and for low voltage neutral usage. In the UK green/yellow tape is used to indicate protective earth, brown tape to indicate low voltage live wires and blue tape is to indicate low voltage neutral wires.

Types of Tapes

There are a wide variety of electrical tapes available depending on the application they are required for. Electrical tapes differ on how they perform in relation to their ability to withstand extreme temperatures, insulation resistance and dielectric breakdown. They vary in widths and thicknesses, backing materials and colours.

The most popular material for electrical tape is vinyl but they can also be made of many other types of plastic such as PVC. Vinyl is an ideal choice for electrical tape as it stretches well and provides long-lasting electrical wiring insulation.

Conductive tapes are made from a copper foil with a conductive adhesive. They are used to shield all different types of electrical connections plus rebuild strand and insulation shields on high-voltage splices.

Glass cloth tapes high a very high mechanical strength and can withstand high temperatures. They have excellent absorption of varnishes and resins.

An electrical antistatic tape can be used near electronic components and assemblies. They generate little voltage when removed helping to prevent any ESD damage.

Applications

Electrical tape is used by engineers in electrical installation, electrical maintenance and automotive repair.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Colour Backing Material Width Length Thickness Maximum Operating Temperature Trade Name
RS Stock No. 763-8829
Mfr. Part No.5419 25mm x 33m
Brand3M
MYR507.57
Each
units
Yellow Polyimide 25mm 33m 0.07mm +260°C Scotch 5419
RS Stock No. 468-403
Mfr. Part No.HB830-19
BrandHi-Bond
MYR35.27
Each
units
Amber Polyimide Film 19mm 33m 0.07mm +260°C HB830
RS Stock No. 468-421
Mfr. Part No.HB830-12
BrandHi-Bond
MYR101.79
Each
units
Amber Polyimide Film 12mm 33m 0.07mm +260°C HB830
RS Stock No. 885-5104
Mfr. Part No.T120512
Brand3M
MYR269.35
Each
units
Amber Polyimide Film 12mm 33m 0.076mm +155°C Scotch 1205
RS Stock No. 192-1661
Mfr. Part No.SCOTCH 92 33X19
Brand3M
MYR250.75
Each
units
Orange Polyimide 19mm 33m 0.08mm +180°C Scotch 92
RS Stock No. 885-5101
Mfr. Part No.T12059
Brand3M
MYR194.77
Each
units
Amber Polyimide Film 9mm 33m 0.076mm +155°C Scotch 1205
RS Stock No. 885-5108
Mfr. Part No.T120519
Brand3M
MYR333.46
Each
units
Amber Polyimide Film 19mm 33m 0.076mm +155°C Scotch 1205
RS Stock No. 885-5145
Mfr. Part No.T9238
Brand3M
MYR894.09
Each
units
Amber Polyimide Film 38mm 33m 0.076mm +180°C Scotch 92
RS Stock No. 885-5148
Mfr. Part No.T9250
Brand3M
MYR1,066.18
Each
units
Amber Polyimide Film 50mm 33m 0.076mm +180°C Scotch 92
RS Stock No. 468-409
Mfr. Part No.HB830-25
BrandHi-Bond
MYR42.15
Each
units
Amber Polyimide Film 25mm 33m 0.07mm +260°C HB830