Double Sided Plastic Tapes

Double sided plastic tapes are adhesive tapes designed to fix two surfaces together in an invisible manner. A backing material is covered with either rubber or an acrylic adhesive layer on both sides that can be sandwiched between two materials for joining. These tapes are used for bonding, holding or mounting purposes in a range of applications. Double sided plastic tapes vary in thickness depending on whether they are paper-based or foam based.What are double sided plastic tapes used for?The main benefits of double sided plastic tapes are their bonding and mounting capabilities, which means they are used in a variety of industries. They can bond to rough and uneven surfaces, making them quite versatile. They are used in crafts, splicing, metal fabrication and printing as well as in building industries. Carpet tape is another commonly used tape for holding carpets down in high traffic areas or where a carpet gripper isnt present. Types of double sided plastic tapesPVC tapes with acrylic adhesives are very common, used mostly on uneven surfaces or materials with rough exteriors, they have very high adhesion levels. Polypropylene tapes, which are temperature resistant and solvent free, with common usage in DIY and arts and crafts projects.

...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Backing Material Width Length Thickness Colour Adhesive Material Adhesion Strength Tensile Strength Maximum Operating Temperature Model Number Series Minimum Operating Temperature
RS Stock No. 436-2807
Mfr. Part No.64621-00001-00
BrandTesa
MYR12.85
Each
units
PET 12mm 50m 0.09mm White Rubber 15 N/cm - +50°C Tesa 64621 - -30°C
RS Stock No. 268-1932
Mfr. Part No.04970-00148-00
BrandTesa
MYR54.92
Each
units
PVC 12mm 50m 0.23mm White Acrylic 16.9 N/cm 38.3N/cm +70°C Tesa 4970 - -40°C
RS Stock No. 763-9015
Mfr. Part No.4967 50mx50mm
BrandTesa
MYR249.48
Each
units
PET 50mm 50m 0.16mm Transparent Acrylic 11.3 N/cm 20N/cm +200°C Tesa® 4967 - -40°C
RS Stock No. 111-6032
Mfr. Part No.4965-1
BrandTesa
MYR116.70
Each
units
Polyester 19mm 50m 0.21mm Transparent Acrylic 11.5 N/cm 20N/cm +200°C Tesa 4965 - -40°C
RS Stock No. 379-0239
Mfr. Part No.TESA51970 50MM
BrandTesa
MYR328.94
Each
units
PET 50mm 50m 0.22mm Transparent Acrylic 17 N/cm 50N/cm +200°C Tesa 51970 - -40°C
RS Stock No. 436-2813
Mfr. Part No.64621-00003-00
BrandTesa
MYR18.79
Each
units
PET 19mm 50m 0.09mm White Modified Acrylic 15 N/cm - +70°C Tesa 64621 - -40°C
RS Stock No. 763-9028
Mfr. Part No.51960
BrandTesa
MYR139.68
Each
units
PVC 50mm 50m 0.25mm White Modified Acrylic 4.7 N/cm 30N/cm +70°C Tesa 51960 - -40°C
RS Stock No. 268-1976
Mfr. Part No.04970-00153-00
BrandTesa
MYR211.90
Each
units
PVC 38mm 50m 0.23mm Transparent Acrylic 16.9 N/cm 38.3N/cm +200°C Tesa 4970 - -40°C
RS Stock No. 436-2829
Mfr. Part No.64621-00006-00
BrandTesa
MYR28.77
Each
units
PP 25mm 50m 0.09mm Transparent Synthetic Rubber 10 N/cm - +70°C Tesa 64621 - -40°C
RS Stock No. 282-6725
Mfr. Part No.4970-15MM-WHT
BrandTesa
MYR82.91
Each
units
PVC 15mm 50m 0.23mm White Acrylic 16.9 N/cm 38.3N/cm +200°C Tesa 4970 - -40°C
RS Stock No. 379-0223
Mfr. Part No.TESA51970 38MM
BrandTesa
MYR197.04
Each
units
PET 38mm 50m 0.22mm Transparent Acrylic 17 N/cm 50N/cm +200°C Tesa 51970 - -40°C
RS Stock No. 268-1982
Mfr. Part No.04970-00151-00
BrandTesa
MYR122.68
Each
units
PVC 25mm 50m 0.23mm White Acrylic 16.9 N/cm 38.3N/cm +200°C Tesa 4970 - -40°C
RS Stock No. 763-9002
Mfr. Part No.4967 50mx19mm
BrandTesa
MYR95.74
Each
units
PET 19mm 50m 0.16mm Transparent Acrylic 11.3 N/cm 20N/cm +200°C Tesa® 4967 - -40°C
RS Stock No. 282-6731
Mfr. Part No.4970-19MM-WHT
BrandTesa
MYR112.72
Each
units
PVC 19mm 50m 0.23mm White Acrylic 16.9 N/cm 38.3N/cm +80°C Tesa 4970 - -40°C
RS Stock No. 913-9523
Mfr. Part No.4965
BrandTesa
MYR265.56
Each
units
Polyester 50mm 50m 0.21mm Transparent Acrylic 11.5 N/cm 20N/cm +200°C Tesa 4965 - -30°C
RS Stock No. 436-2835
Mfr. Part No.64621-00004-00
BrandTesa
MYR41.45
Each
units
PP 50mm 50m 0.09mm Transparent Synthetic Rubber 10 N/cm - +70°C Tesa 64621 - -40°C
RS Stock No. 379-0217
Mfr. Part No.TESA51970 19MM
BrandTesa
MYR96.03
Each
units
PET 19mm 50m 0.22mm Transparent Acrylic 17 N/cm 50N/cm +200°C Tesa 51970 - -40°C