Recently searched

    Adhesives, Sealants & Tapes

    Adhesive or glue is any substance that can be applied to one or two surfaces or two items to bind or seal them together and resists their separation. Adhesive consists of different chemical compositions such as acrylic adhesive, epoxy adhesive, silicone adhesives and rubber and contact adhesives.

    What is Adhesive Used For?

    Adhesives are used whenever two or more surfaces need to be affixed to one another and are used in the home, workplace for repair and manufacturing. Branded adhesives or glues like Loctite and Super Glue with fast drying and strong adhesion properties are often used to fix broken items in the home. Adhesives can be in a solution or solid form such as Hot Melt glue which is dispensed using a Hot Melt applicator gun.

    Adhesive can also be used on surfaces as a protective coating against contaminants, corrosion and rust. Potting compounds are used to encapsulate electronic components for protection against environmental and mechanical damage.

    What are Sealants?

    Sealants are similar to adhesives but their main purpose is to provide a barrier or fill a void in order to protect against the flow of fluid, gas or air. Sealants can be in liquid, semi-solid or foam form and consist of a single chemical or two chemicals which have to be mixed together. When sealants are applied they undergo a process of hardening called curing.

    What is a Sealant Used For?

    Sealants are used to provide a barrier against the flow of liquid, gas or air on porous surfaces and in both small and large cavities. Some sealants are designed work with specific materials. Silicone sealants can be used with a wide range of different materials. Plumbers putties are used in plumbing to seal pipe points. Foam sealant is injected into larger spaces using an applicator or gun with a nozzle, the foam then expands to fill the entire cavity.

    What Are Adhesive Tapes?

    Adhesive tapes comprise of a carrier made from paper, plastic, cloth or foam backed with an adhesive film. Some tapes are double sided with adhesive on both sides. Tapes can be loaded on to tape dispensers for quick and accurate application.

    What is Adhesive Tape Used For?

    Adhesive tape is used to join parts together using a sticky chemical bond. Office tape, foam tape and duct tape is often used in the home and workplace. Decorators use masking tape to protect surfaces from paint. Plumbers use PTFE tape for sealing pipe threads and electricians use insulation tape to cover wires and cables.

    356 Products showing for Adhesives, Sealants & Tapes

    1 / 18
    • RS Stock No. 289-047
    Each
    MYR100.43
    • RS Stock No. 443-9812
    Each
    MYR62.90
    • RS Stock No. 176-7498
    Each
    MYR209.05
    • RS Stock No. 223-1090
    Each
    MYR212.52
    • RS Stock No. 762-1500
    Each
    MYR721.31
    • RS Stock No. 125-4308
    Each
    MYR211.54
    • RS Stock No. 561-182
    1 Bag of 4
    MYR63.85
    • RS Stock No. 762-1519
    Each
    MYR1,082.11
    • RS Stock No. 218-629
    1 Pack of 100
    MYR222.32
    • RS Stock No. 176-7503
    Each
    MYR266.82
    • RS Stock No. 289-050
    Each
    MYR94.46
    • RS Stock No. 146-9002
    Each
    MYR99.71
    • RS Stock No. 908-2786
    Each
    MYR33.37
    • RS Stock No. 408-9495
    Each
    MYR38.05
    • RS Stock No. 503-379
    Each
    MYR350.51
    • RS Stock No. 134-7334
    Each
    MYR3.23
    • RS Stock No. 908-2751
    Each
    MYR71.01
    • RS Stock No. 762-1506
    Each
    MYR340.34
    • RS Stock No. 205-0877
    Each
    MYR54.74
    • RS Stock No. 217-688
    Each
    MYR72.89
    Results per page