Dollies

Dollies are flat-platformed and wheeled transportation units or load mover, ideal for moving around bulky or heavy objects. Dollies are especially useful to transport items over longer distances within a large building or up multiple floors and takes the effort away for an individual having to carry large or heavy items like boxes, equipment or crates.

A dolly consists of a flat platform and four casters with plastic or rubber wheels. The frame is often made with steel and the platform from wood, plastic, steel or aluminium. Most commonly the wheels are on swivel castors which swivel 360 degrees to enable the load to be moved in any direction.

There are many different variations of dollies with different mm sizes and load capacities from 35 kg up to 5 tonnes, so it is important to ensure that the correct one is selected depending on what is being transported to ensure that the load weight is not too heavy. Some plastic dollies have a built-in handle to allow portability and easy carrying when not in use. Dollies are a versatile piece of equipment to have available and can generally be used in most environments. Dollies with a handle are known as platform trucks.

Types of Dolly

  • Plastic dollies – are often made of sturdy ABS plastic or polypropylene which is easy to clean and lightweight for easy manoeuvring. Some of these have interconnecting points so that multiple dollies can be linked together to create a larger platform.
  • Plywood dollies – an often support a larger load capacity or kg of weight than their plastic counterparts and often have a non-slip coating to prevent slipping.
  • Metal dollies – are the most heavy-duty transport dolly but are still easy to handle and can be used for moving a range of containers, pallets, bins and drums. Corner dollies made of steel are available to fit under each corner of a load meaning these can be used for handling various sized and shaped items.

Dollies can be used in a range of environments whether a furniture dolly is required for home and office use, or a wooden dolly or plastic dolly is needed for use in a distribution centre or warehouse, lifting and moving heavy loads in a safe way is made easy with these wheeled dollies.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Load Capacity Platform Material Wheel Diameter Width Length Foldable Height
RS Stock No. 789-8523
BrandRS PRO
MYR198.24
Each
units
35kg - 40mm 260mm 260mm - 65mm
RS Stock No. 851-7534
BrandRS PRO
MYR955.69
Each
units
150kg Steel - 300mm 300mm - 100mm
RS Stock No. 389-0014
BrandRS PRO
MYR724.09
Each
units
350kg Plastic 75mm 405mm 610mm - 125mm
RS Stock No. 187-4987
BrandRS PRO
MYR290.06
Each (In a Pack of 2)
units
- - 50mm 380mm 485mm - 85mm
RS Stock No. 669-3702
BrandRS PRO
MYR277.07
Each
units
100kg PP 80mm 400mm 600mm No 110mm
RS Stock No. 794-6940
Mfr. Part No.FG355188BLA
MYR543.41
Each
units
90.71kg PE - 381mm 595mm - 275mm
RS Stock No. 781-1636
Mfr. Part No.40607
BrandZarges
MYR1,480.93
Each
units
- Aluminium 125mm 350mm 550mm - -
RS Stock No. 669-3591
Mfr. Part No.40608
BrandZarges
MYR1,829.42
Each
units
150kg Aluminium 125mm 600mm 800mm - -
RS Stock No. 146-2787
Mfr. Part No.FG264000BLA
MYR498.83
Each
units
113.4kg - - 464mm 464mm - 168mm